IXYS HF-Dioden
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Diode Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Maximum Forward Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DSSK80-0045B
Diode Schottky 45V 40A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | Gleichrichter | Schottky Diode | Dual Common Cathode | 45 | 40 | 0.51@40A | 750 | 20000 | 155000 | 3 | TO-247AD | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
DSEI60-12A
Diode Switching 1.2KV 60A 2-Pin(2+Tab) TO-247AD Tube
|
|
IXYS | Gleichrichter | Switching Diode | Single | 1200 | 52 | 2.55@60A | 540 | 2200 | 60 | 2 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
DSEI2X61-12P
Diode Switching 1.2KV 60A 8-Pin ECO-PAC 1
|
|
IXYS | Gleichrichter | Switching Diode | Double Single Dual Anode Dual Cathode | 1200 | 52 | 2.5@60A | 550 | 2200 | 60 | 8 | ECO-PAC 1 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
DAA200X1800NA
Diode 1.8KV 100A 4-Pin SOT-227B Tube
|
|
IXYS | Gleichrichter | 1800 | 4 | SOT-227B | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||
| VGB0124AY7A Bridge Rectifiers BRAKING RECTIFIER 1400V 1A |
|
IXYS | Gleichrichter | 1400 | 6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
DSP8-12A
Diode 1.2KV 8A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | Gleichrichter | Dual Series | 1200 | 8 | 1.35@16A | 130 | 10 | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
DSEP30-06BR
Diode Switching 600V 30A 2-Pin(2+Tab) ISOPLUS 247
|
|
IXYS | Gleichrichter | Switching Diode | Single | 600 | 30 | 3.19@60A | 250 | 250 | 135000 | 25 | 2 | ISOPLUS 247 | SO | No | Unknown | No | No | No | No | EAR99 | No | |||||||
DSEE15-12CC
Diode Switching 1.2KV 15A 3-Pin(3+Tab) ISOPLUS 220 Tube
|
|
IXYS | Gleichrichter | Switching Diode | Dual Series | 1200 | 15 | 2.25@30A | 110 | 100 | 95000 | 25(Typ) | 3 | ISOPLUS 220 | SO | No | Unknown | No | No | No | No | EAR99 | No | |||||||
DSA1-16D
Diode 1.6KV 2.3A 2-Pin DS1
|
|
IXYS | Gleichrichter | Single | 1600 | 2.3@Ta=45C | 1.34@7A | 118 | 700 | 2 | DS1 | No | No | No | No | No | EAR99 | No | ||||||||||||
DSA1-18D
Diode 1.8KV 2.3A 2-Pin DS1
|
|
IXYS | Gleichrichter | Single | 1800 | 2.3@Ta=45C | 1.34@7A | 118 | 700 | 2 | DS1 | No | No | No | No | No | EAR99 | No | ||||||||||||
DPG60IM300PC
Diode Switching 300V 60A 3-Pin(2+Tab) D2PAK T/R
|
|
IXYS | Gleichrichter | Switching Diode | Single Dual Anode | 300 | 60 | 1.78@120A | 550 | 1 | 335000 | 35(Typ) | Tape and Reel | 3 | D2PAK | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||
DPG10P400PJ
Diode Switching 400V 10A 3-Pin(3+Tab) ISOPLUS 220 Tube
|
|
IXYS | Gleichrichter | Switching Diode | Dual Series | 400 | 10 | 1.48@20A | 130 | 1 | 60000 | 45(Typ) | Tube | 3 | ISOPLUS 220 | SO | No | No | No | No | No | EAR99 | No | |||||||
VBO36-12NO8
Rectifier Bridge Diode Single 1.2KV 18A 4-Pin FO-B-B
|
|
IXYS | Brückengleichrichter | Single Phase | Single | 1200 | 18 | 1.14@30A | 595 | 40 | 4 | FO-B-B | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
DLA60I1200HA
Diode 1.2KV 60A 2-Pin(2+Tab) TO-247AD Tube
|
|
IXYS | Gleichrichter | Single | 1200 | 60 | 1.19 | 920 | 30 | 500000 | Tube | 2 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
DSA1-12D
Diode 1.2KV 2.3A 2-Pin DS1
|
|
IXYS | Gleichrichter | Single | 1200 | 2.3@Ta=45C | 1.34@7A | 118 | 700 | 2 | DS1 | No | No | No | No | No | EAR99 | No | ||||||||||||
DSEI2X101-12P
Diode Switching 1.2KV 91A 12-Pin ECO-PAC 2
|
|
IXYS | Gleichrichter | Switching Diode | Dual Parallel | 1200 | 91 | 1.87@100A | 900 | 3000 | 60 | 12 | ECO-PAC 2 | No | No | No | No | No | EAR99 | No | ||||||||||
FBE22-06N1
Diode Rectifier Bridge Single 600V 22A 5-Pin(5+Tab) i4-PAC Tube
|
|
IXYS | Brückengleichrichter | Single Phase | Fast Recovery Rectifier | Single | 600 | 22 | 2.35 | 50 | 60 | 50000 | 30(Typ) | Tube | 5 | i4-PAC | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
DSEC29-06AC
Diode Switching 600V 15A 3-Pin(3+Tab) ISOPLUS 220
|
|
IXYS | Gleichrichter | Switching Diode | Dual Common Cathode | 600 | 15 | 2.04@15A | 110 | 100 | 95000 | 35(Typ) | 3 | ISOPLUS 220 | SO | No | No | No | No | No | EAR99 | No | ||||||||
DSEP15-06A
Diode Switching 600V 15A 2-Pin(2+Tab) TO-220AC Tube
|
|
IXYS | Gleichrichter | Switching Diode | Single | 600 | 15 | 2.04 | 110 | 100 | 95000 | 35(Typ) | Tube | 2 | TO-220AC | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||
GUO40-16NO1
Diode Rectifier Bridge Single 1.6KV 40A 5-Pin(5+Tab) GUFP Tube
|
|
IXYS | Brückengleichrichter | Three Phase | Single | 1600 | 40 | 1.3@25A | 400 | 40 | 35000 | Tube | 5 | GUFP | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
DSEP12-12A
Diode Switching 1.2KV 12A 2-Pin(2+Tab) TO-220AC Tube
|
|
IXYS | Gleichrichter | Switching Diode | Single | 1200 | 12 | 3.19@30A | 90 | 100 | 95000 | 40(Typ) | Tube | 2 | TO-220AC | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
MDD142-16N1
Diode 1.6KV 165A 3-Pin Y4-M6
|
|
IXYS | Gleichrichter | Dual Series | 1600 | 165 | 1.3@300A | 5080 | 1000 | 3 | Y4-M6 | No | No | No | No | No | EAR99 | No | ||||||||||||
DMA10I1600PA
Diode 1.6KV 10A 2-Pin(2+Tab) TO-220 Tube
|
|
IXYS | Gleichrichter | Single | 1600 | 10 | 1.53@20A | 130 | 10 | 830000 | Tube | 2 | TO-220 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
MDD172-16N1
Diode 1.6KV 190A 3-Pin Y4-M6
|
|
IXYS | Gleichrichter | Dual Series | 1600 | 190 | 1.22@300A | 7130 | 1000 | 3 | Y4-M6 | No | No | No | No | No | EAR99 | No | ||||||||||||
VBE17-12NO7
Rectifier Bridge Diode Single 1.2KV 19A 4-Pin ECO-PAC 1
|
|
IXYS | Brückengleichrichter | Single Phase | Fast Recovery Rectifier | Single | 1200 | 19 | 2.92@10A | 40 | 60 | 4 | ECO-PAC 1 | No | No | No | No | No | EAR99 | No |