IXYS MOSFETs
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Process Technology | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXTB62N50L
Trans MOSFET N-CH 500V 62A 3-Pin(3+Tab) PLUS 264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 62 | 100@20V | 550@20V | 11500@25V | 800000 | 3 | PLUS 264 | No | No | No | No | No | ||||||||||||||
IXTA26P20P TRL
Trans MOSFET P-CH 200V 26A 3-Pin(2+Tab) D2PAK T/R
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 200 | ±20 | 26 | 170@10V | 56@10V | 56 | 2740@25V | 300000 | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | EAR99 | |||||||||||
IXTA3N100P
Trans MOSFET N-CH 1KV 3A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1000 | ±20 | 3 | 4800@10V | 36@10V | 36 | 1100@25V | 125000 | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
IXTR90P20P
Trans MOSFET P-CH Si 200V 53A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | P | 1 | 200 | ±20 | 53 | 48@10V | 205@10V | 205 | 12000@25V | 312000 | 3 | ISOPLUS 247 | SO | No | No | Unknown | Yes | Unknown | EAR99 | ||||||||||
IXFN180N15P
Trans MOSFET N-CH 150V 150A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 150 | ±20 | 150 | 11@10V | 240@10V | 240 | 7000@25V | 680000 | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | |||||||||||
IXFT180N20X3HV
Trans MOSFET N-CH 200V 180A 3-Pin(2+Tab) TO-268HV
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 180 | 7.5@10V | 154@10V | 154 | 10300@25V | 735000 | 3 | TO-268HV | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
IXTA32P05T
Trans MOSFET P-CH 50V 32A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 50 | ±15 | 32 | 39@10V | 46@10V | 46 | 1975@25V | 83000 | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
IXFP72N20X3M
Trans MOSFET N-CH 200V 72A 3-Pin(3+Tab) OVERMOLDED TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 72 | 20@10V | 55@10V | 55 | 3780@25V | 36000 | 3 | OVERMOLDED TO-220 | Unknown | No | No | No | No | EAR99 | ||||||||||||
IXTN62N50L
Trans MOSFET N-CH 500V 62A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 500 | ±30 | 62 | 100@20V | 550@20V | 11500@25V | 800000 | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | ||||||||||||
IXFH170N10P
Trans MOSFET N-CH 100V 170A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 170 | 9@10V | 198@10V | 198 | 6000@25V | 715000 | 3 | TO-247AD | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
IXTT24P20
Trans MOSFET P-CH Si 200V 24A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | P | 1 | 200 | ±20 | 24 | 150@10V | 150@10V | 150 | 4200@25V | 300000 | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CPC3714CTR
Trans MOSFET N-CH Si 350V 4-Pin(3+Tab) SOT-89 T/R
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single Dual Drain | Depletion | N | 1 | 350 | ±20 | 14000@0V | 100@25V | 1400 | Tape and Reel | 4 | SOT-89 | SOT | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||
IXFH110N15T2
Trans MOSFET N-CH 150V 110A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 150 | ±20 | 110 | 13@10V | 150@10V | 150 | 8600@25V | 480000 | 3 | TO-247 | TO | No | No | No | No | No | Yes | Yes | ||||||||||
IXFP180N10T2
Trans MOSFET N-CH 100V 180A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 180 | 6@10V | 185@10V | 185 | 10500@25V | 480000 | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | ||||||||||
IXFP38N30X3
Trans MOSFET N-CH 300V 38A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 4.5 | 38 | 50@10V | 35@10V | 35 | 2240@25V | 240000 | 3 | TO-220 | TO | No | No | No | No | EAR99 | |||||||||||
IXFR80N50Q3
Trans MOSFET N-CH Si 500V 50A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 500 | ±30 | 50 | 72@10V | 200@10V | 200 | 10000@25V | 570000 | 3 | ISOPLUS 247 | SO | No | No | No | No | No | EAR99 | ||||||||||
| IXTA05N100HV TRL Trans MOSFET N-CH Si 1KV 0.75A 3-Pin(2+Tab) TO-263HV T/R |
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 1000 | ±30 | 0.75 | 17000@10V | 7.8@10V | 260@25V | 40000 | Tape and Reel | 3 | TO-263HV | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||
IXTP08N100D2
Trans MOSFET N-CH 1KV 0.8A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 1000 | ±20 | 0.8(Min) | 21000@0V | 14.6@5V | 325@25V | 60000 | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
IXTH15N50L2
Trans MOSFET N-CH 500V 15A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±20 | 15 | 480@10V | 123@10V | 123 | 4080@25V | 300000 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
IXKH20N60C5
Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±20 | 20 | 200@10V | 32@10V | 32 | 1520@100V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
IXTA36P15PTRL
Trans MOSFET P-CH 150V 36A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 150 | ±20 | 4.5 | 36 | 110@10V | 55@10V | 55 | 3100@25V | 300000 | 3 | D2PAK | TO | Unknown | No | No | No | No | EAR99 | ||||||||||
IXTA8N65X2
Trans MOSFET N-CH 650V 8A 3-Pin(2+Tab) TO-263AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±30 | 5 | 8 | 500@10V | 12@10V | 12 | 800@25V | 150000 | 3 | TO-263AA | TO | No | Unknown | Yes | Unknown | EAR99 | |||||||||||
IXFX180N15P
Trans MOSFET N-CH 150V 180A 3-Pin(3+Tab) PLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 150 | ±20 | 180 | 11@10V | 240@10V | 240 | 7000@25V | 830000 | 3 | PLUS 247 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
IXTP24N65X2M
Trans MOSFET N-CH 650V 24A 3-Pin(3+Tab) OVERMOLDED TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±30 | 24 | 145@10V | 36@10V | 36 | 2060@25V | 37000 | 3 | OVERMOLDED TO-220 | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||
IXFQ72N20X3
Trans MOSFET N-CH 200V 72A 3-Pin(3+Tab) TO-3P
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 72 | 20@10V | 55@10V | 55 | 3780@25V | 320000 | 3 | TO-3P | TO | No | No | No | No | EAR99 |