NIC Components Kondensatoren, Aluminiumkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (mA) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Terminal Pitch - (mm) | Size - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NACV3R3M400V10X10.8TR15F
Cap Aluminum Lytic 3.3uF 400V 20% (10 X 10.8mm) SMD 125.7 Ohm 0.036A 2000h 105°C
|
Bestand
1.500
0,2509 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 3.3uF | 20% | 400VDC | 125.7 | Standard | 0.036 | 54.6@2Min | 2000 | Cylindrical | 10 X 10.8 | Polar | 0.25 | No | No | No | No | EAR99 | No | No | ||||||||
NAZT470M50V6.3X8NLBYF
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 8mm) SMD 0.195A 2000h 105°C Automotive T/R
|
Bestand
71.100
Von 0,0995 € bis 0,1617 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Very Low | 0.195 | 23.5@2Min | 2000 | Cylindrical | 6.3 X 8 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
NRWA100M50V5X11F
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 16.6 Ohm 0.038A 1000h 105°C Bulk
|
Bestand
4.400
0,0419 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | 16.6 | Standard | 0.038 | 4@1Min|3@2Min | 1000 | Aluminum Cylindrical Can | Radial | 2 | 5 X 11 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | |||
NRZJ332M50V18X35.5F
Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 4.6A 10000h 105°C
|
Bestand
88
1,0838 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 50VDC | Ultra Low | 4.6 | 1650@2Min | 10000 | Aluminum Cylindrical Can | Radial | 7.5 | 18 X 35.5 | Polar | 0.14 | No | No | No | No | No | |||||||||
NAZT470M25V6.3X6.3NLBF
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 6.3mm) SMD 0.25A 2000h 105°C T/R
|
Bestand
5.000
Von 0,0995 € bis 0,1309 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | Very Low | 0.25 | 11.75@2Min | 2000 | Cylindrical | 6.3 X 6.3 | Polar | Tape and Reel | 0.14 | No | No | No | No | EAR99 | No | No | ||||||||
NACE100M50V6.3X5.5TR13F
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.5mm) SMD 16.6 Ohm 0.034A 2000h 85°C T/R
|
Bestand
39.963
0,0752 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | 16.6 | Standard | 0.034 | 5@2Min | 2000 | Cylindrical | 6.3 X 5.5 | Polar | Tape and Reel | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
NACE330M10V5X5.5TR13F
Cap Aluminum Lytic 33uF 10V 20% (5 X 5.5mm) SMD 10.1 Ohm 0.043A 2000h 85°C T/R
|
Bestand
256
Von 0,0436 € bis 0,1209 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 10VDC | 10.1 | Standard | 0.043 | 3.3@2Min | 2000 | Cylindrical | 5 X 5.5 | Polar | Tape and Reel | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
NACY222M25V16X17TR15F
Cap Aluminum Lytic 2200uF 25V 20% (16 X 17mm) SMD 0.035 Ohm 1.8A 2000h 105°C T/R
|
Bestand
355
0,5764 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | 0.035 | Low | 1.8 | 550@2Min | 2000 | Cylindrical | 16 X 17 | Polar | Tape and Reel | 0.18 | No | No | No | No | No | EAR99 | No | No | ||||||
NRE-HL822M10V18X31.5F
Cap Aluminum Lytic 8200uF 10V 20% (18 X 31.5mm) Radial 7.5mm 0.02 Ohm 4.17A 8000h 105°C Bulk
|
Bestand
800
0,5703 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 8200uF | 20% | 10VDC | 0.02 | Low | 4.17 | 3@2Min | 8000 | Aluminum Cylindrical Can | Radial | 7.5 | 18 X 31.5 | Polar | Bulk | 0.33 | No | No | No | No | No | EAR99 | No | No | ||||
NACY470M6.3V5X6.3TR13F
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 6.3mm) SMD 0.7 Ohm 0.17A 1000h 105°C T/R
|
Bestand
2.213
Von 0,0647 € bis 0,0702 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 6.3VDC | 0.7 | Low | 0.17 | 3@2Min | 1000 | Cylindrical | 5 X 6.3 | Polar | Tape and Reel | 0.24 | No | No | No | No | No | EAR99 | No | No | ||||||
NRSS470M35V5X11F
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 4.94 Ohm 0.13A 2000h 85°C Bulk
|
Bestand
5.100
0,0231 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | 4.94 | Standard | 0.13 | 4@1Min|3@2Min | 2000 | Aluminum Cylindrical Can | Radial | 2 | 5 X 11 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | No | |||
NACEW101M16V6.3X5.5TR13YF
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.5mm) SMD 2.66 Ohm 0.06A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
7.000
0,0611 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | 2.66 | Standard | 0.06 | 16@2Min | 1000 | Cylindrical | 6.3 X 5.5 | Polar | Tape and Reel | 0.16 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||
NRSZ102M25V12.5X20TBF
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1.6A 7000h 105°C Tape and Box
|
Bestand
3.000
Von 0,3425 € bis 0,4654 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Very Low | 1.6 | 750@1Min|250@2Min | 7000 | High Stability at Low Temperature|Long Life|Very Low Impedance | Aluminum Cylindrical Can | Radial | 5 | 12.5 X 20 | Polar | Tape and Box | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | No | |||
NACZ681M16V10X10.5TR15YF
Cap Aluminum Lytic 680uF 16V 20% (10 X 10.5mm) SMD 0.67A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,0948 € bis 0,1107 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 16VDC | Very Low | 0.67 | 3@2Min | 2000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 0.2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
NACE221M25V10X8TR13F
Cap Aluminum Lytic 220uF 25V 20% (10 X 8mm) SMD 1.21 Ohm 0.25A 2000h 85°C T/R
|
Bestand
4
0,0404 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | 1.21 | Standard | 0.25 | 55@2Min | 2000 | Cylindrical | 10 X 8 | Polar | Tape and Reel | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
NRE-HW4R7M400V10X16F
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 16mm) Radial 5mm 86.2 Ohm 0.047A 2000h 105°C Bulk
|
Bestand
36
0,1081 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 400VDC | 86.2 | Standard | 0.047 | 62.6@2Min | 2000 | Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes | Aluminum Cylindrical Can | Radial | 5 | 10 X 16 | Polar | Bulk | 0.25 | No | Unknown | No | No | No | No | EAR99 | No | No | ||
NRSG470M25V5X11F
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.25A 2000h 105°C Bulk
|
Bestand
1.782
0,0271 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | Ultra Low | 0.25 | 11.75@2Min | 2000 | High Stability at Low Temperature|Long Life|Polarized|Radial Leads|Ultra Low Impedance | Aluminum Cylindrical Can | Radial | 2 | 5 X 11 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | No | |||
NACE470M25V6.3X6.3TR13F
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 6.3mm) SMD 4.94 Ohm 0.068A 2000h 85°C T/R
|
Bestand
2
0,0103 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | 4.94 | Standard | 0.068 | 11.75@2Min | 2000 | Cylindrical | 6.3 X 6.3 | Polar | Tape and Reel | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
NRE-JL101M25V5X11F
Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 0.4 Ohm 0.25A 5000h 105°C Bulk
|
Bestand
1
0,0577 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | 0.4 | Low | 0.25 | 25@2Min | 5000 | Aluminum Cylindrical Can | Radial | 2 | 5 X 11 | Polar | Bulk | 0.14 | No | No | No | No | No | EAR99 | No | |||||
NRSY101M35V6.3X11F
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.28A 1000h 105°C Bulk
|
Bestand
4.650
Von 0,0894 € bis 0,0979 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.28 | 35@2Min | 1000 | Aluminum Cylindrical Can | Radial | 2.5 | 6.3 X 11 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | |||||
NRSX102M25V12.5X20F
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1.6A 5000h 105°C
|
Bestand
1
0,1877 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Very Low | 1.6 | 250@2Min | 5000 | Aluminum Cylindrical Can | Radial | 5 | 12.5 X 20 | Polar | 0.14 | Unknown | No | No | No | No | EAR99 | No | No | ||||||
NACZ221M50V10X10.5TR15F
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.5mm) SMD 0.45A 2000h 105°C T/R
|
Bestand
6.000
Von 0,1457 € bis 0,1586 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Very Low | 0.45 | 110@2Min | 2000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 0.14 | No | No | No | No | EAR99 | No | No | ||||||||
NRSZ181M16V6.3X11TBSTF
Cap Aluminum Lytic 180uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.28A 2000h 105°C Tape and Box
|
Bestand
7.185
0,0296 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 16VDC | Very Low | 0.28 | 86.4@1Min|28.8@2Min | 2000 | High Stability at Low Temperature|Long Life|Very Low Impedance | Aluminum Cylindrical Can | Radial | 2.5 | 6.3 X 11 | Polar | Tape and Box | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | No | |||
NACEW100M25V5X5.5TR13F
Cap Aluminum Lytic 10uF 25V 20% (5 X 5.5mm) SMD 23.2 Ohm 0.02A 1000h 105°C T/R
|
Von 0,0765 € bis 0,0833 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 25VDC | 23.2 | Standard | 0.02 | 3@2Min | 1000 | Cylindrical | 5 X 5.5 | Polar | Tape and Reel | 0.14 | No | No | No | No | EAR99 | No | No | |||||||
NRSG471M35V10X20F
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.82A 4000h 105°C Bulk
|
Bestand
1
0,1789 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Ultra Low | 1.82 | 164.5@2Min | 4000 | High Stability at Low Temperature|Long Life|Polarized|Radial Leads|Ultra Low Impedance | Aluminum Cylindrical Can | Radial | 5 | 10 X 20 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No |