NIC Components Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NRM-S106J100F
Cap Film 10uF 100V PET 5%( 26 X 15 X 25mm) Radial 22.5mm 85°C
|
Bestand
25.200
Von 0,8719 € bis 0,9583 €
pro Stück
|
NIC Components | Kondensator, Kunststofffilm | 10uF | 5% | 100VDC|63VAC | PET | 22.5 | 2 | 1 | Radial | 26 X 15 X 25 | 25(Max) | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
NCD101K1KVY5FTBF
Cap Ceramic Single 100pF 1000V Y5F 10% (6 X 6mm) Radial Disc 5mm 85°C Ammo
|
Bestand
8.000
Von 0,0395 € bis 0,0518 €
pro Stück
|
NIC Components | Kondensator, keramisch, einlagig | Ceramic Disc | 100pF | 10% | 1000VDC | 10G | Y5F | Yes | Disc | 5 | 0.6 | 2.5 | Radial | 6 X 6 | 6(Max) | Non Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
NMC0805X5R475K6.3TRPLP3K
Cap Ceramic 4.7uF 6.3V X5R 10% Pad SMD 0805 85°C T/R
|
Bestand
2.400
0,0084 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 4.7uF | 10% | 6.3VDC | X5R | Standard | No | Flat | 2 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.45 | 1.45(Max) | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
NMC0603X7R153K25TRPF
Cap Ceramic 0.015uF 25V X7R 10% Pad SMD 0603 125°C T/R
|
Bestand
28.000
0,0042 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.015uF | 10% | 25VDC | X7R | Standard | No | Flat | 2 | 3.5 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NCM21NPO681J100F
Cap Ceramic 680pF 100V C0G 5% Radial 5.08mm 125°C Bulk
|
Bestand
98
0,0585 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 680pF | 5% | 100VDC | C0G | Standard | No | 5.08 | 2 | 0.15 | Dipped | Radial | 5.08 X 3.18 X 5.08 | 5.08(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NMC0603X7R103K100TRPF
Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0603 125°C T/R
|
Bestand
170.009
0,0173 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.01uF | 10% | 100VDC | X7R | Standard | Yes | Flat | 2 | 2.5 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NLE220M16V5X7F
Cap Aluminum Lytic 22uF 16V 20% (5 X 7mm) Radial 2mm 12.1 Ohm 0.044A 1000h 85°C Bulk
|
Bestand
2
0,0188 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 16VDC | Standard | 12.1 | 0.044 | 0.4@2Min | Aluminum Cylindrical Can | 1000 | 2 | 2 | 0.16 | Radial | 5 X 7 | 7 | 5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
NCD331K1KVY5FF
Cap Ceramic Single 330pF 1000V Y5F 10% Radial Disc 6.35mm 85°C Bulk
|
Von 0,0241 € bis 0,0263 €
pro Stück
|
NIC Components | Kondensator, keramisch, einlagig | Ceramic Disc | 330pF | 10% | 1000VDC | Y5F | Disc | 6.35 | Radial | Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | 6(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
NRLM103M35V30X30F
Cap Aluminum Lytic 10000uF 35V 20% (30 X 30mm) Snap-In 10mm 0.05 Ohm 4.42A 2000h 85°C Bulk
|
Bestand
913
Von 2,1838 € bis 2,3109 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 35VDC | Low | 0.05 | 4.42 | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.35 | Snap-In | 30 X 30 | 30 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRE-JL101M35V6.3X11F
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.22 Ohm 0.4A 7000h 105°C Bulk
|
Bestand
41
0,0477 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.22 | 0.4 | 35@2Min | Aluminum Cylindrical Can | 7000 | 2.5 | 2 | 0.12 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRSZ680M50V8X11.5F
Cap Aluminum Lytic 68uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.36A 3500h 105°C Bulk
|
Bestand
909
0,0934 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 50VDC | Very Low | 0.36 | 102@1Min|34@2Min | Aluminum Cylindrical Can | 3500 | 3.5 | 2 | 0.1 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRSS470M25V5X11F
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 6.35 Ohm 0.09A 2000h 85°C Bulk
|
Bestand
7.986
0,0224 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | Standard | 6.35 | 0.09 | 35.25@1Min|11.75@2Min | Aluminum Cylindrical Can | 2000 | 2 | 2 | 0.18 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRSZ681M63V16X25F
Cap Aluminum Lytic 680uF 63V 20% (16 X 25mm) Radial 7.5mm 1.5A 10000h 105°C Bulk
|
Bestand
1.500
Von 0,0991 € bis 0,407 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 63VDC | Very Low | 1.5 | 1285.2@1Min|428.4@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.08 | Radial | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRSS471M16V8X11.5F
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.71 Ohm 0.44A 2000h 85°C Bulk
|
Bestand
16
0,0739 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Standard | 0.71 | 0.44 | 4@1Min|3@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.2 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRSZ102M25V12.5X20TBF
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1.6A 7000h 105°C Tape and Box
|
Bestand
2.000
Von 0,3743 € bis 0,4419 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Very Low | 1.6 | 750@1Min|250@2Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.14 | Radial | 12.5 X 20 | High Stability at Low Temperature|Long Life|Very Low Impedance | 20(Max) | 12.5 | Polar | Tape and Box | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NMC0402X7R153K50TRPF
Cap Ceramic 0.015uF 50V X7R 10% Pad SMD 0402 125°C T/R
|
Bestand
7
0,0019 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.015uF | 10% | 50VDC | X7R | Standard | Yes | Flat | 2 | 2.5 | Ceramic Chip | Pad | 0402 | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NNR470M25V6.3X11TBF
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 11mm) Radial 5mm 5.65 Ohm 0.09A 2000h 85°C Ammo
|
Bestand
6.000
Von 0,0625 € bis 0,082 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | Standard | 5.65 | 0.09 | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.14 | Radial | 6.3 X 11 | Low AC Voltage|Non-Polarized|Radial Leads | 11 | 6.3 | Non Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NMC0805X5R106K6.3TRPLP3KF
Cap Ceramic 10uF 6.3V X5R 10% Pad SMD 0805 85°C T/R
|
Bestand
6.000
0,0258 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 10uF | 10% | 6.3VDC | Ultra Low | X5R | Standard | No | Flat | 2 | 10 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.45 | 1.45(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0603X7R122K50TRPF
Cap Ceramic 0.0012uF 50V X7R 10% Pad SMD 0603 125°C T/R
|
Bestand
2.320
0,0021 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.0012uF | 10% | 50VDC | X7R | Standard | No | Flat | 2 | 0.95 | 2.5 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0603X5R106M6.3TRP4KF
Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0603 85°C T/R
|
Bestand
67.814
Von 0,0419 € bis 0,0432 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 10uF | 20% | 6.3VDC | Ultra Low | X5R | Standard | No | Flat | 2 | 10 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NACE4R7M50V5X5.5TR13F
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.5mm) SMD 35.3 Ohm 0.023A 2000h 85°C T/R
|
Von 0,036 € bis 0,041 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 50VDC | Standard | 35.3 | 0.023 | 3@2Min | Cylindrical | 2000 | 2 | 0.1 | 5 X 5.5 | 5.5(Max) | 5 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NACE4R7M35V4X5.5TR15F
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.5mm) SMD 42.3 Ohm 0.02A 2000h 85°C T/R
|
Bestand
21.488
0,0285 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 35VDC | Standard | 42.3 | 0.02 | 1.645@2Min | Cylindrical | 2000 | 2 | 4.5 | 0.12 | 4 X 5.5 | Low Cost | 5.5(Max) | 4 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0402X7R102K16TRPF
Cap Ceramic 0.001uF 16V X7R 10% Pad SMD 0402 125°C T/R
|
Bestand
78.628
Von 0,0019 € bis 0,002 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.001uF | 10% | 16VDC | X7R | Standard | No | Flat | 2 | 3.5 | Ceramic Chip | Pad | 0402 | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0402X7R103J25TRPF
Cap Ceramic 0.01uF 25V X7R 5% Pad SMD 0402 125°C T/R
|
Bestand
10.000
0,0095 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.01uF | 5% | 25VDC | X7R | Standard | No | Flat | 2 | 0.55 | 3.5 | Ceramic Chip | Pad | 0402 | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NRSH681M25V10X16F
Cap Aluminum Lytic 680uF 25V 20% (10 X 16mm) Radial 5mm 0.028 Ohm 1.76A 10000h 105°C Bulk
|
Bestand
4.246
0,1109 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 25VDC | Low | 0.028 | 1.76 | 3@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.14 | Radial | 10 X 16 | Extended Load Life|High Ripple Current Ratings|High Temperature|Improved Endurance at High Temperature|Low Impedance|Polarized|Radial Leads | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No |