Nichicon Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PCF1C820MCL1GS
Cap Aluminum Polymer 82uF 16VDC 20%( 8 X 7mm) SMD 0.028 Ohm 3.2A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
20.000
0,354 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 82uF | 20% | 16VDC | Ultra Low | 0.028 | 3.2 | 262@2Min | Cylindrical | 2000 | 2 | 0.12 | 8 X 7 | 7 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
|
Meist Gekauft
UKL1C221KPDANA
Cap Aluminum Lytic 220uF 16V 10% (10 X 12.5mm) Radial 5mm 0.37A 1000h 105°C
|
Bestand
18
Von 0,1662 € bis 0,3316 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 10% | 16VDC | 0.37 | 7.04@1Min | Aluminum Cylindrical Can | 1000 | 5 | 2 | 0.12 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
|
Meist Gekauft
UVR1V471MPD
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 0.65A 2000h 85°C Bulk
|
Bestand
6.670
Von 0,0935 € bis 0,3733 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | 0.65 | 493.5@1Min|164.5@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.14 | Radial | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPV1V101MGD
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.46A 5000h 105°C Bulk
|
Bestand
4.973
Von 0,1891 € bis 0,2869 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.46 | 105@1Min | Aluminum Cylindrical Can | 5000 | 3.5 | 2 | 0.12 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
PCS1A121MCL1GS
Cap Aluminum Polymer 120uF 10VDC 20%( 6.3 X 6mm) SMD 0.027 Ohm 2.3A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
210
0,4347 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 120uF | 20% | 10VDC | Standard | 0.027 | 2.3 | 240@2Min | Cylindrical | 5000 | 2 | 0.12 | 6.3 X 6 | 6(Max) | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
|
Meist Gekauft
UCM1E221MCL1GS
Cap Aluminum Lytic 220uF 25V 20% (6.3 X 7.7mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
16.058
Von 0,1641 € bis 0,4159 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.6 | 55@2Min | Cylindrical | 2000 | 2 | 0.14 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
|
Meist Gesucht
UPW1J101MPD1TD
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.54A 5000h 105°C Ammo Automotive AEC-Q200
|
Bestand
3.000
Von 0,1308 € bis 0,1585 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 63VDC | Low | 0.54 | 189@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.09 | Radial | 10 X 12.5 | High Reliability|Low Impedance | 12.5 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UPW1J151MPD
Cap Aluminum Lytic 150uF 63V 20% (10 X 16mm) Radial 5mm 0.66A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
3.000
Von 0,2856 € bis 0,299 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 63VDC | Low | 0.66 | 283.5@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.09 | Radial | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UCD0J152MNL1GS
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
8.004
0,3213 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 6.3VDC | Low | 0.85 | 94.5@2Min | Cylindrical | 5000 | 2 | 0.26 | 10 X 10 | Low Impedance | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
GYB1E221MCQ1GS
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2.3A 10000h 105°C Tape Automotive AEC-Q200
|
Bestand
1
0,5908 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 20% | 25VDC | Low | 0.027 | 2.3 | 55@2Min | Cylindrical | 10000 | 2 | 0.14 | 8 X 10 | 10 | 8 | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
|
Meist Gesucht
UVZ1H101MPD
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.19A 1000h 105°C Bulk
|
Bestand
1.148
Von 0,0578 € bis 0,0617 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.19 | 150@1Min|50@2Min | Aluminum Cylindrical Can | 1000 | 3.5 | 2 | 0.12 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCD1E680MCL1GS
Cap Aluminum Lytic 68uF 25V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.004
Von 0,3831 € bis 0,3928 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 25VDC | Low | 0.24 | 17@2Min | Cylindrical | 2000 | 2 | 0.14 | 6.3 X 5.8 | Low Impedance | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPM1H101MPD6
Cap Aluminum Lytic 100uF 50V 20% (10 X 16mm) Radial 5mm 0.385A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
4.210
Von 0,1758 € bis 0,2433 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Low | 0.385 | 150@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.1 | Radial | 10 X 16 | High Reliability|Low Impedance | 16 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
URS1C222MHD1TN
Cap Aluminum Lytic 2200uF 16V 20% (16 X 15mm) Radial 7.5mm 1.16A 2000h 85°C Ammo
|
Bestand
134
Von 0,5435 € bis 1,2068 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 16VDC | 1.16 | 1056@1Min|352@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.22 | Radial | 16 X 15 | 15 | 16 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCS2G220MHD1TO
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 20mm) Radial 5mm 0.76A 10000h 105°C Ammo
|
Bestand
20.500
Von 0,4608 € bis 0,5478 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 400VDC | Low | 0.76 | 452@1Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.24 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UZR0J470MCL1GB
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 3.9mm) SMD 0.045A 1000h 85°C T/R Automotive AEC-Q200
|
Bestand
889
0,1249 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 6.3VDC | 0.045 | 3@2Min | Cylindrical | 1000 | 2 | 0.3 | 5 X 3.9 | 3.9 | 5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||
QXK2J473KTPTZH
Cap Film 0.047uF 630V PET 10% (20.5 X 6.2 X 11.5mm) Radial 17.5mm 105°C Bulk
|
Bestand
962
Von 1,0031 € bis 1,0298 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.047uF | 10% | 630VDC|250VAC | PET | 17.5 | Radial | 20.5 X 6.2 X 11.5 | 11.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
UVR1C101MDD1TD
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2.5mm 0.16A 2000h 85°C Ammo
|
Bestand
130.051
Von 0,0222 € bis 0,0248 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | 0.16 | 48@1Min|16@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.2 | Radial | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UHV1V471MPD1TD
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1.815A 6000h 105°C Ammo
|
Bestand
6.724
Von 0,3351 € bis 0,7189 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | 1.815 | 164.5@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.11 | Radial | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UCZ1H100MCL1GS
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 2.8 Ohm 0.051A 1000h 125°C T/R Automotive AEC-Q200
|
Bestand
25.000
0,0243 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | Low | 2.8 | 0.051 | 5@2Min | Cylindrical | 1000 | 2 | 0.16 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPS1V681MHD
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 1.25A 3000h 105°C Bulk
|
Bestand
1.965
Von 0,2592 € bis 0,292 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 35VDC | Low | 1.25 | 714@1Min | Aluminum Cylindrical Can | 3000 | 5 | 2 | 0.12 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVY1C221MED
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.19A 1000h 105°C Bulk
|
Bestand
18.600
Von 0,0528 € bis 0,0674 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | 0.19 | 105.6@1Min|35.2@2Min | Aluminum Cylindrical Can | 1000 | 2.5 | 2 | 0.2 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UWP1H3R3MCL1GB
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 5.4mm) SMD 0.017A 1000h 85°C T/R Automotive AEC-Q200
|
Bestand
2.000
Von 0,1904 € bis 0,1954 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3.3uF | 20% | 50VDC | 0.017 | 10@2Min | Cylindrical | 1000 | 2 | 0.15 | 5 X 5.4 | 5.8 | 4 | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UUD1A470MCL1GS
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5.8mm) SMD 0.23A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
4.000
Von 0,0992 € bis 0,1152 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 10VDC | Low | 0.23 | 4.7@2Min | Cylindrical | 2000 | 2 | 0.2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UWX1A470MCL1GB
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5.4mm) SMD 0.052A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
1.153
Von 0,0762 € bis 0,1389 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 10VDC | 0.052 | 4.7@2Min | Cylindrical | 2000 | 2 | 0.2 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |