Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UPW1C330MDD
Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 0.18A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
2.812
0,0394 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 16VDC | 20% | Low | 0.18 | 15.84@1Min | Aluminum Cylindrical Can | 0.16 | 2000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW2A181MHD
Cap Aluminum Lytic 180uF 100V 20% (12.5 X 30.5mm) Radial 5mm 0.79A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1
0,6116 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 180uF | 100VDC | 20% | Low | 0.79 | 540@1Min | Aluminum Cylindrical Can | 0.08 | 7000 | Radial | 2 | 5 | 12.5 X 30.5 | 30.5 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
|
Meist Gekauft
UVZ1H470MED
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.115A 1000h 105°C Bulk
|
Bestand
3.122
Von 0,0356 € bis 0,0384 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | 0.115 | 70.5@1Min|23.5@2Min | Aluminum Cylindrical Can | 0.12 | 1000 | Radial | 2 | 2.5 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
PLX1V101MDL1TD
Cap Aluminum Polymer 100uF 35VDC 20%( 10 X 13mm) Radial 5mm 0.028 Ohm 2.7A 3000h 125°C Ammo Automotive AEC-Q200
|
Bestand
1
2,1532 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 35VDC | 20% | 0.028 | Low | 2.7 | 700@2Min | Aluminum Cylindrical Can | 0.12 | 3000 | Radial | 2 | 5 | 10 X 13 | 13 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
|
Meist Gesucht
UCD1E221MNL1GS
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.6A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
390
Von 0,2903 € bis 0,6221 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Low | Low Impedance | 0.6 | 55@2Min | Cylindrical | 0.14 | 5000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UHE1V221MPD6TD
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.865A 7000h 105°C Ammo
|
Bestand
260
Von 0,306 € bis 0,588 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Low | 0.865 | 77@2Min | Aluminum Cylindrical Can | 0.12 | 7000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPW1A220MDD
Cap Aluminum Lytic 22uF 10V 20% (5 X 11mm) Radial 2mm 0.18A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
96
0,0325 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 10VDC | 20% | Low | 0.18 | 6.6@1Min | Aluminum Cylindrical Can | 0.19 | 2000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
|
Meist Gekauft
UUD1V101MNL1GS
Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
19.000
Von 0,1482 € bis 0,1818 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Low | 0.45 | 35@2Min | Cylindrical | 0.14 | 5000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UUD1A220MCL1GS
Cap Aluminum Lytic 22uF 10V 20% (4 X 5.8mm) SMD 0.08A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1
0,2366 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 10VDC | 20% | Low | 0.08 | 3@2Min | Cylindrical | 0.2 | 2000 | 2 | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UVP1A101MED
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.125A 2000h 85°C Bulk Automotive AEC-Q200
|
Bestand
1.000
Von 0,0679 € bis 0,0793 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 10VDC | 20% | 0.125 | 30@5Min | Aluminum Cylindrical Can | 0.24 | 2000 | Radial | 2 | 2.5 | 6.3 X 11 | 11 | 6.3 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPS1V472MHD
Cap Aluminum Lytic 4700uF 35V 20% (18 X 40mm) Radial 7.5mm 3.3A 3000h 105°C Bulk
|
Bestand
90
1,1056 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 35VDC | 20% | Low | 3.3 | 4935@1Min | Aluminum Cylindrical Can | 0.18 | 3000 | Radial | 2 | 7.5 | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
|
Meist Gesucht
UPW1A471MPD
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
66.000
Von 0,0913 € bis 0,099 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 10VDC | 20% | Low | 0.555 | 141@1Min | Aluminum Cylindrical Can | 0.19 | 3000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UHE1C102MHD6
Cap Aluminum Lytic 1000uF 16V 20% (12.5 X 15mm) Radial 5mm 1.45A 10000h 105°C Bulk
|
Bestand
321
0,3986 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 16VDC | 20% | Low | 1.45 | 160@2Min | Aluminum Cylindrical Can | 0.16 | 10000 | Radial | 2 | 5 | 12.5 X 15 | 15 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPJ2C470MHD
Cap Aluminum Lytic 47uF 160V 20% (16 X 25mm) Radial 7.5mm 0.22A 5000h 105°C Bulk
|
Bestand
349
0,405 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 160VDC | 20% | Low | High Reliability|Low Impedance | 0.22 | 400.8@1Min | Aluminum Cylindrical Can | 0.2 | 5000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UVK2W4R7MPD
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 12.5mm) Radial 5mm 0.046A 2000h 85°C Bulk
|
Bestand
787
Von 0,1525 € bis 0,1553 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4.7uF | 450VDC | 20% | 0.046 | 184.6@1Min | Aluminum Cylindrical Can | 0.25 | 2000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCL1V470MCL1GS
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.8mm) SMD 0.3A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1
0,2052 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | Low | Low Impedance | 0.3 | 16.45@2Min | Cylindrical | 0.12 | 2000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
|
Meist Gekauft
UVK2A101MPD
Cap Aluminum Lytic 100uF 100V 20% (10 X 16mm) Radial 5mm 0.34A 2000h 85°C Bulk
|
Bestand
3.028
Von 0,0846 € bis 0,1048 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 100VDC | 20% | 0.34 | 300@1Min|100@2Min | Aluminum Cylindrical Can | 0.08 | 2000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPM1V331MHD6
Cap Aluminum Lytic 330uF 35V 20% (12.5 X 15mm) Radial 5mm 0.78A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
8
0,4144 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | Low | High Reliability|Low Impedance | 0.78 | 346.5@1Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 2 | 5 | 12.5 X 15 | 15 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UVZ1A222MPD
Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 0.76A 2000h 105°C Bulk
|
Bestand
1
0,2625 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 10VDC | 20% | 0.76 | 660@1Min|220@2Min | Aluminum Cylindrical Can | 0.26 | 2000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
| GYD1V101MCW1GS Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.4A 4000h 150°C Taping Automotive AEC-Q200 |
Bestand
2
0,8468 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 35VDC | 20% | 0.027 | Low | 1.4 | 35@2Min | Cylindrical with Vibration Proof | 0.12 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | Taping | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
UBT1J220MPD
Cap Aluminum Lytic 22uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.13A 2000h 125°C Bulk Automotive AEC-Q200
|
Bestand
2
0,4825 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 63VDC | 20% | 0.13 | 41.58@1Min | Aluminum Cylindrical Can | 0.1 | 2000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UEP1E100MDD
Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2mm 0.034A 1000h 105°C Bulk
|
Bestand
4.110
Von 0,0509 € bis 0,0542 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 25VDC | 20% | 0.034 | 7.5@5Min | Aluminum Cylindrical Can | 0.2 | 1000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UUL1E470MCL1GS
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 7.7mm) SMD 0.063A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
1
0,3384 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 25VDC | 20% | 0.063 | 11.75@2Min | Cylindrical | 0.16 | 5000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UPM0J101MDD1TD
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 11mm) Radial 2.5mm 0.099A 2000h 105°C Ammo Automotive AEC-Q200
|
Bestand
7.826
0,0528 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 6.3VDC | 20% | Low | High Reliability|Low Impedance | 0.099 | 18.9@1Min | Aluminum Cylindrical Can | 0.22 | 2000 | Radial | 2 | 2.5 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UHE2A680MPD
Cap Aluminum Lytic 68uF 100V 20% (10 X 16mm) Radial 5mm 0.4A 7000h 105°C Bulk
|
Bestand
17
Von 0,3024 € bis 0,5603 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 100VDC | 20% | Low | High Reliability|Low Impedance | 0.4 | 68@2Min | Aluminum Cylindrical Can | 0.08 | 7000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |