Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LNC2V272MSEG
Cap Aluminum Lytic 2700uF 350V 20% (63.5 X 70mm) Bracket Mount Screw 13.7A 5000h 85°C Bulk
|
Von 27,8037 € bis 28,0834 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2700uF | 350VDC | 20% | Low | Aluminum Cylindrical Can | 13.7 | 2910@5Min | 0.2 | Screw | 5000 | 2 | 63.5 X 70 | 70 | 63.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UHE1J820MPD6TD
Cap Aluminum Lytic 82uF 63V 20% (10 X 12.5mm) Radial 5mm 0.325A 7000h 105°C Ammo
|
Von 0,1125 € bis 0,1215 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 82uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 0.325 | 51.66@2Min | 5 | 0.09 | Radial | 7000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
LNR1E154MSEN
Cap Aluminum Lytic 0.15F 25V 20% (51 X 120mm) Screw 15.3A 5000h 85°C Bulk
|
Von 22,2616 € bis 22,4904 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 0.15F | 25VDC | 20% | Aluminum Cylindrical Can | 15.3 | 5000@5Min | 0.5 | Screw | 5000 | 2 | 51 X 120 | 120 | 51 | Polar | Bulk | No | No | No | No | No | No | |||||||||||||||||
PLF0G391MDL4TD
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITORS Automotive AEC-Q200
|
Von 0,2399 € bis 0,2592 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||
UUJ1J331MNJ1MS
Cap Aluminum Lytic 330uF 63V 20% (18 X 16.5mm) SMD 0.49A 5000h 105°C Tape Automotive AEC-Q200
|
Von 0,6457 € bis 0,6851 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 63VDC | 20% | Cylindrical | 0.49 | 623.7@1Min | 0.1 | 5000 | 2 | 18 X 16.5 | 16.5 | 18 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | ||||||||||||||||||
LNX2G103MSEJBN
Aluminum Electrolytic Capacitor
|
Von 72,8947 € bis 73,632 €
pro Stück
|
Nichicon | Kondensator, Aluminium | 10000uF | 400VDC | 20% | 22.2 | 5000 | 0.2 | 170 | 90 | Bulk | No | No | No | No | No | |||||||||||||||||||||||||
LNR2E152MSE
Cap Aluminum Lytic 1500uF 250V 20% (35 X 100mm) Clamp Mount Screw 3A 5000h 85°C Bulk
|
Von 13,0587 € bis 13,1858 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 250VDC | 20% | Aluminum Cylindrical Can | 3 | 1830@5Min | 0.15 | Screw | 5000 | 2 | 35 X 100 | 100 | 35 | Polar | Bulk | No | No | No | No | No | No | |||||||||||||||||
UCS2C220MPD1TD
Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 0.5A 8000h 105°C Ammo
|
Von 0,2096 € bis 0,2265 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 160VDC | 20% | Low | Aluminum Cylindrical Can | 0.5 | 240.8@1Min | 5 | Radial | 8000 | 2 | 10 X 20 | 20 | 10 | Polar | Ammo | No | No | No | No | Yes | Yes | ||||||||||||||||
PLF1D470MCL2
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 7mm) Radial 3.5mm 0.045 Ohm 2A 2000h 105°C Bulk Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20VDC | 20% | 0.045 | Ultra Low | Aluminum Cylindrical Can | 2 | 188@2Min | 3.5 | 0.12 | Radial | 2000 | 2 | 8 X 7 | 7 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
LGN2D331MELZ25
Cap Aluminum Lytic 330uF 200V 20% (22 X 25mm) Snap-In 10mm 1.2A 3000h 105°C Bulk
|
Von 1,1621 € bis 1,1708 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 200VDC | 20% | Aluminum Cylindrical Can | 1.2 | 770@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 22 X 25 | 25 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | No | |||||||||||||||
RS80J561MDNASQJT
Cap Aluminum Polymer 560uF 6.3VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5A 5000h 105°C T/R
|
Von 0,2492 € bis 0,2965 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 6.3VDC | 20% | 0.008 | Low | Aluminum Cylindrical Can | 5 | 882@2Min | 2.5 | 0.1 | Radial | 5000 | 2 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
LNK2V472MSEGBN
Screw Terminal Aluminum Electrolytic Capacitors
|
Von 36,1169 € bis 36,4813 €
pro Stück
|
Nichicon | Kondensator, Aluminium | 4700uF | 350VDC | 20% | 13.8 | 3840 | 0.2 | 115 | 63.5 | Bulk | No | No | No | No | No | |||||||||||||||||||||||||
LGR2E681MELC35
Cap Aluminum Lytic 680uF 250V 20% (35 X 35mm) Snap-In 10mm 1.7A 10000h 105°C Bulk
|
Von 2,9439 € bis 2,9541 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 250VDC | 20% | Aluminum Cylindrical Can | 1.7 | 1230@5Min | 10 | 0.15 | Snap-In | 10000 | 2 | 35 X 35 | 35 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UUJ1A332MNJ1MS
Aluminum Electrolytic Capacitor Automotive AEC-Q200
|
Von 0,6875 € bis 0,7304 €
pro Stück
|
Nichicon | Kondensator, Aluminium | 3300uF | 10VDC | 20% | 1 | 990 | 0.26 | 16.5 | 18 | No | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||
| UCX1E102MNJ1MS High Reliability Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
Von 1,1566 € bis 1,2284 €
pro Stück
|
Nichicon | Kondensator, Aluminium | 1000uF | 25VDC | 20% | 70 | 0.75 | 250 | 0.18 | 13.5 | 12.5 | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||
PLF1A271MDO1TD
Cap Aluminum Polymer 270uF 10VDC 20%( 8 X 12mm) Radial 3.5mm 0.008 Ohm 4.9A 2000h 105°C Ammo Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 10VDC | 20% | 0.008 | Low | Aluminum Cylindrical Can | 4.9 | 540@2Min | 3.5 | 0.08 | Radial | 2000 | 2 | 0.6 | 8 X 12 | 12 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
UVK2A221MHD1TO
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 20mm) Radial 5mm 0.55A 2000h 85°C Ammo
|
Von 0,3425 € bis 0,3635 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 100VDC | 20% | Aluminum Cylindrical Can | 0.55 | 660@1Min|220@2Min | 5 | 0.08 | Radial | 2000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UUA0J471MNL1GS
Cap Aluminum Lytic 470uF 6.3V 20% (10 X 10mm) SMD 0.32A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,1853 € bis 0,2003 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 6.3VDC | 20% | Cylindrical | 0.32 | 29.61@2Min | 0.28 | 5000 | Long Life | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
ULD1J470MPD1TD
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.24A 10000h 105°C Ammo
|
Von 0,1347 € bis 0,1463 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.24 | 29.61@2Min | 3.5 | 0.17 | Radial | 10000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
LGNW6820MELY25
Cap Aluminum Lytic 82uF 420V 20% (20 X 25mm) Snap-In 10mm 0.64A 3000h 105°C Bulk
|
Von 1,7262 € bis 1,7321 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 82uF | 420VDC | 20% | Aluminum Cylindrical Can | 0.64 | 550@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 20 X 25 | 25 | 20 | Polar | Bulk | No | Unknown | No | No | No | No | No | |||||||||||||||
UPA1V182MHD
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 35.5mm) Radial 5mm 2.94A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,6451 € bis 0,6845 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1800uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 2.94 | 1890@1Min | 5 | 0.12 | Radial | 5000 | 2 | 12.5 X 35.5 | 35.5 | 12.5 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
LNY2G183MSEJBB
Cap Aluminum Lytic 18000uF 400V 20% (90 X 230mm) Clamp Mount Screw 30.6A 2000h 85°C Bulk
|
Von 107,9608 € bis 109,054 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 18000uF | 400VDC | 20% | Aluminum Cylindrical Can | 30.6 | 5000@5Min | 0.25 | Screw | 2000 | 2 | 90 X 230 | 230 | 90 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
LLS2W101MELY
Cap Aluminum Lytic 100uF 450V 20% (20 X 35mm) Snap-In 10mm 0.88A 3000h 85°C Bulk
|
Von 1,311 € bis 1,3211 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 450VDC | 20% | Low | Aluminum Cylindrical Can | 0.88 | 630@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 20 X 35 | 35 | 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
| UUN1H101MNJ1MS Cap Aluminum Lytic 100uF 50V 20% (12.5 X 16mm) SMD 0.23A 2000h 105°C |
Von 0,4961 € bis 0,5276 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | Cylindrical | 0.23 | 150@1Min | 0.12 | 2000 | 2 | 12.5 X 16 | 16 | 12.5 | Non Polar | Yes | Yes | |||||||||||||||||||||||
LNC2V122MSEFBN
Cap Aluminum Lytic 1200uF 350V 20% (51 X 60mm) Screw 8.6A 5000h 85°C Bulk
|
Von 17,1009 € bis 17,2703 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1200uF | 350VDC | 20% | Low | Aluminum Cylindrical Can | 8.6 | 1940@5Min | 0.2 | Screw | 5000 | 2 | 51 X 60 | 60 | 51 | Polar | Bulk | No | No | No | No | No | EAR99 | No |