Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UVZ1A331MED
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.21A 1000h 105°C Bulk
|
Bestand
7.430
Von 0,0647 € bis 0,0705 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 10VDC | 0.21 | 33@2Min|99@1Min | Aluminum Cylindrical Can | 1000 | 2.5 | 2 | 0.24 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UHE1A122MPD
Cap Aluminum Lytic 1200uF 10V 20% (10 X 20mm) Radial 5mm 1.4A 6000h 105°C Bulk
|
Bestand
1.340
Von 0,2331 € bis 0,6778 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 10VDC | Low | 1.4 | 120@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.19 | Radial | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVP2A221MHD
Cap Aluminum Lytic 220uF 100V 20% (18 X 35.5mm) Radial 7.5mm 0.72A 2000h 85°C Bulk Automotive AEC-Q200
|
Bestand
500
Von 1,1182 € bis 2,2794 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 100VDC | 0.72 | 3@5Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.1 | Radial | 18 X 35.5 | 35.5 | 18 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
URZ2D101MRD6
Cap Aluminum Lytic 100uF 200V 20% (20 X 20mm) Radial 10mm 0.42A 1000h 105°C Bulk
|
Bestand
525
Von 1,0494 € bis 2,4601 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 200VDC | 0.42 | 900@1Min | Aluminum Cylindrical Can | 1000 | 10 | 2 | 0.2 | Radial | 20 X 20 | 20 | 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVZ2E101MHD
Cap Aluminum Lytic 100uF 250V 20% (16 X 30.5mm) Radial 7.5mm 0.365A 2000h 105°C Bulk
|
Bestand
6
0,5041 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 250VDC | 0.365 | 1100@1Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.2 | Radial | 16 X 30.5 | 30.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
PLG1A561MCO1TD
Cap Aluminum Polymer 560uF 10VDC 20%( 8 X 9mm) Radial 3.5mm 0.011 Ohm 5.1A 2000h 105°C Ammo Automotive AEC-Q200
|
Bestand
4.000
Von 0,2086 € bis 0,2125 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 10VDC | Low | 0.011 | 5.1 | 1120@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.6 | 0.08 | Radial | 8 X 9 | 9 | 8 | Polar | Ammo | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
LNU2G332MSEG
Cap Aluminum Lytic 3300uF 400V 20% (63.5 X 95mm) Bracket Mount Screw 13.6A 5000h 105°C
|
Bestand
1
45,2791 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 400VDC | 13.6 | 3440@5Min | Aluminum Cylindrical Can | 5000 | 2 | 0.2 | Screw | 63.5 X 95 | 95 | 63.5 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||
UVY2G100MPD1TD
Cap Aluminum Lytic 10uF 400V 20% (10 X 16mm) Radial 5mm 0.064A 2000h 105°C Ammo
|
Bestand
1.965
Von 0,2537 € bis 0,6305 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 400VDC | 0.064 | 260@1Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.25 | Radial | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
LGG2W331MELB35
Cap Aluminum Lytic 330uF 450V 20% (30 X 35mm) Snap-In 10mm 1.2A 2000h 105°C Bulk
|
Bestand
200
Von 4,6974 € bis 6,1588 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 450VDC | 1.2 | 1150@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.2 | Snap-In | 30 X 35 | 35 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
QYX2A153KTP
Cap Film 0.015uF 100V PET 10% (6.5 X 3 X 13mm) Radial 5mm 85°C Bulk
|
Bestand
3.200
0,1208 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.015uF | 10% | 100VDC | PET | Plastic Rectangular Can | 5 | Radial | 6.5 X 3 X 13 | 13(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
UHV1V681MPD
Cap Aluminum Lytic 680uF 35V 20% (10 X 25mm) Radial 5mm 2.475A 6000h 105°C Bulk
|
Bestand
2.090
Von 0,3828 € bis 1,0752 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 35VDC | Low | 2.475 | 238@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.11 | Radial | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | Yes | Yes | |||||||||||||
UHE2A181MHD6
Cap Aluminum Lytic 180uF 100V 20% (18 X 15mm) Radial 7.5mm 1.03A 10000h 105°C Bulk
|
Bestand
761
Von 0,4464 € bis 1,3849 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 100VDC | Low | 1.03 | 180@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.08 | Radial | 18 X 15 | 15 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVR1C471MPD
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.44A 2000h 85°C Bulk
|
Bestand
1.749
Von 0,0667 € bis 0,2917 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | 0.44 | 225.6@1Min|75.2@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.2 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
ULD1H220MDD1TD
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2.5mm 0.135A 10000h 105°C Ammo
|
Bestand
4.000
0,0528 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.135 | 11@2Min | Aluminum Cylindrical Can | 10000 | 2.5 | 2 | 0.19 | Radial | 5 X 11 | 11 | 5 | Polar | Ammo | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
UPZ2W101MHD
Cap Aluminum Lytic 100uF 450V 20% (18 X 35.5mm) Radial 7.5mm 0.65A 2000h 105°C Bulk
|
Bestand
150
Von 1,5767 € bis 1,6747 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 450VDC | Low | 0.65 | 1900@1Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.2 | Radial | 18 X 35.5 | High Ripple Current | 35.5 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPJ1V101MPD1TA
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 5mm 0.305A 3000h 105°C Ammo
|
Bestand
742
Von 0,1101 € bis 0,3535 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.305 | 105@1Min | Aluminum Cylindrical Can | 3000 | 5 | 2 | 0.12 | Radial | 8 X 11.5 | High Reliability|Low Impedance | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
QYX2A392KTP
Cap Film 0.0039uF 100V PET 10% (5.5 X 2.8 X 10.5mm) Radial 3.5mm 85°C
|
Bestand
1.200
0,0529 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.0039uF | 10% | 100VDC | PET | 3.5 | Radial | 5.5 X 2.8 X 10.5 | 10.5(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
UUD1V560MCL1GS
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
895
Von 0,135 € bis 0,4456 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 35VDC | Low | 0.28 | 19.6@2Min | Cylindrical | 2000 | 2 | 0.12 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UCY2H330MHD3
Cap Aluminum Lytic 33uF 500V 20% (18 X 25mm) Radial 7.5mm 0.35A 10000h 105°C Bulk Automotive AEC-Q200
|
Bestand
367
Von 1,5397 € bis 3,3116 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 500VDC | Low | 0.35 | 760@1Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.24 | Radial | 18 X 25 | 25 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVR0J222MPD
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 20mm) Radial 5mm 1A 2000h 85°C Bulk
|
Bestand
768
Von 0,1323 € bis 0,1461 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 6.3VDC | 1 | 415.8@1Min|138.6@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.3 | Radial | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPS1J102MHD
Cap Aluminum Lytic 1000uF 63V 20% (16 X 30.5mm) Radial 7.5mm 1.38A 3000h 105°C Bulk
|
Bestand
100
Von 1,015 € bis 2,1418 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 63VDC | Low | 1.38 | 1890@1Min | Aluminum Cylindrical Can | 3000 | 7.5 | 2 | 0.09 | Radial | 16 X 30.5 | 30.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVR1V4R7MDD
Cap Aluminum Lytic 4.7uF 35V 20% (5 X 11mm) Radial 2mm 0.04A 2000h 85°C Bulk
|
Bestand
8.196
Von 0,0244 € bis 0,0263 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 35VDC | 0.04 | 4.935@1Min|3@2Min | Aluminum Cylindrical Can | 2000 | 2 | 2 | 0.14 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCD1V221MNL1GS
Cap Aluminum Lytic 220uF 35V 20% (8 X 10mm) SMD 0.6A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
36.000
Von 0,1919 € bis 0,2027 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.6 | 77@2Min | Cylindrical | 5000 | 2 | 8.5 | 0.12 | 8 X 10 | Low Impedance | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW1V331MPD
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1.05A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
614
Von 0,1712 € bis 0,193 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 1.05 | 346.5@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.12 | Radial | 10 X 16 | High Reliability|Low Impedance | 16 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UKW1H330MDD1TD
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2.5mm 0.12A 2000h 85°C Tape
|
Bestand
4.907
Von 0,0683 € bis 0,0831 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 50VDC | 0.12 | 49.5@1Min|16.5@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.12 | Radial | 5 X 11 | 11 | 5 | Polar | Tape | No | No | No | No | EAR99 | Yes | Yes |