Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UUD1E220MCL1GS
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 0.15A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
29.261
Von 0,1331 € bis 0,213 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 25VDC | 20% | Low | Cylindrical | 0.15 | 5.5@2Min | 0.14 | 2000 | 2 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UVY1J472MRD
Cap Aluminum Lytic 4700uF 63V 20% (22 X 50mm) Radial 10mm 2.45A 2000h 105°C Bulk
|
Bestand
1.078
Von 3,6174 € bis 3,9172 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 63VDC | 20% | Aluminum Cylindrical Can | 2.45 | 8883@1Min|2961@2Min | 10 | 0.16 | Radial | 2000 | 2 | 22 X 50 | 50 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCM1C101MCL1GS
Cap Aluminum Lytic 100uF 16V 20% (5 X 5.8mm) SMD 0.24A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
211
Von 0,1804 € bis 0,4449 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | Low | Cylindrical | 0.24 | 16@2Min | 0.16 | 2000 | 2 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UPW1V151MPD1TD
Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 3000h 105°C Automotive Ammo
|
Bestand
1.000
0,1531 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.555 | 157.5@1Min | 3.5 | 0.12 | Radial | 3000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW1C152MPD6
Cap Aluminum Lytic 1500uF 16V 20% (10 X 30.5mm) Radial 5mm 1.815A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1.285
Von 0,2866 € bis 0,3191 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1.815 | 720@1Min | 5 | 0.16 | Radial | 5000 | 2 | 10 X 30.5 | 30.5 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UWJ1E330MCL1GB
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.4mm) SMD 0.052A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
2.000
0,0465 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 25VDC | 20% | Cylindrical | 0.052 | 8.25@2Min | 0.14 | 2000 | 2 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
LGN2W221MELB30
Cap Aluminum Lytic 220uF 450V 20% (30 X 30mm) Snap-In 10mm 1.05A 3000h 105°C Bulk
|
Bestand
167
Von 2,5233 € bis 2,7887 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.05 | 940@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 30 X 30 | 30 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UUA1H220MCL1GS
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7.7mm) SMD 0.058A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
900
0,148 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 50VDC | 20% | Cylindrical | 0.058 | 11@2Min | 0.12 | 3000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UUN1H470MNQ1MS
Cap Aluminum Lytic 47uF 50V 20% (12.5 X 13.5mm) SMD 0.13A 2000h 105°C T/R
|
Bestand
400
Von 0,6175 € bis 1,8207 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Cylindrical | 0.13 | 70.5@1Min | 0.12 | 2000 | 2 | 12.5 X 13.5 | 13.5 | 12.5 | Non Polar | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
ULH2W5R6MNL1GS
Cap Aluminum Lytic 5.6uF 450V 20% (10 X 13.5mm) SMD 0.04A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
400
0,5843 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 5.6uF | 450VDC | 20% | Cylindrical | 0.04 | 200.8@1Min | 0.3 | 4000 | 2 | 10 X 13.5 | 13.5 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UPJ1J331MHD
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 25mm) Radial 5mm 1.09A 5000h 105°C Bulk
|
Bestand
1.600
0,2374 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 1.09 | 623.7@1Min | 5 | 0.08 | Radial | 5000 | High Reliability|Low Impedance | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UPM1C101MED
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.175A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
129
Von 0,1245 € bis 0,1417 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.175 | 48@1Min | 2.5 | 0.16 | Radial | 2000 | High Reliability|Low Impedance | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UPJ2A101MPD
Cap Aluminum Lytic 100uF 100V 20% (10 X 30.5mm) Radial 5mm 0.438A 5000h 105°C Bulk
|
Bestand
1.000
0,3288 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.438 | 300@1Min | 5 | 0.08 | Radial | 5000 | High Reliability|Low Impedance | 2 | 10 X 30.5 | 30.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
QYX1H682KTP
Cap Film 0.0068uF 50V PET 10% (6 X 3 X 8.5mm) Radial 3.5mm 85°C Bulk
|
Bestand
836
Von 0,0833 € bis 0,1872 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.0068uF | 50VDC | 10% | Plastic Rectangular Can | 3.5 | Radial | PET | 6 X 3 X 8.5 | 8.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
UVZ2W220MHD
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 0.115A 2000h 105°C Bulk
|
Bestand
200
Von 0,5935 € bis 1,4257 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.115 | 496@1Min | 7.5 | 0.25 | Radial | 2000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
PLF0G391MDL4
Cap Aluminum Polymer 390uF 4VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.024 Ohm 3.3A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
3.000
Von 0,3504 € bis 0,6785 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 390uF | 4VDC | 20% | 0.024 | Ultra Low | Aluminum Cylindrical Can | 3.3 | 312@2Min | 2.5 | 0.08 | Radial | 2000 | 2 | 6.3 X 10.5 | 10.5 | 6.3 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UPS1C102MPD
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1A 2000h 105°C Bulk
|
Bestand
210
Von 0,3003 € bis 0,6768 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1 | 480@1Min | 5 | 0.16 | Radial | 2000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UUR1C221MNL1GS
Cap Aluminum Lytic 220uF 16V 20% (8 X 10mm) SMD 0.215A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
24
0,8107 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 16VDC | 20% | Cylindrical | 0.215 | 105.6@1Min | 0.2 | 2000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UCZ1V101MCL1GS
Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.2 Ohm 0.27A 3000h 125°C T/R Automotive AEC-Q200
|
Bestand
2.958
Von 0,3959 € bis 0,9361 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 0.2 | Low | Cylindrical | 0.27 | 35@2Min | 0.16 | 3000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UWT1C331MNL1GS
Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 0.195A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
107
Von 0,1156 € bis 0,1721 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 16VDC | 20% | Cylindrical | 0.195 | 52.8@2Min | 0.2 | 1000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UVP1J330MPD
Cap Aluminum Lytic 33uF 63V 20% (10 X 12.5mm) Radial 5mm 0.135A 2000h 85°C Bulk Automotive AEC-Q200
|
Bestand
2.000
0,2157 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.135 | 62.37@5Min | 5 | 0.12 | Radial | 2000 | 2 | 10 X 12.5 | 12.5 | 10 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UCJ1V101MCL1GS
Cap Aluminum Lytic 100uF 35V 20% (10 X 10mm) SMD 1.5 Ohm 0.4A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
491
Von 0,3478 € bis 0,7996 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 1.5 | Low | Cylindrical | 0.4 | 105@1Min | 0.18 | 2000 | 2 | 10 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UHE1V222MHD
Cap Aluminum Lytic 2200uF 35V 20% (16 X 30.5mm) Radial 7.5mm 3.45A 10000h 105°C Bulk
|
Bestand
300
0,9639 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 3.45 | 770@2Min | 7.5 | 0.14 | Radial | 10000 | 2 | 16 X 30.5 | 30.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVZ0J470MDD
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 11mm) Radial 2mm 0.065A 1000h 105°C Bulk
|
Bestand
3.761
Von 0,0512 € bis 0,0548 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 6.3VDC | 20% | Aluminum Cylindrical Can | 0.065 | 8.88@1Min|3@2Min | 2 | 0.28 | Radial | 1000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UHE1V681MHD3
Cap Aluminum Lytic 680uF 35V 20% (16 X 15mm) Radial 7.5mm 1.94A 10000h 105°C Bulk
|
Bestand
1.622
Von 0,4535 € bis 1,0993 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.94 | 238@2Min | 7.5 | 0.12 | Radial | 10000 | 2 | 16 X 15 | 15 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |