onsemi Spannungsregler und -controller
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Operation Mode | Number of Outputs | Polarity | Accuracy - (%) | Process Technology | Output Voltage - (V) | Output Type | Input Voltage - (V) | Maximum Supply Current - (mA) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KA7806AETU
Standard Regulator Pos 6V 1A 3-Pin(3+Tab) TO-220 Rail
|
|
onsemi | Linear Regulators | Standard | 1 | Positive | ±2 | 6 | Fixed | 1 | 35 | Rail | 60mV | 100mV | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
NCP502SQ28T2G
LDO Regulator Pos 2.8V 0.18A 5-Pin SC-88A T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | 2.8 | Fixed | 0.18(Typ) | 3.4 | 12 | Tape and Reel | 1.3@80mA | 3mV/V | 0.8mV/mA | 5 | SC-88A | SOT | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP1117DT18T5G
LDO Regulator Pos 1.8V 1A 3-Pin(2+Tab) DPAK T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | 1.8 | Fixed | 1(Min) | 2.4 | 20 | Tape and Reel | 1.1@100mA|1.15@500mA|1.2@800mA | 0.4mV(Typ) | 2.6mV(Typ) | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CAT6243-ADJCMT5T
LDO Regulator Pos 0.8V to 5V 1A T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | 0.8 to 5 | Adjustable | 1 | 1.8 | 5.5 | Tape and Reel | 0.6@300mA|0.11@300mA|0.085@300mA|0.625@1A|0.35@1A|0.275@1A | 0.2%/V | 2% | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||
FAN1581M25X
LDO Regulator Pos 2.5V 5A 6-Pin(5+Tab) TO-263 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±0.5 | 2.5 | Fixed | 5 | 7 | Tape and Reel | 0.5@5A | 3mV | 5mV | 18000 | 6 | TO-263 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
MC33275D-5.0G
LDO Regulator Pos 5V 0.3A 8-Pin SOIC N Tube
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | 5 | Fixed | 0.3 | 2.6 | 13 | Tube | 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA | 10mV | 25mV | 8 | SOIC N | SO | No | No | No | No | No | EAR99 | No | No | |||||||||
FAN1616ADX
LDO Regulator Pos 0.5A 3-Pin(2+Tab) DPAK T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Adjustable | 0.5 | 18 | Tape and Reel | 1.2@500mA | 0.2% | 0.5% | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
NCP4620HSQ15T1G
LDO Regulator Pos 1.5V 0.15A 5-Pin SC-88A T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | 1.5 | Fixed | 0.15(Min) | 2.6 | 10 | Tape and Reel | 1.1@150mA | 0.02%/V(Typ) | 5mV(Typ) | 380 | 5 | SC-88A | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
NCV8160BMX280TBG
LDO Regulator Pos 2.8V 0.25A 4-Pin XDFN EP T/R Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | 2.8 | Fixed | 0.25 | 1.9 | 5.5 | Tape and Reel | 0.16@250mA | 0.02%/V(Typ) | 0.001%/mA(Typ) | 4 | XDFN EP | DFN | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||
NCV4276DSADJG
LDO Regulator Pos 2.5V to 20V 0.4A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK Tube
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±4 | 2.5 to 20 | Adjustable | 0.4 | 4.5 | 40 | Tube | 0.5@250mA | 25mV | 35mV | 6 | D2PAK | TO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||
NCV4276DSADJR4G
LDO Regulator Pos 2.5V to 20V 0.4A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±4 | 2.5 to 20 | Adjustable | 0.4 | 4.5 | 40 | Tape and Reel | 0.5@250mA | 25mV | 35mV | 6 | D2PAK | TO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||
NCP553SQ33T1G
LDO Regulator Pos 3.3V 0.18A 4-Pin(3+Tab) SC-82AB T/R
|
Von 0,1694 € bis 0,1791 €
pro Stück
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | 3.3 | Fixed | 0.18(Typ) | 3.3 | 12 | Tape and Reel | 1@80mA | 4.5mV/V | 0.8mV/mA | 4 | SC-82AB | SOT | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP711ASN300T1G
LDO Regulator Pos 3V 0.1A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | 3 | Fixed | 0.1 | 2.7 | 18 | Tape and Reel | 0.355@100mA | 0.2%Vo | 0.4%Vo | 5 | TSOP | SO | No | No | No | No | EAR99 | No | No | ||||||||||
KA78L15AZTA
Standard Regulator Pos 15V 0.1A 3-Pin TO-92 Fan-Fold
|
|
onsemi | Linear Regulators | Standard | 1 | Positive | ±5 | 15 | Fixed | 0.1 | 35 | Fan-Fold | 300mV | 150mV | 750 | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
NCP120AMX110TCG
LDO Regulator Pos 1.1V 0.15A 6-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1.5 | 1.1 | Fixed | 0.15 | 0.8 | 5.5 | Tape and Reel | 0.075@150mA | 0.01%/V(Typ) | 1.5mV(Typ) | 6 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP694DSAN25T1G
LDO Regulator Pos 2.5V 1A 6-Pin HSON EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | 2.5 | Fixed | 1(Min) | 1.4 | 6 | Tape and Reel | 0.15@300mA | 0.2%/V | 15mV | 900 | 6 | HSON EP | SON | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
FAN2514S30X
LDO Regulator Pos 3V 0.2A 5-Pin SOT-23 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | 3 | Fixed | 0.2 | 2.7 | 6.5 | Tape and Reel | 0.004@100uA|0.075@50mA|0.14@100mA|0.18@150mA|0.2@200mA | 0.3%/V(Typ) | 2% | 5 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||
NCV8161BSN180T1G
LDO Regulator Pos 1.8V 0.45A 5-Pin TSOP T/R Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | 1.8 | Fixed | 0.45 | 1.9 | 5.5 | Tape and Reel | 0.48@450mA | 0.02%/V(Typ) | 0.005%/mA(Typ) | 5 | TSOP | SO | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||||
NCP120AMX120TCG
LDO Regulator Pos 1.2V 0.15A 6-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1.5 | 1.2 | Fixed | 0.15 | 0.8 | 5.5 | Tape and Reel | 0.075@150mA | 0.01%/V(Typ) | 1.5mV(Typ) | 6 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCV48220D50R2G
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 8-Pin SOIC N T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | 5 | Fixed | 0.15 | 3 | 40 | Tape and Reel | 0.3@150mA | 0mV(Typ) | 10mV(Typ) | 8 | SOIC N | SO | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||||
FAN2559S10X
LDO Regulator Pos 1V 0.18A 6-Pin SuperSOT T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | 1 | Fixed | 0.18 | 2.7 | 5.5 | Tape and Reel | 0.3%/V | 2.5%(Typ) | 6 | SuperSOT | SOT | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
NCP161BMX300TBG
LDO Regulator Pos 3V 0.45A 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | 3 | Fixed | 0.45 | 1.9 | 5.5 | Tape and Reel | 0.275@450mA | 0.02%/V(Typ) | 0.001%/mA(Typ) | 4 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP4587DSN28T1G
LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | 2.8 | Fixed | 0.15 | 1.4 | 5.25 | Tape and Reel | 0.18@150mA | 0.02%/V(Typ) | 1% | 420 | 5 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
NCP154MX100180TAG
LDO Regulator Pos 1V1.8V 0.3A/0.3A 8-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 2 | Positive | 1|1.8 | Fixed | 0.3 | 1.9 | 5.25 | Tape and Reel | 0.47@300mA|0.39@300mA|0.275@300mA|0.27@300mA|0.26@300mA|0.25@300mA | 0.1%/V | 40mV | 8 | XDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | ||||||||||
NCV59151MN28TYG
LDO Regulator Pos 2.8V 1.5A Automotive AEC-Q100 8-Pin DFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | 2.8 | Fixed | 1.5 | 2.24 | 13.5 | Tape and Reel | 0.35@750mA|0.5@1.5A | 0.5% | 1% | 8 | DFN EP | DFN | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No |