Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Material | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16SVP39M
Cap Aluminum Polymer 39uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.05 Ohm 1.62A 2000h 105°C T/R
|
Bestand
2.000
0,3897 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 39uF | 16VDC | 20% | 0.05 | Standard | 1.62 | 125@2Min | Cylindrical | 0.1 | 2000 | 2 | C6 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECW-HC3B104JA
Cap Film 0.1uF 1250V PP 5% (20.7 X 13.5 X 20.6mm) Radial 17.5mm 105°C Bulk
|
Bestand
1.900
Von 0,6685 € bis 1,0707 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.1uF | 1250VDC | 5% | PP | Radial | 17.5 | 20.7 X 13.5 X 20.6 | 20.6(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEU-FR1C152L
Cap Aluminum Lytic 1500uF 16V 20% (10 X 25mm) Radial 5mm 2.47A 10000h 105°C Bulk
|
Bestand
170
Von 0,0978 € bis 0,1007 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1500uF | 16VDC | 20% | Low | 2.47 | 240@2Min | Aluminum Cylindrical Can | 0.16 | 10000 | Radial | 2 | 5 | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEE-1AA470WR
Cap Aluminum Lytic 47uF 10V 20% (5 X 5.4mm) SMD 0.043A 1000h 85°C Automotive T/R
|
Bestand
1.000
0,0481 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 10VDC | 20% | 0.043 | 4.7@2Min | Cylindrical | 0.3 | 1000 | 2 | C | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
ECW-F2W274JAQ
Cap Film 0.27uF 450V PP 5% (13 X 7 X 16.1mm) Radial 10mm 105°C Bulk
|
Bestand
690
Von 0,0592 € bis 0,1301 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.27uF | 450VDC | 5% | PP | Radial | 10 | 13 X 7 X 16.1 | 16.1(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
4TAE220M
Cap Tant Polymer 220uF 4VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.025 Ohm 105°C T/R
|
Bestand
2.940
1,0424 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 220uF | 4VDC | 20% | 0.025 | Standard | 2.4 | 88 | Flat | 10 | Inward L | 2 | Molded | D2E | 7.3 X 4.3 X 1.8 | 1.8 | Polar | Tape and Reel | 7343 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEE-1CA470WAR
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.4mm) SMD 0.039A 1000h 85°C Automotive T/R
|
Bestand
1.798
Von 0,104 € bis 0,3397 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | 0.039 | 7.52@2Min | Cylindrical | 0.26 | 1000 | 2 | C | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
20SVPG120M
Cap Aluminum Polymer 120uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.018 Ohm 3.75A 5000h 105°C T/R
|
Bestand
950
Von 0,2787 € bis 0,5721 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 120uF | 20VDC | 20% | 0.018 | Low | 3.75 | 480@2Min | Cylindrical | 0.12 | 5000 | 2 | C6 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | Unknown | Unknown | Unknown | No | ||||||||||||||||||||
ECO-S2GA221EA
Cap Aluminum Lytic 220uF 400V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1.1A 3000h 105°C Bulk
|
Bestand
27
1,8023 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 400VDC | 20% | 0.603 | Low | High Ripple Current|Large Can|Low Profile | 1.1 | 889.94@5Min | Aluminum Cylindrical Can | 15 | 3000 | Snap-In | 2 | 10 | 35 X 30 | 30 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
ECW-H16473JV
Cap Film 0.047uF 1600V PP 5% (28 X 15 X 23.5mm) Radial 25mm 105°C Bulk
|
Bestand
59
Von 1,2691 € bis 1,282 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.047uF | 1600VDC | 5% | PP | Radial | 25 | 28 X 15 X 23.5 | 23.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEU-EB1J330SH
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 0.05A 5000h 105°C Ammo Automotive AEC-Q200
|
Bestand
1.324
0,0501 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 63VDC | 20% | Low | 0.05 | 20.79@2Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 2 | 2.5 | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||
EEU-FM1V561L
Cap Aluminum Lytic 560uF 35V 20% (10 X 25mm) Radial 5mm 2.47A 5000h 105°C Bulk
|
Bestand
12
0,2871 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 560uF | 35VDC | 20% | Low | 2.47 | 196@2Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 2 | 5 | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
50SVPT68M
Cap Aluminum Polymer 68uF 50VDC 20%( 10 X 12.6mm) SMD 0.02 Ohm 4.3A 20000h 105°C T/R
|
Bestand
262
Von 1,0744 € bis 1,2096 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 68uF | 50VDC | 20% | 0.02 | Low | 4.3 | 680@2Min | Cylindrical | 0.12 | 20000 | 2 | F12 | 10 X 12.6 | 12.6 | 10 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||
ECW-FE2J105Q5
Cap Film 1uF 630V PP 10% (31 X 9 X 19mm) Radial Plastic Rectangular Can 27.5mm 105°C Bag
|
Bestand
626
Von 1,3864 € bis 1,4384 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1uF | 630VDC | 10% | Low Loss|Small Size|Excellent Frequency Characteristics | Plastic Rectangular Can | PP | Radial | 2 | 27.5 | 31 X 9 X 19 | 19 | Non Polar | Bag | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEF-HX1C150R
Cap Aluminum Polymer 15uF 16VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3.2A 1000h 125°C T/R
|
Bestand
3.500
0,2988 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 15uF | 16VDC | 20% | 0.04 | Low | 3.2 | 72@2Min | Flat | 0.1 | 1000 | 2 | HX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
ECH-U1H154GX9-T/R
Cap Film 0.15uF 50V PPS 2%( 6 X 4.1 X 1.9mm) Stacked 125°C T/R
|
Bestand
3.000
Von 0,5332 € bis 0,602 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.15uF | 50VDC | 2% | Stacked | PPS | 6 X 4.1 X 1.9 | 1.9 | Non Polar | Tape and Reel | 2416 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
ECA-1EHG331
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.31A 1000h 105°C Automotive Bag
|
Bestand
1.325
0,137 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | 0.31 | 82.5@2Min | Aluminum Cylindrical Can | 0.16 | 1000 | Radial | 2 | 0.65 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-HAV330WAP
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.4mm) SMD 0.042A 1000h 105°C Automotive T/R
|
Bestand
1.000
0,1307 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 35VDC | 20% | 0.042 | 11.55@2Min | Cylindrical | 0.16 | 1000 | 2 | D | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEU-FC1J102U
Cap Aluminum Lytic 1000uF 63V 20% (16 X 31.5mm) Radial 7.5mm 2.67A 5000h 105°C Automotive Bag
|
Bestand
41.590
0,7992 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 63VDC | 20% | Low | Low Impedance | 2.67 | 630@2Min | Aluminum Cylindrical Can | 0.08 | 5000 | Radial | 2 | 7.5 | 16 X 31.5 | 31.5 | 16 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-HB1C470AP
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 0.07A 2000h 105°C Automotive T/R
|
Bestand
1.015
Von 0,0873 € bis 0,1459 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | 0.07 | 7.52@2Min | Cylindrical | 0.16 | 2000 | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-FK1C100R-Cut Tape
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.8mm) SMD 0.09A 2000h 105°C Automotive T/R
|
Bestand
4.000
Von 0,0885 € bis 0,0976 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 16VDC | 20% | Low | Low Impedance | 0.09 | 3@2Min | Cylindrical | 0.16 | 2000 | 2 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECQ-E12104KF
Cap Film 0.1uF 1250V PET 10%( 31 X 10 X 19.5mm) Radial 27.5mm 105°C Bag
|
Bestand
265
0,4367 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.1uF | 1250VDC | 10% | PET | Radial | 27.5 | 31 X 10 X 19.5 | 19.5(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECQ-E6124JF
Cap Film 0.12uF 630V PET 5%( 18.5 X 6.3 X 14.5mm) Radial 15mm 105°C Bag
|
Bestand
4.001
Von 0,2302 € bis 0,3018 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.12uF | 630VDC | 5% | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | Radial | 2 | 15 | 18.5 X 6.3 X 14.5 | 14.5(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
ECW-F2W104JAQ
Cap Film 0.1uF 450V PP 5% (13 X 5.1 X 14.3mm) Radial 10mm 105°C Bulk
|
Bestand
72
0,2093 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.1uF | 450VDC | 5% | 0.1 | PP | Radial | 2 | 10 | 13 X 5.1 X 14.3 | 14.3(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
20SVPG180MX
Cap Aluminum Polymer 180uF 20VDC 20%( 6.3 X 7.9mm) SMD 0.014 Ohm 4.2A 5000h 105°C T/R
|
Bestand
900
Von 0,2886 € bis 0,5916 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 180uF | 20VDC | 20% | 0.014 | Low | 4.2 | 720@2Min | Cylindrical | 0.12 | 5000 | 2 | C8 | 6.3 X 7.9 | 7.9 | 6.3 | Polar | Tape and Reel | Unknown | Unknown | Unknown | No |