Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Material | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEU-FR1V182
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 35mm) Radial 5mm 3.82A 10000h 105°C Bulk
|
Bestand
100
0,6848 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1800uF | 35VDC | 20% | Low | 3.82 | 630@2Min | Aluminum Cylindrical Can | 0.14 | 10000 | Radial | 2 | 5 | 12.5 X 35 | 35 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEE-FK0J101AP
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C Automotive T/R
|
Bestand
1.000
0,0926 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 6.3VDC | 20% | Low | 0.24 | 6.3@2Min | Cylindrical | 0.26 | 2000 | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-FR1V330B
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 5mm 0.28A 5000h 105°C Ammo
|
Bestand
2.366
0,0745 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 35VDC | 20% | Low | 0.28 | 11.55@2Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 2 | 5 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEE-FT1E471GP
Cap Aluminum Lytic 470uF 25V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 5000h 105°C Automotive T/R
|
Bestand
3.500
Von 0,3205 € bis 0,36 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | 0.08 | Low | 0.85 | 117.5@2Min | Cylindrical | 0.14 | 5000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECO-S2AP561BA
Cap Aluminum Lytic 560uF 100V 20% (22 X 25mm) Snap-In 10mm 0.385 Ohm 1.32A 3000h 85°C Bulk
|
Bestand
634
Von 0,8492 € bis 0,8752 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 560uF | 100VDC | 20% | 0.385 | Standard | 1.32 | 709.93@5Min | Aluminum Cylindrical Can | 20 | 3000 | Snap-In | 2 | 10 | 22 X 25 | 25 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
ECW-FD2W475J
Cap Film 4.7uF 450V PP 5%( 25.3 X 11.7 X 16.4mm) Radial 22.5mm 110°C Bag
|
Bestand
50
0,7259 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 4.7uF | 450VDC | 5% | Plastic Rectangular Can | PP | Radial | 2 | 22.5 | 25.3 X 11.7 X 16.4 | 16.4(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
ECQ-E12104KF
Cap Film 0.1uF 1250V PET 10%( 31 X 10 X 19.5mm) Radial 27.5mm 105°C Bag
|
Bestand
265
0,4367 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.1uF | 1250VDC | 10% | PET | Radial | 27.5 | 31 X 10 X 19.5 | 19.5(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECQ-E6124JF
Cap Film 0.12uF 630V PET 5%( 18.5 X 6.3 X 14.5mm) Radial 15mm 105°C Bag
|
Bestand
4.001
Von 0,2302 € bis 0,3018 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.12uF | 630VDC | 5% | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | Radial | 2 | 15 | 18.5 X 6.3 X 14.5 | 14.5(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
ECW-F2W104JAQ
Cap Film 0.1uF 450V PP 5% (13 X 5.1 X 14.3mm) Radial 10mm 105°C Bulk
|
Bestand
72
0,2093 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.1uF | 450VDC | 5% | 0.1 | PP | Radial | 2 | 10 | 13 X 5.1 X 14.3 | 14.3(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
20SVPG180MX
Cap Aluminum Polymer 180uF 20VDC 20%( 6.3 X 7.9mm) SMD 0.014 Ohm 4.2A 5000h 105°C T/R
|
Bestand
900
Von 0,2886 € bis 0,5916 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 180uF | 20VDC | 20% | 0.014 | Low | 4.2 | 720@2Min | Cylindrical | 0.12 | 5000 | 2 | C8 | 6.3 X 7.9 | 7.9 | 6.3 | Polar | Tape and Reel | Unknown | Unknown | Unknown | No | ||||||||||||||||||||
EEU-TP1V101
Cap Aluminum Lytic 100uF 35V 20% (10 X 12.5mm) Radial 5mm 0.19 Ohm 0.58A 3000h 135°C Automotive Bag
|
Bestand
393
Von 0,5304 € bis 0,5573 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 0.19 | Low | High Frequency|High Ripple Current | 0.58 | 35@2Min | Aluminum Cylindrical Can | 0.12 | 3000 | Radial | 2 | 0.65 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
ECQ-UAAF474T1
Cap Film Suppression X2 0.47uF 275VAC PP 10% (26 X 8.5 X 15mm) Radial Plastic Rectangular Can 22.5mm 110°C Automotive AEC-Q200 Bulk
|
Bestand
5.370
Von 0,1248 € bis 0,1372 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.47uF | 275VAC | 10% | Plastic Rectangular Can | PP | Radial | 2 | 22.5 | X2 | 26 X 8.5 X 15 | 15 | Non Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
ECA1AHG471B
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 5mm 0.25A 1000h 105°C Ammo Automotive AEC-Q200
|
Bestand
5.000
Von 0,078 € bis 0,0832 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 10VDC | 20% | 0.25 | 47@2Min | Aluminum Cylindrical Can | 0.24 | 1000 | Radial | 2 | 5 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
20SVPG120M
Cap Aluminum Polymer 120uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.018 Ohm 3.75A 5000h 105°C T/R
|
Bestand
950
Von 0,2787 € bis 0,5721 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 120uF | 20VDC | 20% | 0.018 | Low | 3.75 | 480@2Min | Cylindrical | 0.12 | 5000 | 2 | C6 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | Unknown | Unknown | Unknown | No | ||||||||||||||||||||
EEE-HAV330WAP
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.4mm) SMD 0.042A 1000h 105°C Automotive T/R
|
Bestand
1.000
0,1307 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 35VDC | 20% | 0.042 | 11.55@2Min | Cylindrical | 0.16 | 1000 | 2 | D | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
ECW-HC3F103J
Cap Film 0.01uF 3000V PP 5% (25.8 X 8.2 X 16.1mm) Radial 22.5mm 85°C Bulk
|
Bestand
40
0,3179 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.01uF | 3000VDC | 5% | PP | Radial | 22.5 | 25.8 X 8.2 X 16.1 | 16.1(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
EEH-ZC1H680P
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.2mm) SMD 0.03 Ohm 1.25A 4000h 125°C Automotive T/R
|
Bestand
1.500
Von 0,5241 € bis 0,5902 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 50VDC | 20% | 0.03 | Low | High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | 1.25 | 34@2Min | Cylindrical | 0.1 | 4000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEH-ZV1H121V
Cap Aluminum Polymer Hybrid 120uF 50VDC 20%( 10 X 10.5mm) SMD 0.014 Ohm 3.2A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 1,655 € bis 1,811 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 120uF | 50VDC | 20% | 0.014 | Low | 3.2 | 60@2Min | Cylindrical | 0.1 | 4000 | 2 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||
63SXV120M
Cap Aluminum Polymer 120uF 63VDC 20%( 10 X 12.6mm) SMD 0.025 Ohm 1.03A 1000h 125°C T/R
|
Bestand
390
Von 1,0883 € bis 1,9297 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 120uF | 63VDC | 20% | 0.025 | Standard | 1.03 | 378@2Min | Cylindrical | 0.12 | 1000 | 2 | 10 X 12.6 | 12.6 | 10 | Polar | Tape and Reel | No | No | No | No | |||||||||||||||||||||
EEF-UE0E471LE
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3.7A 1000h 105°C T/R
|
Bestand
8
0,9856 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 2.5VDC | 20% | 0.007 | Low | 3.7 | 117.5@2Min | Flat | 0.1 | 1000 | 2 | UE | 7.3 X 4.3 X 4.2 | 4.2 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
EEU-FS1J181LB
Cap Aluminum Lytic 180uF 63V 20% (8 X 20mm) Radial 5mm 0.93A 9000h 105°C Ammo
|
Von 0,1565 € bis 0,1734 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 180uF | 63VDC | 20% | Low | 0.93 | 113.4@2Min | Aluminum Cylindrical Can | 0.09 | 9000 | Radial | 2 | 5 | 8 X 20 | 20 | 8 | Polar | Ammo | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEA-GA1H1R5B
Cap Aluminum Lytic 1.5uF 50V 20% (4 X 7mm) Radial 5mm 0.016A 1000h 105°C Ammo Automotive AEC-Q200
|
Bestand
134.000
0,0312 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1.5uF | 50VDC | 20% | 0.016 | 3@2Min | Aluminum Cylindrical Can | 0.1 | 1000 | Radial | 2 | 5 | 4 X 7 | 7 | 4 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECQ-E4104JF
Cap Film 0.1uF 400V PET 5%( 12 X 6.3 X 12mm) Radial 10mm 105°C Bag
|
Bestand
61
0,2687 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.1uF | 400VDC | 5% | Non Inductive Construction|Self Healing|Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating | 1 | PET | Radial | 2 | 0.65 | 10 | 12 X 6.3 X 12 | 12(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EEE-FK1V101XP-Cut Tape
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
1.819
Von 0,1579 € bis 0,1835 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Low | Low Impedance | 0.28 | 35@2Min | Cylindrical | 0.12 | 2000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-1AA470WR
Cap Aluminum Lytic 47uF 10V 20% (5 X 5.4mm) SMD 0.043A 1000h 85°C Automotive T/R
|
Bestand
1.000
0,0481 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 10VDC | 20% | 0.043 | 4.7@2Min | Cylindrical | 0.3 | 1000 | 2 | C | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |