Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Material | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEU-ED2W220S
Cap Aluminum Lytic 22uF 450V 20% (16 X 20mm) Radial 7.5mm 0.68A 10000h 105°C Bag
|
Bestand
7.365
0,9425 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 450VDC | 20% | Low | 0.68 | 604@2Min | Aluminum Cylindrical Can | 0.24 | 10000 | Radial | 2 | 7.5 | 16 X 20 | 20 | 16 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEU-FC1A392L
Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 35mm) Radial 5mm 2.51A 5000h 105°C Automotive Bag
|
Bestand
27
Von 0,2026 € bis 0,2073 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 3900uF | 10VDC | 20% | Low | Low Impedance | 2.51 | 390@2Min | Aluminum Cylindrical Can | 0.23 | 5000 | Radial | 2 | 5 | 12.5 X 35 | 35 | 12.5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-FC2A4R7
Cap Aluminum Lytic 4.7uF 100V 20% Radial 105°C Bulk Automotive AEC-Q200
|
Bestand
1.795
Von 0,0678 € bis 0,0712 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4.7uF | 100VDC | 20% | Low | 4.7@2Min | Aluminum Cylindrical Can | 0.07 | Radial | 2 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
EEU-FR1J180B
Cap Aluminum Lytic 18uF 63V 20% (5 X 11mm) Radial 5mm 0.175A 5000h 105°C Ammo
|
Bestand
12
Von 0,0243 € bis 0,104 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 18uF | 63VDC | 20% | Low | 0.175 | 11.34@2Min | Aluminum Cylindrical Can | 0.09 | 5000 | Radial | 2 | 5 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEE-1JA470UP-Cut Tape
Cap Aluminum Lytic 47uF 63V 20% (8 X 10.2mm) SMD 0.045A 2000h 85°C Automotive T/R
|
Bestand
1.498
Von 0,1842 € bis 0,2112 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 63VDC | 20% | 0.045 | 29.61@2Min | Cylindrical | 0.18 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEH-ZV1J330P
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10.2mm) SMD 0.022 Ohm 2.3A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,4394 € bis 0,5029 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 63VDC | 20% | 0.022 | Low | 2.3 | 20.79@2Min | Cylindrical | 0.08 | 4000 | 2 | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||
EEU-FC1A681
Cap Aluminum Lytic 680uF 10V 20% (10 X 12.5mm) Radial 5mm 0.755A 3000h 105°C Automotive Bag
|
Bestand
549
0,1183 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 10VDC | 20% | Low | Low Impedance | 0.755 | 68@2Min | Aluminum Cylindrical Can | 0.19 | 3000 | Radial | 2 | 0.65 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEH-ZC1V151V
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 1.6A 4000h 125°C Automotive T/R
|
Bestand
3.000
Von 0,6104 € bis 0,6116 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 35VDC | 20% | 0.027 | Low | High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | 1.6 | 52.5@2Min | Cylindrical with Vibration Proof | 0.12 | 4000 | 2 | F | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEE-FT1E561UP
Cap Aluminum Lytic 560uF 25V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
4.846
0,1235 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 560uF | 25VDC | 20% | 0.08 | Low | Small Size | 0.85 | 140@2Min | Cylindrical | 0.14 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-HA1C221UP
Cap Aluminum Lytic 220uF 16V 20% (8 X 10.2mm) SMD 0.15A 1000h 105°C Automotive T/R
|
Bestand
500
0,124 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 16VDC | 20% | 0.15 | 35.2@2Min | Cylindrical | 0.2 | 1000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEH-ZK1V331V
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2.8A 4000h 125°C Automotive T/R
|
Bestand
20
0,8215 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 35VDC | 20% | 0.02 | Low | High Capacitance|Low ESR | 2.8 | 115.5@2Min | Cylindrical with Vibration Proof | 0.12 | 4000 | 2 | G | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEH-ZT1H121P
Cap Aluminum Polymer 120uF 50VDC 20%( 10 X 10.2mm) SMD 0.023 Ohm 2.9A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,3018 € bis 0,6154 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 120uF | 50VDC | 20% | 0.023 | Standard | 2.9 | 60@2Min | Cylindrical | 0.1 | 4000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
ECH-U1C104GX5-T/R
Cap Film 0.1uF 16V PPS 2%( 3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
|
Bestand
700
Von 0,3258 € bis 0,3561 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.1uF | 16VDC | 2% | Extremely High Pulse Duty|Self-Healing|Very Low Dissipation Factor | Stacked | 0.6 | PPS | 2 | 2.7 | 3.2 X 2.5 X 2.1 | 2.1 | Non Polar | Tape and Reel | 1210 | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
EEF-TX0G221RF
Cap Aluminum Polymer 220uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 5500h 135°C T/R
|
Bestand
3.495
Von 0,4758 € bis 0,5406 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 220uF | 4VDC | 20% | 0.015 | Low | 5.1 | 88@2Min | Flat | 0.1 | 5500 | 2 | TX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
EEE-HA1C101WP
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.4mm) SMD 0.07A 1000h 105°C Automotive T/R
|
Bestand
2.000
0,0974 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | 0.07 | 16@2Min | Cylindrical | 0.26 | 1000 | 2 | D | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-HC1E470XP-T/R
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 7.7mm) SMD 0.065A 3000h 105°C Automotive T/R
|
Bestand
8.000
Von 0,1327 € bis 0,1682 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 25VDC | 20% | Long Life | 0.065 | 11.75@2Min | Cylindrical | 0.16 | 3000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-FP1E221AP-Cut Tape
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,3354 € bis 0,3523 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | 0.08 | Low | Low ESR | 0.85 | 55@2Min | Cylindrical | 0.14 | 2000 | 2 | 8.5 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEU-EB1H470S
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 0.061A 5000h 105°C Automotive Bag
|
Bestand
4.746
Von 0,0652 € bis 0,0679 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Low | 0.061 | 23.5@2Min | Aluminum Cylindrical Can | 0.15 | 5000 | Radial | 2 | 2.5 | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||
EEU-HD1H471B
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 0.53A 2000h 105°C Automotive Ammo
|
Bestand
425
0,4593 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 50VDC | 20% | 0.53 | 235@2Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-HA1H220P
Cap Aluminum Lytic 22uF 50V 20% (8 X 6.2mm) SMD 0.07A 1000h 105°C Automotive T/R
|
Bestand
1.505
Von 0,0917 € bis 0,1397 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 50VDC | 20% | 0.07 | 11@2Min | Cylindrical | 0.12 | 1000 | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECA-2DHG101
Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 0.335A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
535
0,5751 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 200VDC | 20% | 0.335 | 1210@2Min | Aluminum Cylindrical Can | 0.15 | 2000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEU-FC1V102B
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1.945A 5000h 105°C Ammo Automotive AEC-Q200
|
Bestand
2.500
Von 0,2157 € bis 0,2395 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 35VDC | 20% | Low | Low Impedance | 1.945 | 350@2Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
ECE-C1JA682EA
Cap Aluminum Lytic 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 0.049 Ohm 3.6A 3000h 105°C Bulk
|
Bestand
8.281
Von 2,1058 € bis 2,3745 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 6800uF | 63VDC | 20% | 0.049 | Standard | 3.6 | 1963.57@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 2 | 10 | 35 X 40 | 40 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | |||||||||||||||||
25SVP56M
Cap Aluminum Polymer 56uF 25VDC 20%( 10 X 12.6mm) SMD 0.028 Ohm 3.8A 2000h 105°C T/R
|
Bestand
234
Von 0,7522 € bis 1,7418 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 56uF | 25VDC | 20% | 0.028 | Standard | 3.8 | 700@2Min | Cylindrical | 12 | 2000 | 2 | F12 | 10 X 12.6 | 12.6 | 10 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEE-FK1V680XP-Cut Tape
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
1.380
Von 0,1579 € bis 0,1835 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 35VDC | 20% | Low | 0.28 | 23.8@2Min | Cylindrical | 0.12 | 2000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |