Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEU-FC0J471
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 2000h 105°C Automotive Bag
|
Bestand
800
0,0768 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 0.555 | 29.61@2Min | 3.5 | 0.22 | Radial | 2000 | Low Impedance | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEE-FK1A471GP-Cut Tape
Cap Aluminum Lytic 470uF 10V 20% (8 X 10.2mm) SMD 0.6A 5000h 105°C Automotive T/R
|
Bestand
903
Von 0,319 € bis 0,3486 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 10VDC | 20% | Low | Cylindrical | 0.6 | 47@2Min | 0.19 | 5000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECW-H8103HA
Cap Film 0.01uF 800V PP 3% (15.4 X 5.4 X 9.8mm) Radial 12.5mm 105°C Bag
|
Bestand
1.020
Von 0,1677 € bis 0,174 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.01uF | 800VDC | 3% | 12.5 | Radial | PP | 15.4 X 5.4 X 9.8 | 9.8(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
EEU-FR1H331L
Cap Aluminum Lytic 330uF 50V 20% (10 X 25mm) Radial 5mm 2.15A 10000h 105°C Bulk
|
Bestand
128
0,2981 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 2.15 | 165@2Min | 5 | 0.1 | Radial | 10000 | 2 | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECE-A1VKS470
Cap Aluminum Lytic 47uF 35V 20% (8 X 5mm) Radial 2.5mm 0.085A 1000h 85°C Automotive Bag
|
Bestand
5
0,2985 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.085 | 16.45@2Min | 2.5 | 0.12 | Radial | 1000 | 2 | 8 X 5 | 5 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEEFH1A471L| EEE-FH Series
Cap Aluminum Lytic 470uF 10V 20% (8 X 10.2mm) SMD 0.2 Ohm 0.6A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
82
Von 0,1212 € bis 0,1274 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 10VDC | 20% | 0.2 | Cylindrical | 0.6 | 47@2Min | 0.3 | 10000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
16SVPS180M
Cap Aluminum Polymer 180uF 16VDC 20%( 10 X 7.9mm) SMD 0.029 Ohm 3.43A 5000h 105°C T/R
|
Bestand
370
Von 0,1431 € bis 0,1455 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 180uF | 16VDC | 20% | 0.029 | Standard | Cylindrical | 3.43 | 576@2Min | 0.12 | 5000 | 2 | 10 X 7.9 | 7.9 | 10 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
EEU-FC1J221B
Cap Aluminum Lytic 220uF 63V 20% (10 X 25mm) Radial 5mm 1.05A 3000h 105°C Ammo Automotive AEC-Q200
|
Bestand
3.000
0,2643 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 1.05 | 138.6@2Min | 5 | 0.08 | Radial | 3000 | Low Impedance | 2 | 10 X 25 | 25 | 10 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECA-0JHG101I
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 11mm) Radial 2.5mm 0.091A 1000h 105°C Ammo Automotive AEC-Q200
|
Bestand
1.890
0,025 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 6.3VDC | 20% | Aluminum Cylindrical Can | 0.091 | 6.3@2Min | 2.5 | 0.28 | Radial | 1000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECH-U1H102JB5
Cap Film 0.001uF 50V PPS 5%( 2 X 1.25 X 0.8mm) Stacked 125°C T/R
|
Bestand
466
Von 0,2868 € bis 0,6621 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.001uF | 50VDC | 5% | Stacked | PPS | 0805 | 2 X 1.25 X 0.8 | 0.8 | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
EEU-FR1V181B
Cap Aluminum Lytic 180uF 35V 20% (8 X 11.5mm) Radial 5mm 0.95A 6000h 105°C Ammo
|
Bestand
1.293
0,1131 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 180uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.95 | 63@2Min | 5 | 0.12 | Radial | 6000 | Low ESR | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEU-FR1V122
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 25mm) Radial 5mm 3.19A 10000h 105°C Bulk
|
Bestand
98
0,4089 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1200uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 3.19 | 420@2Min | 5 | 0.12 | Radial | 10000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECQ-U2A273ML
Cap Film Suppression X2 0.027uF 275VAC PET 20% (15 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 100°C Bag
|
Bestand
1.675
Von 0,1023 € bis 0,1128 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.027uF | 275VAC | 20% | Plastic Rectangular Can | 12.5 | Radial | PET | Non Combustible Resin|Flame Retardant Plastic Case | 2 | X2 | 15 X 5 X 11.5 | 11.5 | Non Polar | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EEU-FC1V102B
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1.945A 5000h 105°C Ammo Automotive AEC-Q200
|
Bestand
2.500
Von 0,2157 € bis 0,2395 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.945 | 350@2Min | 5 | 0.12 | Radial | 5000 | Low Impedance | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
ECE-C1JA682EA
Cap Aluminum Lytic 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 0.049 Ohm 3.6A 3000h 105°C Bulk
|
Bestand
8.281
Von 2,1058 € bis 2,3745 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 6800uF | 63VDC | 20% | 0.049 | Standard | Aluminum Cylindrical Can | 3.6 | 1963.57@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 35 X 40 | 40 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | |||||||||||||||||
EEU-EB2G470S
Cap Aluminum Lytic 47uF 400V 20% (18 X 25mm) Radial 7.5mm 0.73A 5000h 105°C Bag
|
Bestand
200
Von 0,3569 € bis 0,7257 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 0.73 | 1138@2Min | 7.5 | 0.24 | Radial | 5000 | 2 | 18 X 25 | 25 | 18 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEE-FK1V680XP-Cut Tape
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
1.380
Von 0,1579 € bis 0,1835 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 35VDC | 20% | Low | Cylindrical | 0.28 | 23.8@2Min | 0.12 | 2000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEU-EB1H470S
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 0.061A 5000h 105°C Automotive Bag
|
Bestand
4.746
Von 0,0652 € bis 0,0679 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.061 | 23.5@2Min | 2.5 | 0.15 | Radial | 5000 | 2 | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||
ECA-1VM221BJ
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 5mm 0.35A 2000h 85°C Automotive T/R
|
Bestand
4.639
0,0796 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.35 | 77@2Min | 5 | 0.14 | Radial | 2000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECA-0JHG331-WD
Cap Aluminum Lytic 330uF 6.3V 20% Radial 105°C Automotive AEC-Q200 Bulk
|
Bestand
395
0,1185 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 6.3VDC | 20% | Aluminum Cylindrical Can | 20.79@2Min | Radial | 2 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
ECW-FE2J154J
Cap Film 0.15uF 630V PP 5% (17.5 X 6 X 11.5mm) Radial Plastic Rectangular Can 15mm 105°C Ammo
|
Bestand
7
0,1486 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.15uF | 630VDC | 5% | Plastic Rectangular Can | 15 | Radial | PP | Low Loss|Small Size|Excellent Frequency Characteristics | 2 | 17.5 X 6 X 11.5 | 11.5 | Non Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
ECA-1CM220
Cap Aluminum Lytic 22uF 16V 20% (5 X 11mm) Radial 2mm 0.075A 2000h 85°C Automotive Bag
|
Bestand
3.128
Von 0,0278 € bis 0,0296 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.075 | 3.52@2Min | 2 | 0.2 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-HA1H220P
Cap Aluminum Lytic 22uF 50V 20% (8 X 6.2mm) SMD 0.07A 1000h 105°C Automotive T/R
|
Bestand
1.505
Von 0,0917 € bis 0,1397 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 50VDC | 20% | Cylindrical | 0.07 | 11@2Min | 0.12 | 1000 | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECH-U1C273JX5
Cap Film 0.027uF 16V PPS 5%( 3.2 X 1.6 X 1.1mm) Stacked 125°C T/R
|
Bestand
6.000
Von 0,0964 € bis 0,1017 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.027uF | 16VDC | 5% | Stacked | PPS | 1206 | 3.2 X 1.6 X 1.1 | 1.1 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
25SEP10M
Cap Aluminum Polymer 10uF 25VDC 20%( 8 X 7mm) Radial 3.5mm 0.06 Ohm 1.5A 3000h 105°C Bulk
|
Bestand
151
0,3537 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 10uF | 25VDC | 20% | 0.06 | Standard | Aluminum Cylindrical Can | 1.5 | 250@2Min | 3.5 | 10 | Radial | 3000 | 2 | 8 X 7 | 7(Max) | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |