Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Material | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECW-F6224HL
Cap Film 0.22uF 630V PP 3% (18 X 10.8 X 15.5mm) Radial 15mm 105°C Bulk
|
Bestand
1.408
0,6792 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.22uF | 630VDC | 3% | PP | Radial | 15 | 18 X 10.8 X 15.5 | 15.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ECW-H16222JV
Cap Film 0.0022uF 1600V PP 5%( 18 X 6.5 X 13.5mm) Radial 15mm 105°C Bag
|
Bestand
3
0,156 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0022uF | 1600VDC | 5% | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating | PP | Radial | 2 | 15 | 18 X 6.5 X 13.5 | 13.5(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
ECQ-E2154KB
Cap Film 0.15uF 250V PET 10%( 7.9 X 6.3 X 11.2mm) Radial 5mm 105°C Bag
|
Bestand
1.094
Von 0,1107 € bis 0,1199 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Noise Suppression | 0.15uF | 250VDC | 10% | PET | Radial | 5 | 7.9 X 6.3 X 11.2 | 11.2(Max) | Non Polar | Bag | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ECQ-E2185KB
Cap Film 1.8uF 250V PET 10%( 20.8 X 7.6 X 14.6mm) Radial 17.5mm 105°C Bulk
|
Bestand
1.600
Von 0,2976 € bis 0,3219 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Noise Suppression | 1.8uF | 250VDC | 10% | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Small Size | PET | Radial | 2 | 17.5 | 20.8 X 7.6 X 14.6 | 14.6(Max) | Non Polar | Bulk | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
ECQ-E2393JB
Cap Film 0.039uF 250V PET 5%( 7.9 X 4.5 X 7.4mm) Radial 5mm 105°C Bulk
|
Bestand
2.520
0,0685 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Noise Suppression | 0.039uF | 250VDC | 5% | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Small Size | PET | Radial | 2 | 5 | 7.9 X 4.5 X 7.4 | 7.4(Max) | Non Polar | Bulk | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
ECW-F6204JL
Cap Film 0.2uF 630V PP 5%( 18 X 10.3 X 14.7mm) Radial 15mm 105°C Bag
|
Bestand
170
Von 0,729 € bis 0,7604 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.2uF | 630VDC | 5% | PP | Radial | 15 | 18 X 10.3 X 14.7 | 14.7(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ECW-F6474JL
Cap Film 0.47uF 630V PP 5%( 20.5 X 13.5 X 20.1mm) Radial 17.5mm 105°C Bag
|
Bestand
338
Von 1,3373 € bis 1,3782 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.47uF | 630VDC | 5% | PP | Radial | 17.5 | 20.5 X 13.5 X 20.1 | 20.1(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ECW-F6563HL
Cap Film 0.056uF 630V PP 3%( 15.5 X 6.8 X 11.2mm) Radial 12.5mm 105°C Bag
|
Bestand
97
0,2326 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.056uF | 630VDC | 3% | PP | Radial | 12.5 | 15.5 X 6.8 X 11.2 | 11.2(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEE-FK1H470XP
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.195A 2000h 105°C Automotive T/R
|
Bestand
261.900
Von 0,1169 € bis 0,1259 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Low | 0.195 | 23.5@2Min | Cylindrical | 0.1 | 2000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-1CA220WR
Cap Aluminum Lytic 22uF 16V 20% (4 X 5.4mm) SMD 0.028A 1000h 85°C Automotive T/R
|
Bestand
4.030
Von 0,0398 € bis 0,075 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 16VDC | 20% | 0.028 | 3.52@2Min | Cylindrical | 0.26 | 1000 | 2 | B | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
4THE220MI
Cap Tant Polymer 220uF 4VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.018 Ohm 125°C T/R
|
Bestand
2.985
Von 0,1595 € bis 0,1602 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 220uF | 4VDC | 20% | 0.018 | Standard | 2.8 | 88 | Flat | 10 | Inward L | 2 | Molded | D2E | 7.3 X 4.3 X 1.8 | 1.8 | Polar | Tape and Reel | 7343 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
ECA-2DHG221
Cap Aluminum Lytic 220uF 200V 20% (18 X 31.5mm) Radial 7.5mm 0.575A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
475
Von 1,1612 € bis 1,2132 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 200VDC | 20% | 0.575 | 2650@2Min | Aluminum Cylindrical Can | 0.15 | 2000 | Radial | 2 | 7.5 | 18 X 31.5 | 31.5 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECW-FD2W155J
Cap Film 1.5uF 450V PP 5% (17.5 X 9.3 X 12.5mm) Radial 15mm 110°C Bulk
|
Bestand
25.468
Von 0,2214 € bis 0,2479 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1.5uF | 450VDC | 5% | Plastic Rectangular Can | PP | Radial | 15 | 17.5 X 9.3 X 12.5 | 12.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEU-FC1A561
Cap Aluminum Lytic 560uF 10V 20% (10 X 12.5mm) Radial 5mm 0.755A 3000h 105°C Automotive Bag
|
Bestand
1
0,3013 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 560uF | 10VDC | 20% | Low | Low Impedance | 0.755 | 56@2Min | Aluminum Cylindrical Can | 0.19 | 3000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
ECA-1HHG221
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.3A 2000h 105°C Automotive Bag
|
Bestand
12.828
0,1201 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 50VDC | 20% | 0.3 | 110@2Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 0.65 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEH-ZT1E221V
Cap Aluminum Polymer 220uF 25VDC 20%( 8 X 10.5mm) SMD 0.022 Ohm 2.9A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
375
Von 0,9216 € bis 1,0222 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 220uF | 25VDC | 20% | 0.022 | Standard | 2.9 | 55@2Min | Cylindrical with Vibration Proof | 0.14 | 4000 | 2 | F | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FK1C471P-T/R
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 0.6A 2000h 105°C Automotive T/R
|
Bestand
825
Von 0,2678 € bis 0,2927 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Low | Low Impedance | 0.6 | 75.2@2Min | Cylindrical | 0.16 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
2R5THE330M
Cap Tant Polymer 330uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.025 Ohm 125°C T/R
|
Bestand
986
Von 0,7092 € bis 0,7121 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 330uF | 2.5VDC | 20% | 0.025 | Standard | 2.4 | 82.5 | Flat | 10 | Inward L | 2 | Molded | D2E | 7.3 X 4.3 X 1.8 | 1.8 | Polar | Tape and Reel | 7343 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
EEE-FK2A680AQ
Cap Aluminum Lytic 68uF 100V 20% (12.5 X 13.5mm) SMD 0.5A 5000h 105°C Automotive T/R
|
Bestand
24
0,4498 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 100VDC | 20% | 0.5 | 68@2Min | Cylindrical | 0.07 | 5000 | 2 | H13 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEU-FC1E561S
Cap Aluminum Lytic 560uF 25V 20% (12.5 X 15mm) Radial 5mm 1.205A 5000h 105°C Automotive Bag
|
Bestand
397
0,3795 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 560uF | 25VDC | 20% | Low | Low Impedance | 1.205 | 140@2Min | Aluminum Cylindrical Can | 0.14 | 5000 | Radial | 2 | 5 | 12.5 X 15 | 15 | 12.5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
50SVPF18M
Cap Aluminum Polymer 18uF 50VDC 20%( 8 X 6.9mm) SMD 0.035 Ohm 2.7A 5000h 105°C T/R
|
Bestand
284
Von 0,4196 € bis 0,4268 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 18uF | 50VDC | 20% | 0.035 | Standard | High Voltage|Large Capacitance | 2.7 | 180@2Min | Cylindrical | 0.12 | 5000 | 2 | E7 | 8 X 6.9 | 6.9 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
ECE-A1HN221U
Cap Aluminum Lytic 220uF 50V 20% (12.5 X 25mm) Radial 5mm 0.36A 2000h 85°C Automotive Bag
|
Bestand
700
0,4333 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 50VDC | 20% | 0.36 | 333@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Non Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||
ECQ-E1564JF
Cap Film 0.56uF 100V PET 5% (12 X 5.5 X 10.9mm) Radial 10mm 105°C Bulk
|
Bestand
1.000
Von 0,312 € bis 0,3553 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.56uF | 100VDC | 5% | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | Radial | 2 | 10 | 12 X 5.5 X 10.9 | 10.9(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
ECA-2GM330B
Cap Aluminum Lytic 33uF 400V 20% (16 X 25mm) Radial 7.5mm 0.275A 2000h 85°C Automotive Ammo
|
Bestand
250
0,3988 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 400VDC | 20% | 0.275 | 802@2Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
25SVPG120MX
Cap Aluminum Polymer 120uF 25VDC 20%( 6.3 X 7.9mm) SMD 0.015 Ohm 3.9A 5000h 105°C T/R
|
Bestand
875
Von 0,2929 € bis 0,5988 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 120uF | 25VDC | 20% | 0.015 | Low | 3.9 | 600@2Min | Cylindrical | 0.12 | 5000 | 2 | C8 | 6.3 X 7.9 | 7.9 | 6.3 | Polar | Tape and Reel | Unknown | Unknown | Unknown | No |