Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEE-FP0J152AP
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10.2mm) SMD 0.06 Ohm 1.19A 2000h 105°C Automotive T/R
|
Bestand
1.000
0,3217 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1500uF | 6.3VDC | 20% | 0.06 | Low | Cylindrical | 1.19 | 94.5@2Min | 0.26 | 2000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEE-FK1J680P
Cap Aluminum Lytic 68uF 63V 20% (8 X 10.2mm) SMD 2000h 105°C Automotive AEC-Q200 T/R
|
Bestand
20
0,1886 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 63VDC | 20% | Low | Cylindrical | 42.84@2Min | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEH-ZA1V470V
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.06 Ohm 1.3A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.000
Von 0,529 € bis 0,5494 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 35VDC | 20% | 0.06 | Low | Cylindrical with Vibration Proof | 1.3 | 16.45@2Min | 0.12 | 10000 | Low ESR | 2 | D | 6.3 X 6.1 | 6.1 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-FK1A561
Cap Aluminum Lytic 560uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.63A 3000h 105°C Automotive Bag
|
Bestand
2.971
Von 0,1202 € bis 0,1798 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 560uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.63 | 56@2Min | 3.5 | 0.19 | Radial | 3000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bag | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEH-ZA1V101P
Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 8 X 10.2mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
3.000
Von 0,3555 € bis 0,4187 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 35VDC | 20% | 0.027 | Low | Cylindrical | 2.3 | 35@2Min | 0.12 | 10000 | Low ESR | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-FTJ681XAV
Cap Aluminum Lytic 680uF 6.3V 20% (6.3 X 8mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
|
Bestand
18.000
Von 0,3044 € bis 0,3445 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 6.3VDC | 20% | 0.16 | Low | Cylindrical with Vibration Proof | 0.6 | 42.84@2Min | 0.26 | 2000 | 2 | D8 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEU-FS0J182LB
Cap Aluminum Lytic 1800uF 6.3V 20% (8 X 20mm) Radial 5mm 1.56A 9000h 105°C Ammo
|
Bestand
3.506
Von 0,1566 € bis 0,227 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1800uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 1.56 | 113.4@2Min | 5 | 0.22 | Radial | 9000 | 2 | 8 X 20 | 20 | 8 | Polar | Ammo | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEU-FR1V561
Cap Aluminum Lytic 560uF 35V 20% (10 X 20mm) Radial 5mm 2.18A 10000h 105°C Bulk
|
Bestand
345
0,1967 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 560uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 2.18 | 196@2Min | 5 | 0.12 | Radial | 10000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR1V181B
Cap Aluminum Lytic 180uF 35V 20% (8 X 11.5mm) Radial 5mm 0.95A 6000h 105°C Ammo
|
Bestand
293
0,1106 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 180uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.95 | 63@2Min | 5 | 0.12 | Radial | 6000 | Low ESR | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEU-FR1J221LB
Cap Aluminum Lytic 220uF 63V 20% (10 X 25mm) Radial 5mm 1.5A 10000h 105°C Ammo
|
Bestand
2.000
0,3437 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 1.5 | 138.6@2Min | 5 | 0.09 | Radial | 10000 | 2 | 10 X 25 | 25 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR1E680
Cap Aluminum Lytic 68uF 25V 20% (5 X 11mm) Radial 2mm 0.28A 5000h 105°C Bulk
|
Bestand
1.097
Von 0,1072 € bis 0,1185 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.28 | 17@2Min | 2 | 0.14 | Radial | 5000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR1E470B
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 0.28A 5000h 105°C Ammo
|
Bestand
1.900
0,0518 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.28 | 11.75@2Min | 5 | 0.14 | Radial | 5000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR1A152B
Cap Aluminum Lytic 1500uF 10V 20% (10 X 16mm) Radial 5mm 1.79A 8000h 105°C Ammo
|
Bestand
1.500
Von 0,166 € bis 0,1846 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1500uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 1.79 | 150@2Min | 5 | 0.19 | Radial | 8000 | 2 | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR0J122B
Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1.29A 6000h 105°C Ammo
|
Bestand
3.000
Von 0,1496 € bis 0,2099 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1200uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 1.29 | 75.6@2Min | 5 | 0.22 | Radial | 6000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FM1C121
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 0.455A 2000h 105°C Bulk
|
Bestand
1.275
0,0447 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 120uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.455 | 19.2@2Min | 2.5 | 0.16 | Radial | 2000 | 2 | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FM1A392L
Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 30mm) Radial 5mm 3.63A 7000h 105°C Bulk
|
Bestand
46
0,3161 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 3900uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 3.63 | 390@2Min | 5 | 0.23 | Radial | 7000 | 2 | 12.5 X 30 | 30 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FC2A3R3
Cap Aluminum Lytic 3.3uF 100V 20% Radial 105°C Bulk Automotive AEC-Q200
|
Bestand
2.600
0,072 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 3.3uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 3@2Min | 0.07 | Radial | 2 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
EEU-FC1V121
Cap Aluminum Lytic 120uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 2000h 105°C Automotive Bag
|
Bestand
1.498
0,128 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 120uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.555 | 42@2Min | 3.5 | 0.12 | Radial | 2000 | Low Impedance | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-ED2D221
Cap Aluminum Lytic 220uF 200V 20% (18 X 31.5mm) Radial 7.5mm 2A 10000h 105°C Bulk
|
Bestand
102
1,5508 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 200VDC | 20% | Low | Aluminum Cylindrical Can | 2 | 2650@2Min | 7.5 | 0.15 | Radial | 10000 | 2 | 18 X 31.5 | 31.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEH-ZC1H330XP
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.1A 4000h 125°C Automotive T/R
|
Bestand
900
Von 0,5932 € bis 0,6186 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 50VDC | 20% | 0.04 | Low | Cylindrical | 1.1 | 16.5@2Min | 0.1 | 4000 | High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEH-ZC1E330R
Cap Aluminum Polymer Hybrid 33uF 25VDC 20%( 5 X 5.8mm) SMD 0.08 Ohm 0.55A 4000h 125°C Automotive T/R
|
Bestand
3
0,4145 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 25VDC | 20% | 0.08 | Low | Cylindrical | 0.55 | 8.25@2Min | 0.14 | 4000 | High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEF-SX0D561E4
Cap Aluminum Polymer 560uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8.5A 2000h 105°C T/R
|
Bestand
3.500
Von 0,8389 € bis 0,9661 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 560uF | 2VDC | 20% | 0.0045 | Low | Flat | 8.5 | 112@2Min | 0.06 | 2000 | High Ripple Current | 2 | 4.5 | SX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
EEU-FC1V470B
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11.2mm) Radial 5mm 0.29A 1000h 105°C Ammo Automotive AEC-Q200
|
Bestand
6.000
Von 0,0712 € bis 0,0839 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.29 | 16.45@2Min | 5 | 0.12 | Radial | 1000 | Low Impedance | 2 | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEUEB1J220SH
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 0.04A 5000h 105°C Ammo
|
Bestand
2.000
0,1737 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 0.04 | 13.86@2Min | 2.5 | 0.12 | Radial | 5000 | 2 | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Ammo | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEU-FK0J681B
Cap Aluminum Lytic 680uF 6.3V 20% (8 X 11.5mm) Radial 5mm 0.63A 3000h 105°C Ammo Automotive AEC-Q200
|
Bestand
10.000
Von 0,1004 € bis 0,1057 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 0.63 | 42.84@2Min | 5 | 0.22 | Radial | 3000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |