Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECW-U1473JC9/BKN
Cap Film 0.047uF 100V PEN 5%( 4.8 X 3.3 X 2mm) Stacked 125°C T/R
|
Bestand
2.169
Von 0,5411 € bis 0,584 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | AC Filter | 0.047uF | 100VDC | 5% | Stacked | PEN | 1913 | 4.8 X 3.3 X 2 | 2 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEH-ZA1E101XP
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 2A 10000h 105°C Automotive T/R
|
Bestand
34.419
0,4822 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 25VDC | 20% | 0.03 | Low | Cylindrical | 2 | 25@2Min | 0.14 | 10000 | Low ESR | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEH-ZA1E331P
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2.5A 10000h 105°C Automotive T/R
|
Bestand
7.500
Von 0,5034 € bis 0,5167 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 25VDC | 20% | 0.02 | Low | Cylindrical | 2.5 | 82.5@2Min | 0.14 | 10000 | Low ESR | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEH-ZA1H220P
Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 1.1A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
39.000
Von 0,2723 € bis 0,2902 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 50VDC | 20% | 0.08 | Low | Cylindrical | 1.1 | 11@2Min | 0.1 | 10000 | Low ESR | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEH-ZA1E560P
Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 1.3A 10000h 105°C Automotive T/R
|
Bestand
1.000
0,4196 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 25VDC | 20% | 0.05 | Low | Cylindrical | 1.3 | 14@2Min | 0.14 | 10000 | Low ESR | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEH-ZA1V680XP
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 2A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
902
0,5986 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 35VDC | 20% | 0.035 | Low | Cylindrical | 2 | 23.8@2Min | 0.12 | 10000 | Low ESR | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-FPJ101UAR
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C Automotive T/R
|
Bestand
1.000
0,1202 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 6.3VDC | 20% | 0.36 | Low | Cylindrical | 0.24 | 6.3@2Min | 0.26 | 2000 | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
6SVQP100M
Cap Aluminum Polymer 100uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.04 Ohm 0.572A 1000h 125°C T/R
|
Bestand
54
0,7676 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 100uF | 6.3VDC | 20% | 0.04 | Standard | Cylindrical | 0.572 | 315@2Min | 0.12 | 1000 | 2 | C6 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EEE-FTC331XAP
Cap Aluminum Lytic 330uF 16V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
|
Bestand
92.700
Von 0,1772 € bis 0,1907 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 16VDC | 20% | 0.16 | Low | Cylindrical | 0.6 | 52.8@2Min | 0.16 | 2000 | Downsizing|Low ESR|high Ripple Current | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-HA2A330P
Cap Aluminum Lytic 33uF 100V 20% (10 X 10.2mm) SMD 0.065A 1000h 105°C Automotive T/R
|
Bestand
500
0,1614 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 100VDC | 20% | Cylindrical | 0.065 | 33@2Min | 0.18 | 1000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECE-A0JKS101
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5mm) Radial 2.5mm 0.071A 1000h 85°C Automotive Bag
|
Bestand
7.186
0,0356 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 6.3VDC | 20% | Aluminum Cylindrical Can | 0.071 | 6.3@2Min | 2.5 | 0.24 | Radial | 1000 | 2 | 0.5 | 6.3 X 5 | 5 | 6.3 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FK1V470P
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C Automotive T/R
|
Bestand
329.000
Von 0,0592 € bis 0,0667 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | Low | Cylindrical | 0.24 | 16.45@2Min | 0.12 | 2000 | Low Impedance|Miniaturized | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FTJ471XAP
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
|
Bestand
11.825
0,1951 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 6.3VDC | 20% | 0.16 | Low | Cylindrical | 0.6 | 29.61@2Min | 0.26 | 2000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
25SVPF100M
Cap Aluminum Polymer 100uF 25VDC 20%( 8 X 6.9mm) SMD 0.024 Ohm 3.2A 5000h 105°C T/R
|
Bestand
1.020
Von 0,4973 € bis 1,0564 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 100uF | 25VDC | 20% | 0.024 | Standard | Cylindrical | 3.2 | 500@2Min | 0.12 | 5000 | High Voltage|Large Capacitance | 2 | E7 | 8 X 6.9 | 6.9 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
25SVPS10M
Cap Aluminum Polymer 10uF 25VDC 20%( 8 X 6.9mm) SMD 0.06 Ohm 1.5A 5000h 105°C T/R
|
Bestand
988
0,533 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 10uF | 25VDC | 20% | 0.06 | Standard | Cylindrical | 1.5 | 125@2Min | 0.1 | 5000 | 2 | 8 X 6.9 | 6.9 | 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEU-FR1H470
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 0.405A 5000h 105°C Bulk
|
Bestand
9.258
Von 0,0816 € bis 0,0924 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.405 | 23.5@2Min | 2.5 | 0.1 | Radial | 5000 | 2 | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEU-FR1E561L
Cap Aluminum Lytic 560uF 25V 20% (8 X 20mm) Radial 3.5mm 1.56A 9000h 105°C Bulk
|
Bestand
1.464
0,1503 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 560uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.56 | 140@2Min | 3.5 | 0.14 | Radial | 9000 | 2 | 8 X 20 | 20 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEU-FC1V221
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.755A 3000h 105°C Automotive Bag
|
Bestand
34.856
0,1332 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.755 | 77@2Min | 5 | 0.12 | Radial | 3000 | Low Impedance | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEU-FC1H3R3
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 0.065A 1000h 105°C Automotive Bag
|
Bestand
12.800
0,0464 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 3.3uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.065 | 3@2Min | 2 | 0.1 | Radial | 1000 | Low Impedance | 2 | 5 X 11 | 11 | 5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEU-FC1H221
Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 1.03A 3000h 105°C Automotive Bag
|
Bestand
45
Von 0,365 € bis 0,7626 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 1.03 | 110@2Min | 5 | 0.1 | Radial | 3000 | Low Impedance | 2 | 0.65 | 10 X 20 | 20 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEU-FC1C222S
Cap Aluminum Lytic 2200uF 16V 20% (16 X 20mm) Radial 7.5mm 2.205A 5000h 105°C Automotive Bag
|
Bestand
29
0,3897 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 2.205 | 352@2Min | 7.5 | 0.18 | Radial | 5000 | Low Impedance | 2 | 16 X 20 | 20 | 16 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEU-ED2G470
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 0.84A 10000h 105°C
|
Bestand
279
0,7253 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 0.84 | 1138@2Min | 7.5 | 0.24 | Radial | 10000 | High Frequency|High Ripple Current | 2 | 0.85 | 16 X 25 | 25 | 16 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
EEE-FK1H101GP
Cap Aluminum Lytic 100uF 50V 20% (8 X 10.2mm) SMD 0.35A 5000h 105°C Automotive T/R
|
Bestand
5.264
0,2305 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | Low | Cylindrical | 0.35 | 50@2Min | 0.1 | 5000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECW-FA2J155J
Cap Film 1.5uF 630V PP 5%( 26 X 13.5 X 18.6mm) Radial 22.5mm 105°C Bag
|
Bestand
550
Von 0,6355 € bis 0,7386 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1.5uF | 630VDC | 5% | 22.5 | Radial | PP | 26 X 13.5 X 18.6 | 18.6(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ECQ-UAAF334K
Cap Film Suppression X2 0.33uF 275VAC PP 10%( 17.5 X 9 X 16mm) Radial Plastic Rectangular Can 15mm 110°C Automotive Bag
|
Bestand
21
0,1494 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.33uF | 275VAC | 10% | Plastic Rectangular Can | 15 | Radial | PP | 2 | X2 | 17.5 X 9 X 16 | 16 | Non Polar | Bag | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |