Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEE-1VA100WR
Cap Aluminum Lytic 10uF 35V 20% (4 X 5.4mm) SMD 0.022A 1000h 85°C Automotive T/R
|
Bestand
12.000
0,0408 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 35VDC | 20% | Cylindrical | 0.022 | 3.5@2Min | 0.16 | 1000 | 2 | B | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-1HA470XP
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.105A 2000h 85°C Automotive T/R
|
Bestand
1.247.871
0,0795 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Cylindrical | 0.105 | 23.5@2Min | 0.12 | 2000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-1HA220WP
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.4mm) SMD 0.04A 1000h 85°C Automotive T/R
|
Bestand
6.000
Von 0,0642 € bis 0,0667 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 50VDC | 20% | Cylindrical | 0.04 | 11@2Min | 0.14 | 1000 | 2 | D | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-1EA101XP
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 0.143A 2000h 85°C Automotive T/R
|
Bestand
3.600
Von 0,0798 € bis 0,0806 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Cylindrical | 0.143 | 25@2Min | 0.14 | 2000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-1EA100AR
Cap Aluminum Lytic 10uF 25V 20% (5 X 5.4mm) SMD 0.028A 2000h 85°C Automotive T/R
|
Bestand
6.666
0,0642 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 25VDC | 20% | Cylindrical | 0.028 | 3@2Min | 0.14 | 2000 | 2 | C | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEE-1CA471UP
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 0.35A 2000h 85°C Automotive T/R
|
Bestand
4.500
Von 0,122 € bis 0,1297 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Cylindrical | 0.35 | 75.2@2Min | 0.2 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-1EA101P
Cap Aluminum Lytic 100uF 25V 20% (8 X 10.2mm) SMD 0.18A 2000h 85°C Automotive T/R
|
Bestand
237
0,1182 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Cylindrical | 0.18 | 25@2Min | 0.16 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-1CA470SP
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 0.07A 2000h 85°C Automotive T/R
|
Bestand
2.000
0,0635 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | Cylindrical | 0.07 | 7.52@2Min | 0.16 | 2000 | 2 | D | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-1CA331AP
Cap Aluminum Lytic 330uF 16V 20% (10 X 10.2mm) SMD 0.38A 2000h 85°C Automotive T/R
|
Bestand
518
0,1131 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 16VDC | 20% | Cylindrical | 0.38 | 52.8@2Min | 0.2 | 2000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEE-1AA221XP
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 0.173A 2000h 85°C Automotive T/R
|
Bestand
16
0,076 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 10VDC | 20% | Cylindrical | 0.173 | 22@2Min | 0.2 | 2000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-1AA102UAP
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10.2mm) SMD 0.58A 1000h 85°C Automotive T/R
|
Bestand
5
0,1573 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 10VDC | 20% | Cylindrical | 0.58 | 100@2Min | 0.35 | 1000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-0JA470WR
Cap Aluminum Lytic 47uF 6.3V 20% (4 X 5.4mm) SMD 0.036A 1000h 85°C Automotive T/R
|
Bestand
7.675
Von 0,0505 € bis 0,0666 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 6.3VDC | 20% | Cylindrical | 0.036 | 3@2Min | 0.35 | 1000 | 2 | B | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-0JA331XP
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.188A 2000h 85°C Automotive T/R
|
Bestand
7.200
0,0956 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 6.3VDC | 20% | Cylindrical | 0.188 | 20.79@2Min | 0.26 | 2000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-0JA101WAR
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.4mm) SMD 0.047A 1000h 85°C Automotive T/R
|
Bestand
5.000
Von 0,0721 € bis 0,0902 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 6.3VDC | 20% | Cylindrical | 0.047 | 6.3@2Min | 0.4 | 1000 | 2 | C | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEA-GA1H100
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 7mm) Radial 2.5mm 0.039A 1000h 105°C Automotive Bag
|
Bestand
350
0,0324 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.039 | 5@2Min | 2.5 | 0.1 | Radial | 1000 | 2 | 6.3 X 7 | 7 | 6.3 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEA-GA1A470B
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 7mm) Radial 5mm 0.065A 1000h 105°C Ammo Automotive AEC-Q200
|
Bestand
1.550
0,0274 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 10VDC | 20% | Aluminum Cylindrical Can | 0.065 | 4.7@2Min | 5 | 0.22 | Radial | 1000 | 2 | 6.3 X 7 | 7 | 6.3 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECE-A1CKS100B
Cap Aluminum Lytic 10uF 16V 20% (4 X 5mm) Radial 5mm 0.028A 1000h 85°C Automotive Ammo
|
Bestand
266
0,0293 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.028 | 3@2Min | 5 | 0.16 | Radial | 1000 | 2 | 4 X 5 | 5 | 4 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECA-2WM4R7
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 20mm) Radial 5mm 0.079A 2000h 85°C Bulk Automotive AEC-Q200
|
Bestand
43
0,2353 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4.7uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.079 | 136.9@2Min | 5 | 0.2 | Radial | 2000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEEFN0J680UR|EEE-FN Series
Cap Aluminum Lytic 68uF 6.3V 20% (4 X 5.8mm) SMD 1.35 Ohm 0.09A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
255
0,0728 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 6.3VDC | 20% | 1.35 | Standard | Cylindrical | 0.09 | 4.28@2Min | 0.26 | 2000 | 2 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEEFN1C471V|EEE-FN Series
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.5mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
989
Von 0,3951 € bis 0,4208 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | 0.16 | Standard | Cylindrical with Vibration Proof | 0.6 | 75.2@2Min | 0.16 | 2000 | 2 | F | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-TP1E471
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 0.13 Ohm 1.1A 3000h 135°C Automotive Bag
|
Bestand
81
0,3476 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | 0.13 | Low | Aluminum Cylindrical Can | 1.1 | 117.5@2Min | 5 | 0.14 | Radial | 3000 | 2 | 10 X 16 | 16 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-TP1E331
Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 0.13 Ohm 1.1A 3000h 135°C Automotive Bag
|
Bestand
400
0,5015 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | 0.13 | Low | Aluminum Cylindrical Can | 1.1 | 82.5@2Min | 5 | 0.14 | Radial | 3000 | 2 | 10 X 16 | 16 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-TP1V471
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 20mm) Radial 5mm 0.038 Ohm 1.86A 4000h 135°C Automotive Bag
|
Bestand
525
Von 0,6915 € bis 0,7217 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | 0.038 | Low | Aluminum Cylindrical Can | 1.86 | 164.5@2Min | 5 | 0.12 | Radial | 4000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEV-FK1E222M
Cap Aluminum Lytic 2200uF 25V 20% (16 X 16.5mm) SMD 1.8A 5000h 105°C Automotive T/R
|
Bestand
6.875
Von 0,7256 € bis 0,7893 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 25VDC | 20% | Low | Cylindrical | 1.8 | 550@2Min | 0.16 | 5000 | 2 | J16 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEV-FK1H102M
Cap Aluminum Lytic 1000uF 50V 20% (16 X 16.5mm) SMD 1.61A 5000h 105°C Automotive T/R
|
Bestand
38.500
Von 0,7278 € bis 0,7346 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 50VDC | 20% | Low | Cylindrical | 1.61 | 500@2Min | 0.1 | 5000 | 2 | J16 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |