Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25SVPD22M
Cap Aluminum Polymer 22uF 25VDC 20%( 8 X 6.9mm) SMD 0.048 Ohm 0.58A 2000h 125°C T/R
|
Bestand
1
0,3951 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 22uF | 25VDC | 20% | 0.048 | Standard | Cylindrical | 0.58 | 110@2Min | 0.1 | 2000 | 2 | E7 | 8 X 6.9 | 6.9 | 8 | Polar | Tape and Reel | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||||||||||||
25SVP33M
Cap Aluminum Polymer 33uF 25VDC 20%( 8 X 11.9mm) SMD 0.03 Ohm 2.98A 2000h 105°C T/R
|
Bestand
37
0,5795 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 33uF | 25VDC | 20% | 0.03 | Standard | Cylindrical | 2.98 | 413@2Min | 12 | 2000 | 2 | E12 | 8 X 11.9 | 11.9 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
25SVPF47M
Cap Aluminum Polymer 47uF 25VDC 20%( 6.3 X 5.9mm) SMD 0.03 Ohm 2.8A 5000h 105°C T/R
|
Bestand
12.628
Von 0,3413 € bis 0,36 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 47uF | 25VDC | 20% | 0.03 | Standard | Cylindrical | 2.8 | 235@2Min | 0.12 | 5000 | High Voltage|Large Capacitance | 2 | 6.8 | C6 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
25SVPF56M
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 5.9mm) SMD 0.03 Ohm 2.8A 5000h 105°C T/R
|
Bestand
2.000
Von 0,2858 € bis 0,3007 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 56uF | 25VDC | 20% | 0.03 | Standard | Cylindrical | 2.8 | 280@2Min | 0.12 | 5000 | High Voltage|Large Capacitance | 2 | C6 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
2R5TPE330MI
Cap Tant Polymer 330uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.018 Ohm 105°C T/R
|
Bestand
400
Von 0,6888 € bis 1,4085 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 330uF | 2.5VDC | 20% | 0.018 | Low | Flat | 2.8 | 82.5 | 10 | Inward L | Low ESR | 2 | Molded | D2E | 7343 | 7.3 X 4.3 X 1.8 | 1.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
2R5TPE470MC
Cap Tant Polymer 470uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.012 Ohm 105°C T/R
|
Bestand
8.799
Von 0,606 € bis 0,6575 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 470uF | 2.5VDC | 20% | 0.012 | Low | Flat | 3.5 | 117.5 | 10 | Inward L | Low ESR | 2 | 4.5 | Molded | D2E | 7343 | 7.3 X 4.3 X 1.8 | 1.8 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||
2TPE330MFB
Cap Tant Polymer 330uF 2VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.015 Ohm 105°C T/R
|
Bestand
2.000
Von 0,481 € bis 0,5067 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 330uF | 2VDC | 20% | 0.015 | Low | Flat | 2 | 132 | 8 | Inward L | Low ESR | 2 | 3 | Molded | B2 | 3528 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
2TPE470MAJGB
Cap Tant Polymer 470uF 2VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.011 Ohm 105°C T/R
|
Bestand
540
Von 0,6153 € bis 0,9637 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 470uF | 2VDC | 20% | 0.011 | Low | Flat | 2.3 | 188 | 8 | Inward L | Low ESR | 2 | 3 | Molded | B2 | 3528 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||
EEE-HD1H330P
Cap Aluminum Lytic 33uF 50V 20% (8 X 10.2mm) SMD 0.074A 5000h 105°C Automotive T/R
|
Bestand
280
Von 0,3487 € bis 0,8073 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 50VDC | 20% | Cylindrical | 0.074 | 16.5@2Min | 0.14 | 5000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
EEE-HD1H220P
Cap Aluminum Lytic 22uF 50V 20% (8 X 6.2mm) SMD 0.05A 5000h 105°C Automotive T/R
|
Bestand
435
Von 0,3487 € bis 0,7996 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 50VDC | 20% | Cylindrical | 0.05 | 11@2Min | 0.14 | 5000 | High Temperature | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-HD1A101AP
Cap Aluminum Lytic 100uF 10V 20% (8 X 6.2mm) SMD 0.062A 5000h 105°C Automotive T/R
|
Bestand
8.000
Von 0,1855 € bis 0,2053 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 10VDC | 20% | Cylindrical | 0.062 | 10@2Min | 0.3 | 5000 | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-HB1V100R
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.028A 2000h 105°C Automotive T/R
|
Bestand
7.000
Von 0,0777 € bis 0,094 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 35VDC | 20% | Cylindrical | 0.028 | 3.5@2Min | 0.12 | 2000 | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-HB1V101AP
Cap Aluminum Lytic 100uF 35V 20% (10 X 10.2mm) SMD 0.16A 2000h 105°C Automotive T/R
|
Bestand
345
0,2564 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Cylindrical | 0.16 | 35@2Min | 0.14 | 2000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-HB1H4R7R
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.8mm) SMD 0.023A 2000h 105°C Automotive T/R
|
Bestand
1.000
0,0824 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4.7uF | 50VDC | 20% | Cylindrical | 0.023 | 3@2Min | 0.12 | 2000 | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-HB1C470P
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 0.07A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
183
Von 0,1494 € bis 0,2285 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | Cylindrical | 0.07 | 7.52@2Min | 0.16 | 2000 | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-HB0J330R
Cap Aluminum Lytic 33uF 6.3V 20% (4 X 5.8mm) SMD 0.029A 2000h 105°C Automotive T/R
|
Bestand
1.900
0,0474 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 6.3VDC | 20% | Cylindrical | 0.029 | 3@2Min | 0.3 | 2000 | 2 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-HAJ331XAP
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.105A 1000h 105°C Automotive T/R
|
Bestand
800
0,0989 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 6.3VDC | 20% | Cylindrical | 0.105 | 20.79@2Min | 0.3 | 1000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEE-HAH101UAP
Cap Aluminum Lytic 100uF 50V 20% (8 X 10.2mm) SMD 0.11A 1000h 105°C Automotive T/R
|
Bestand
446
0,1668 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | Cylindrical | 0.11 | 50@2Min | 0.18 | 1000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-HAE101XAP
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 0.091A 1000h 105°C Automotive T/R
|
Bestand
9
0,0989 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Cylindrical | 0.091 | 25@2Min | 0.16 | 1000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-HA1H220P
Cap Aluminum Lytic 22uF 50V 20% (8 X 6.2mm) SMD 0.07A 1000h 105°C Automotive T/R
|
Bestand
1.505
Von 0,0909 € bis 0,1286 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 50VDC | 20% | Cylindrical | 0.07 | 11@2Min | 0.12 | 1000 | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-HA1E330P
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.4mm) SMD 0.065A 1000h 105°C Automotive T/R
|
Bestand
2.465
0,0973 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 25VDC | 20% | Cylindrical | 0.065 | 8.25@2Min | 0.14 | 1000 | 2 | D | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FP0J471AP
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
7.500
Von 0,2717 € bis 0,3328 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 6.3VDC | 20% | 0.08 | Low | Cylindrical | 0.85 | 29.61@2Min | 0.26 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEE-FK1V221AP
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 0.6A 2000h 105°C Automotive T/R
|
Bestand
3.500
Von 0,169 € bis 0,1742 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Low | Cylindrical | 0.6 | 77@2Min | 0.12 | 2000 | Low Impedance | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FK1V101AP
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 0.6A 2000h 105°C Automotive T/R
|
Bestand
31.500
0,219 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Low | Cylindrical | 0.6 | 35@2Min | 0.12 | 2000 | Low Impedance | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FK1K151AQ
Cap Aluminum Lytic 150uF 80V 20% (12.5 X 13.5mm) SMD 0.5A 5000h 105°C Automotive T/R
|
Bestand
800
0,5484 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 150uF | 80VDC | 20% | Cylindrical | 0.5 | 120@2Min | 0.08 | 5000 | 2 | H13 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |