Panasonic Industry Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEU-FM1E821L
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 2.47A 5000h 105°C
|
Bestand
1
0,1443 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 820uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 2.47 | 205@2Min | 5 | 0.14 | Radial | 5000 | Low ESR|Low Impedance | 2 | 0.65 | 10 X 25 | 25 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
EEE-FK1C470AP
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C Automotive T/R
|
Bestand
1.000
0,0961 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | Low | Cylindrical | 0.24 | 7.52@2Min | 0.16 | 2000 | Low Impedance | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECA-1JM100B
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 5mm 0.07A 2000h 85°C Ammo Automotive AEC-Q200
|
Bestand
4.000
0,0232 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.07 | 6.3@2Min | 5 | 0.11 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEF-SX0J181ER
Cap Aluminum Polymer 180uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 2000h 105°C T/R
|
Bestand
7.000
Von 0,483 € bis 0,4861 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 180uF | 6.3VDC | 20% | 0.009 | Low | Flat | 6.3 | 113.4@2Min | 0.06 | 2000 | 2 | SX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
EEU-FK1V391L
Cap Aluminum Lytic 390uF 35V 20% (8 X 20mm) Radial 3.5mm 1.22A 3000h 105°C Automotive Bag
|
Bestand
1.165
0,1959 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 390uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.22 | 136.5@2Min | 3.5 | 0.12 | Radial | 3000 | 2 | 8 X 20 | 20 | 8 | Polar | Bag | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-HA1V331P
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.25A 1000h 105°C Automotive T/R
|
Bestand
500
0,2125 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | Cylindrical | 0.25 | 115.5@2Min | 0.14 | 1000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECQ-E2103KF
Cap Film 0.01uF 250V PET 10%( 10.3 X 4.3 X 7.4mm) Radial 7.5mm 105°C Bag
|
Bestand
546
0,0814 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.01uF | 250VDC | 10% | 7.5 | Radial | PET | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | 2 | 10.3 X 4.3 X 7.4 | 7.4(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
ECW-FG2J305J
Cap Film 3uF 630V PP 5%( 31.5 X 13.5 X 28.5mm) Radial 27.5mm 0.0069 Ohm 110°C Bulk Automotive AEC-Q200
|
Bestand
300
Von 1,5376 € bis 1,5981 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 3uF | 630VDC | 5% | 0.0069 | Plastic Rectangular Can | 27.5 | Radial | PP | High Safety|High Temperature Load Test|High Thermal Shock Resistance|High Moisture Resistance | 2 | 31.5 X 13.5 X 28.5 | 28.5 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
EEU-FM1E221
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 3000h 105°C
|
Bestand
784
0,0973 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.95 | 55@2Min | 3.5 | 0.14 | Radial | 3000 | Low ESR|Low Impedance | 2 | 0.65 | 8 X 11.5 | 11.5 | 8 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
EEU-FR1V471
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1.79A 8000h 105°C Bulk
|
Bestand
206
0,2814 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.79 | 164.5@2Min | 5 | 0.12 | Radial | 8000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
| EEF-JX0E471RE Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 3000h 125°C T/R |
Bestand
2.490
Von 0,9616 € bis 1,076 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 2.5VDC | 20% | 0.009 | Low | Flat | 6.3 | 117.5@2Min | 0.1 | 3000 | 2 | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | ||||||||||||||||||||||
EEE-HA1A221XP
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 0.105A 1000h 105°C Automotive T/R
|
Bestand
186
0,1081 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 10VDC | 20% | Cylindrical | 0.105 | 22@2Min | 0.22 | 1000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-FK1V222SM
Cap Aluminum Lytic 2200uF 35V 20% (18 X 16.5mm) SMD 2.06A 5000h 105°C Automotive T/R
|
Bestand
14
0,9728 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 35VDC | 20% | Cylindrical | 2.06 | 770@2Min | 0.14 | 5000 | 2 | K16 | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
EEE-FK1H470XP-T/R
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.195A 2000h 105°C Automotive T/R
|
Bestand
4.281
Von 0,1758 € bis 0,2239 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Low | Cylindrical | 0.195 | 23.5@2Min | 0.1 | 2000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECW-HC3F822JD
Cap Film 0.0082uF 3000V PP 5%( 25.8 X 7.5 X 15.3mm) Radial 22.5mm 85°C Bag
|
Bestand
6
0,6208 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0082uF | 3000VDC | 5% | 22.5 | Radial | PP | 2 | 25.8 X 7.5 X 15.3 | 15.3(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
25SEF82M
Cap Aluminum Polymer 82uF 25VDC 20%( 8 X 7mm) Radial 3.5mm 0.028 Ohm 0.94A 1000h 125°C Bag
|
Bestand
191
0,491 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 82uF | 25VDC | 20% | 0.028 | Standard | Aluminum Cylindrical Can | 0.94 | 410@2Min | 3.5 | 0.12 | Radial | 1000 | 2 | 8 X 7 | 7(Max) | 8 | Polar | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR1H331LB
Cap Aluminum Lytic 330uF 50V 20% (10 X 25mm) Radial 5mm 2.15A 10000h 105°C Ammo
|
Bestand
500
0,3974 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 2.15 | 165@2Min | 5 | 0.1 | Radial | 10000 | Low ESR | 2 | 0.65 | 10 X 25 | 25 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
2R5TPU47MSI
Cap Tant Polymer 47uF 2.5VDC S09 CASE 20%( 2 X 1.25 X 0.9mm) Inward L SMD 2012-10 0.15 Ohm 85°C
|
Bestand
6.000
Von 0,2985 € bis 0,3189 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 47uF | 2.5VDC | 20% | 0.15 | Standard | Flat | 0.51 | 23.5 | 10 | Inward L | 2 | Molded | S09 | 2012-10 | 2 X 1.25 X 0.9 | 0.9 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEE-HA0J331P
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10.2mm) SMD 0.23A 1000h 105°C Automotive T/R
|
Bestand
255
0,1423 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 6.3VDC | 20% | Cylindrical | 0.23 | 20.79@2Min | 0.35 | 1000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECW-FD2W824KB
Cap Film 0.82uF 450V PP 10%( 17.5 X 7.2 X 15.4mm) Radial 7.5mm 110°C Bag
|
Bestand
744
0,1667 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.82uF | 450VDC | 10% | Plastic Rectangular Can | 7.5 | Radial | PP | 17.5 X 7.2 X 15.4 | 15.4(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEF-SX0J121E7
Cap Aluminum Polymer 120uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7A 2000h 105°C T/R
|
Bestand
3.007
Von 0,907 € bis 1,028 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 120uF | 6.3VDC | 20% | 0.007 | Low | Flat | 7 | 75.6@2Min | 0.06 | 2000 | 2 | SX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
EEE-TP1E331AP
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 0.15 Ohm 0.5A 3000h 125°C Automotive T/R
|
Bestand
11.000
Von 0,3522 € bis 0,4045 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | 0.15 | Low | Cylindrical | 0.5 | 82.5@2Min | 0.18 | 3000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECQ-UAAF225K
Cap Film Suppression X2 2.2uF 275VAC PP 10%( 31 X 14.5 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 110°C Automotive Bag
|
Bestand
5
0,7731 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 2.2uF | 275VAC | 10% | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | X2 | 31 X 14.5 X 24.5 | 24.5 | Non Polar | Bag | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
4SVP33M
Cap Aluminum Polymer 33uF 4VDC 20%( 4 X 5.4mm) SMD 0.2 Ohm 0.74A 2000h 105°C T/R
|
Bestand
2.000
0,39 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 33uF | 4VDC | 20% | 0.2 | Standard | Cylindrical | 0.74 | 66@2Min | 0.15 | 2000 | 2 | A5 | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEF-SX0E391XE
Cap Aluminum Polymer 390uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
|
Bestand
1.342
0,6661 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 390uF | 2.5VDC | 20% | 0.006 | Low | Flat | 7.5 | 97.5@2Min | 0.06 | 2000 | 2 | SX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No |