Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BWVF004040183R3M00
SMD Sealed Power Inductors
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 3.3u | 20% | 2.07 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
PM4346.561NLT
Inductor Power Molded Wirewound 0.56uH 20% 100KHz 36A 0.0015Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 0.56u | 20% | 36(Typ) | 55(Typ) | 100K | 2 | 0.0015 | 14 | 12.8 | 5 | Yes | AEC-Q200 | Yes | Yes | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
BMMA00131350R47MV1
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100KHz 38A 0.0013Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.47u | 20% | 38(Typ) | 65(Typ) | 100K | 2 | 0.0013 | 12.9 | 13.7 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
CHQ0603T-10NJ-HU
Inductor RF Chip Multi-Layer 0.01uH 5% 500MHz 14Q-Factor Ceramic 0.23A 0.85Ohm DCR 0201 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.01u | Ceramic | 5% | 500M | 0.23 | 500M | 3800M | 2 | 0.85 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 14 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BMQE000606111R0MAA
Power Choke Molded/Shielded Wirewound 1uH 20% 100KHz 6.8A 0.026Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Molded/Shielded | 1u | 20% | 6.8 | 7 | 100K | 2 | 0.026 | 6.8 | 7.3 | 1.1 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BWMR00252010220T00
Inductor Power Shielded Wirewound 22uH 30% 1MHz Metal 0.45A 1.26Ohm DCR 1008 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 22u | Metal | 30% | 0.45 | 0.56 | 1M | 8M | 2 | 1.26 | 1008 | 2.7 | 2.2 | 1 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA5402.562NLT
Inductor Power Molded/Shielded Wirewound 5.6uH 20% 100KHz 2.2A 0.125Ohm DCR 1616 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 5.6u | 20% | 2.2 | 3 | 100K | 2 | 0.125 | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA0368.050NLT
Current Transformer 1:50 500Vrms 0.004Ohm Prim. DCR 0.9Ohm Sec. DCR 4000mA Prim. 4 Terminal SMD Automotive AEC-Q200
|
Von 0,8718 € bis 0,9772 €
pro Stück
|
Pulse Electronics Corporation | Stromwandler | Current Sense Transformer | 1:50 | 4000 | 1700 | 4 | 0.004 | 0.9 | 500Vrms | 8.25 | 3.15 | 8.25 | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||
BWCM0011070530NGL8
Inductor RF Chip Wirewound 0.03uH 2% 100MHz 30Q-Factor Ceramic 0.66A 0.309Ohm DCR 0402 T/R
|
Von 0,0532 € bis 0,0572 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.03u | Ceramic | 2% | 250M | 0.66(Typ) | 100M | 3800M | 2 | 0.309 | 0402 | 1.2 | 0.8 | 0.6 | Tape and Reel | 30(Typ) | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BWVS00808040150T00
Inductor Power Shielded Wirewound 15uH 30% 100KHz Ferrite 2.88A 0.05Ohm DCR 3131 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 15u | Ferrite | 30% | 2.88 | 3.24 | 100K | 2 | 0.05(Typ) | 3131 | 8.2 | 8.2 | 4.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BWVC005050402R2M00
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 4.05A 0.02Ohm DCR 2020 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | Ferrite | 20% | 4.05 | 6.12 | 100K | 2 | 0.02(Typ) | 2020 | 5.2 | 5.2 | 4.2 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA4330.102NLT
Inductor Power Shielded Drum Core 1uH 20% 1MHz 2.35A 0.09Ohm DCR T/R
|
Von 0,1939 € bis 0,2102 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 1u | 20% | 2.35 | 3.35 | 1M | 70M | 2 | 0.09 | 2.2 | 2.2 | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BWSM0050644268NG00
Inductor RF Wirewound 0.068uH 2% 150MHz 100Q-Factor Air 2.5A 0.0085Ohm DCR T/R
|
Von 0,1015 € bis 0,111 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF | Wirewound | 0.068u | Air | 2% | 150M | 2.5(Typ) | 150M | 850M | 2 | 0.0085 | 4.94 | 6.34 | 4.18 | Tape and Reel | 100 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
AMMA00131364R56MV1
SMD Power Inductor Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.56u | Metal | 20% | 37(Typ) | 62(Typ) | 100K | 2 | 0.0014 | 12.9 | 13.7 | 6.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA4060.171HLT
SMT Power Inductor
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | 0.17u | 41 | 67 | 0.00029 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
H5012NL
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | 1000Base-T Transformer | 1:1 | -16@0.1MHz to 40MHz | -1.2@100KHz | 48 | 0.65 | 0.65 | Gull Wing | 1500Vrms | 27.81 | 7.24 | 15.37 | Tube | No | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||
BMMA001010404R7MX1
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz 9.5A 0.0165Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 4.7u | 20% | 9.5(Typ) | 17(Typ) | 100K | 2 | 0.0165 | 10.3 | 11.5 | 4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA1494.242NLT
Inductor Power Wirewound 2.42uH/2.4uH 15% 30A 0.0018Ohm DCR T/R
|
2,4897 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 2.42u(OCL)/2.4u | 15% | 30 | 35 | 2 | 0.0018 | 19.81 | 19.56 | 7.37 | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||
BPCI00121210331M00
Inductor Power Shielded Wirewound 330uH 20% 100KHz 1.28A 0.386Ohm DCR T/R
|
Von 0,5428 € bis 0,5942 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 330u | 20% | 1.28(Typ) | 1.28 | 100K | 2 | 0.386 | 12.5 | 12.5 | 10 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PE-0805CD122GTT
Inductor RF Chip Wirewound 1.2uH 2% 25MHz 20Q-Factor Ceramic 0.12A 4.1Ohm DCR 0805 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 1.2u | Ceramic | 2% | 50M | 0.12 | 25M | 200M | 2 | 4.1 | 0805 | 2.29 | 1.68 | 1.58 | Tape and Reel | 20 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
P0848SNLT
Inductor Power Toroid 52uH 20% 5A 0.025Ohm DCR T/R
|
Von 2,3233 € bis 2,6544 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Toroid | 52u | 20% | 5 | 4 | 0.025(Typ) | 30.99 | 25.4 | 12.7 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
BWVF004040181R0T00
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.42A 0.0265Ohm DCR 1515 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | Ferrite | 30% | 3.42 | 3.78 | 100K | 2 | 0.0265(Typ) | 1515 | 4.2 | 4.2 | 1.9 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PE-0402FT390KTT
Wire Wound RF Chip Inductors
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PA4308.184NLT
Inductor Power Unshielded Drum Core 180uH 20% 100KHz 1A 1.863Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 180u | 20% | 1 | 1 | 100K | 2 | 1.863 | 7.3 | 7.3 | 4.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PE-53606NL
Inductor Power Shielded Toroid 167uH/114uH 0.94A 0.405Ohm DCR
|
Von 0,7643 € bis 0,7899 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Toroid | Shielded | 167u(OCL)/114u | 0.94 | 2 | 0.405 | 11.18 | 11.05 | 9.14 | No | No | No | No | No | No | EAR99 | No |