Schaffner Magnetisch
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Inductance - (uH) | Primary Side Inductance - (uH) | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Maximum DC Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IT239
Pulse Transformer 1:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 5pF 4 Terminal Pin Thru-Hole
|
Bestand
69
Von 8,7027 € bis 8,9424 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 1:1 | 3000 | 5 | 0.9 | 2300 | 0.9 | 300 | Pin | 22.5 | 13.7 | 27 | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT260
Pulse Transformer 3:1 2Ohm Prim. DCR 0.8Ohm Sec. DCR 8pF 4 Terminal Pin Thru-Hole
|
Bestand
111
Von 2,5674 € bis 2,6177 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 3:1 | 12000 | 8 | 0.8 | 300 | 2 | 200 | Pin | 16.7 | 11.3 | 17.6 | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||
|
Meist Gesucht
IT233
Pulse Transformer 1:1:1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 7pF 6 Terminal Pin Thru-Hole
|
Von 5,1052 € bis 5,4274 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 1:1:1 | 3000 | 7 | 0.8 | 1300 | 0.8 | 300 | Pin | 22.5 | 13.7 | 27 | 6 | No | No | No | No | No | EAR99 | No | |||||||||||||||
|
Meist Gesucht
IT255
Pulse Transformer 1:1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 8pF 4 Terminal Pin Thru-Hole
|
Von 3,3916 € bis 3,5914 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 1:1 | 2200 | 8 | 0.8 | 1100 | 0.8 | 250 | Pin | 16.7 | 11.3 | 17.6 | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||
|
Meist Gesucht
IT244
Pulse Transformer 3:1:1 2.8Ohm Prim. DCR 0.9Ohm Sec. DCR 9pF 6 Terminal Pin Thru-Hole
|
Von 3,4133 € bis 3,614 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 3:1:1 | 15000 | 9 | 0.9 | 700 | 2.8 | 200 | Pin | 16.7 | 11.3 | 17.6 | 6 | No | No | No | No | No | EAR99 | No | |||||||||||||||
RS612-1-02
Differential Mode Choke Wirewound 55uH -30% to 50% 10KHz 1A 0.13Ohm DCR Pin
|
|
Schaffner | Induktor verbleit | Differential Mode Choke | Wirewound | 55u | -30% to 50% | 1(Typ) | 10K | 0.13(Typ) | 20M(Typ) | Pin | 18.3 | 12.8 | 20.3 | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||
RS514-4-02
Differential Mode Choke Wirewound 8uH -30% to 50% 10KHz 4A 0.02Ohm DCR Pin
|
|
Schaffner | Induktor verbleit | Differential Mode Choke | Wirewound | 8u | -30% to 50% | 4(Typ) | 10K | 0.02(Typ) | 22M(Typ) | Pin | 22.8 | 21.8 | 13.5 | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
|
Meist Gesucht
IT245
Pulse Transformer 1:1 1.48Ohm Prim. DCR 1.48Ohm Sec. DCR 10pF 4 Terminal Pin Thru-Hole
|
Von 3,1015 € bis 3,3325 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 1:1 | 8000 | 10 | 1.48 | 1200 | 1.48 | 500 | Pin | DIP | 16.7 | 11.3 | 17.6 | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||
IT237
Pulse Transformer 1:1 1.9Ohm Prim. DCR 2.2Ohm Sec. DCR 50pF 4 Terminal Pin Thru-Hole
|
Von 7,1489 € bis 7,5944 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 1:1 | 25000 | 50 | 2.2 | 1000 | 1.9 | 1100 | Pin | DIP | 22.5 | 13.7 | 27 | 4 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IT234
Pulse Transformer 3:1:1 2Ohm Prim. DCR 0.7Ohm Sec. DCR 9pF 6 Terminal Pin Thru-Hole
|
Von 5,5334 € bis 5,8817 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 3:1:1 | 17000 | 9 | 0.7 | 1000 | 2 | 280 | Pin | 22.5 | 13.7 | 27 | 6 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT242
Pulse Transformer 1:1:1 0.75Ohm Prim. DCR 0.75Ohm Sec. DCR 7pF 6 Terminal Pin Thru-Hole
|
Von 3,0633 € bis 3,3126 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 1:1:1 | 2500 | 7 | 0.75 | 900 | 0.75 | 250 | Pin | 16.7 | 11.3 | 17.6 | 6 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT243
Pulse Transformer 1:1:1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 7pF 6 Terminal Pin Thru-Hole
|
Von 3,832 € bis 4,0717 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 1:1:1 | 2500 | 7 | 0.8 | 1000 | 0.8 | 250 | Pin | 16.7 | 11.3 | 17.6 | 6 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT248
Pulse Transformer 2:1 3.2Ohm Prim. DCR 1.6Ohm Sec. DCR 9pF 4 Terminal Pin Thru-Hole
|
Von 4,0126 € bis 4,2688 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 2:1 | 17000 | 9 | 1.6 | 1800 | 3.2 | 350 | Pin | 16.7 | 11.3 | 17.6 | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT370
Pulse Transformer 1:1 0.16Ohm Prim. DCR 0.18Ohm Sec. DCR 40pF 5 Terminal Pin Thru-Hole
|
Von 20,2541 € bis 21,4787 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 1:1 | 300 | 40 | 0.18 | 600 | 0.16 | 4000 | Pin | 32.2 | 23.7 | 27 | 5 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT246
Pulse Transformer 2:1 2.1Ohm Prim. DCR 1.1Ohm Sec. DCR 7pF 4 Terminal Pin Thru-Hole
|
Von 3,5957 € bis 3,8094 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 2:1 | 7000 | 7 | 1.1 | 400 | 2.1 | 200 | Pin | 16.7 | 11.3 | 17.6 | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||
RS512-4-02
Differential Mode Choke Wirewound 3uH -30% to 50% 10KHz 4A 0.01Ohm DCR Pin
|
|
Schaffner | Induktor verbleit | Differential Mode Choke | Wirewound | 3u | -30% to 50% | 4(Typ) | 10K | 0.01(Typ) | 33M(Typ) | Pin | 18 | 17.4 | 12.9 | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||
RS614-2-02
Differential Mode Choke Wirewound 30uH -30% to 50% 10KHz 2A 0.05Ohm DCR Pin
|
|
Schaffner | Induktor verbleit | Differential Mode Choke | Wirewound | 30u | -30% to 50% | 2(Typ) | 10K | 0.05(Typ) | 16M(Typ) | Pin | 23.3 | 15.8 | 25.3 | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
| RS614-1-02 Differential Mode Choke Wirewound 120uH -30% to 50% 10KHz 1A 0.2Ohm DCR Pin |
|
Schaffner | Induktor verbleit | Differential Mode Choke | Wirewound | 120u | -30% to 50% | 1(Typ) | 10K | 0.2(Typ) | 11M(Typ) | Pin | 23.3 | 15.8 | 25.3 | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||
RS622-2-02
Differential Mode Choke Wirewound 55uH -30% to 50% 10KHz 2A 0.07Ohm DCR Pin
|
|
Schaffner | Induktor verbleit | Differential Mode Choke | Wirewound | 55u | -30% to 50% | 2(Typ) | 10K | 0.07(Typ) | 7M(Typ) | Pin | 31.3 | 18.3 | 29.6 | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT249
Pulse Transformer 2:1:1 3.1Ohm Prim. DCR 1.5Ohm Sec. DCR 9pF 6 Terminal Pin Thru-Hole
|
Von 2,9426 € bis 3,1684 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 2:1:1 | 17000 | 9 | 1.5 | 4000 | 3.1 | 330 | Pin | 16.7 | 11.3 | 17.6 | 6 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT253
Pulse Transformer 1:1:1 0.55Ohm Prim. DCR 0.55Ohm Sec. DCR 6pF 6 Terminal Pin Thru-Hole
|
|
Schaffner | Impulswandler | Pulse Transformer | 1:1:1 | 1100 | 6 | 0.55 | 1300 | 0.55 | 160 | Pin | 16.7 | 11.3 | 17.6 | 6 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT314
Pulse Transformer 3:1:1 1.6Ohm Prim. DCR 0.7Ohm Sec. DCR 30pF 6 Terminal Pin Thru-Hole
|
Von 10,9348 € bis 11,6105 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 3:1:1 | 35000 | 30 | 0.7 | 1000 | 1.6 | 500 | Pin | DIP | 25.5 | 25 | 25.5 | 6 | No | No | No | No | No | EAR99 | No | ||||||||||||||
RS512-2-02
Differential Mode Choke Wirewound 13uH -30% to 50% 10KHz 2A 0.03Ohm DCR Pin
|
|
Schaffner | Induktor verbleit | Differential Mode Choke | Wirewound | 13u | -30% to 50% | 2(Typ) | 10K | 0.03(Typ) | 25M(Typ) | Pin | 18 | 17.4 | 12.9 | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
IT312
Pulse Transformer 1:1:1 2.4Ohm Prim. DCR 2.7Ohm Sec. DCR 30pF 6 Terminal Pin Thru-Hole
|
Von 10,9348 € bis 11,6105 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 1:1:1 | 21000 | 30 | 2.7 | 1000 | 2.4 | 1200 | Pin | 25.5 | 25 | 25.5 | 6 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT313
Pulse Transformer 1:1:1 0.33Ohm Prim. DCR 0.4Ohm Sec. DCR 27pF 6 Terminal Pin Thru-Hole
|
Von 10,3398 € bis 10,9774 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 1:1:1 | 3000 | 27 | 0.4 | 600 | 0.33 | 450 | Pin | 25.5 | 25 | 25.5 | 6 | No | No | No | No | No | EAR99 | No |