TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82432T1822K
Inductor General Purpose Molded Wirewound 8.2uH 10% 7.96MHz 10Q-Factor Ferrite 0.67A 0.33Ohm DCR 1812 T/R Automotive AEC-Q200
|
Von 0,2302 € bis 0,3142 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 8.2u | 10% | 7.96M | 0.67 | 1.23(Typ) | 7.96M | 0.33 | 30M | SMD | 2 | 1812 | 4.7 | 3.4 | 3.4 | 4.5 | 3.2 | 3.2 | Tape and Reel | 10 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
B82464P4472M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.9A 0.015Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,5462 € bis 0,7798 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 4.7u | 20% | 4.9 | 5.2 | 100K | 0.015 | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82477P4223M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 4.8A 0.035Ohm DCR T/R Automotive AEC-Q200
|
Von 0,538 € bis 0,7233 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 22u | 20% | 4.8 | 5.65(Typ) | 100K | 0.035 | SMD | 2 | 12.5 | 12.5 | 8.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82432T1334K
Inductor General Purpose Molded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 0.12A 11Ohm DCR 1812 T/R Automotive AEC-Q200
|
Von 0,2302 € bis 0,3142 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 330u | 10% | 796K | 0.12 | 0.21(Typ) | 796K | 11 | 4.1M | SMD | 2 | 1812 | 4.7 | 3.4 | 3.4 | 4.5 | 3.2 | 3.2 | Tape and Reel | 20 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
B82472G6154M
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.53A 0.58Ohm DCR T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 150u | 20% | 0.53 | 0.43 | 100K | 0.58 | 2 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82472P6104M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.67A 0.39Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4937 € bis 0,5118 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 100u | 20% | 0.67 | 0.55 | 100K | 0.39 | 2 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82144B2472K
RF Choke Drum Core 4.7uH 10% 1MHz 50Q-Factor Ferrite 3.05A 80mOhm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 4.7u | 10% | 2.52M | 3.05 | 4 | 1M | 0.08 | Radial | 70M | 2 | 6.5 | 11.5 | Tape and Reel | 50 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B78148E1104J
RF Choke Drum Core 100uH 5% 100KHz 60Q-Factor Ferrite 0.64A 1.45Ohm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 100u | 5% | 796K | 0.64 | 0.58 | 100K | 1.45 | Radial | 6M | 2 | 4 | 11.5 | Tape and Reel | 60 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
B82144F2222K
RF Choke Drum Core 2.2uH 10% 1MHz 60Q-Factor Ferrite 3.65A 0.055Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 2.2u | 10% | 2.52M | 3.65 | 6 | 1M | 0.055 | Axial | 140M | 2 | 11.5 | 6.5 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B82144F2472K
RF Choke Drum Core 4.7uH 10% 1MHz 50Q-Factor Ferrite 3.05A 0.08Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 4.7u | 10% | 2.52M | 3.05 | 4 | 1M | 0.08 | Axial | 70M | 2 | 11.5 | 6.5 | Tape and Reel | 50 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B82804A264A210
Pulse Transformer 1:1:1 1500VDC 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 95pF 6 Terminal Gull Wing SMD
|
Von 1,3906 € bis 1,7525 €
pro Stück
|
TDK | Impulswandler | Gate Drive Transformer | 1:1:1 | 95 | 264(Min) | 1.5 | Gull Wing | 22.4 | 1.5 | 1500VDC | 6 | 6.7 | 5.4 | 8.1 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B82432C1272K
Inductor General Purpose Molded Wirewound 2.7uH 10% 1MHz 40Q-Factor Ferrite 0.45A 0.49Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 2.7u | 10% | 7.96M | 0.45 | 0.45 | 1M | 0.49 | 75M | SMD | 2 | 1812 | 4.7 | 3.4 | 3.4 | Tape and Reel | 40 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
B82559A7103A20
Inductor Power Shielded Wirewound 10uH 10% 100KHz Ferrite 18.3A 0.0039Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 10u | 10% | 18.3 | 18.3 | 100K | 0.0039 | >2M | 3 | 22.3 | 22 | 11.1 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
B82442T1223K50
Inductor General Purpose Molded Wirewound 22uH 10% 2.52MHz 15Q-Factor Ferrite 1.04A 0.238Ohm DCR 2220 T/R Automotive AEC-Q200
|
Von 0,4988 € bis 0,5457 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 22u | 10% | 2.52M | 1.04 | 1.59 | 2.52M | 0.238 | 13M | 2 | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 15 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82145A1155J
RF Choke Drum Core 1500uH 5% 100KHz 60Q-Factor Ferrite 0.3A 5.4Ohm DCR AXL T/R
|
Von 0,1947 € bis 0,2631 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1500u | 5% | 252K | 0.3 | 0.3 | 100K | 5.4 | Axial | 1M | 2 | 14.8 | 6.5 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B78148E1102K
RF Choke Drum Core 1uH 10% 1MHz 60Q-Factor Ferrite 4.15A 0.038Ohm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1u | 10% | 7.96M | 4.15 | 5.8 | 1M | 0.038 | Radial | 260M | 2 | 4 | 11.5 | Tape and Reel | 60 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
B82144F2102K
RF Choke Drum Core 1uH 10% 1MHz 50Q-Factor Ferrite 4.45A 0.043Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1u | 10% | 2.52M | 4.45 | 7.7 | 1M | 0.043 | Axial | 200M | 2 | 11.5 | 6.5 | Tape and Reel | 50 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B82498F3271J1
Inductor RF Molded Wirewound 0.27uH 5% 100MHz 45Q-Factor Ceramic 0.27A 1Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ceramic | 0.27u | 5% | 250M | 0.27 | 0.27 | 100M | 1 | 900M | 2 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 45 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B82477P4154M
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 2.1A 0.185Ohm DCR Automotive T/R
|
Von 0,538 € bis 0,7233 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 150u | 20% | 2.1 | 2.14(Typ) | 100K | 0.185 | SMD | 2 | 12.5 | 12.5 | 8.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82802A12A315
Switching Transformer 1:2.5:0.75:7.5 0.05Ohm Prim. DCR 0.37Ohm/0.43Ohm/0.03Ohm Sec. DCR 12W 10 Terminal Gull Wing SMD
|
|
TDK | Schalttransformator | Flyback Transformer | 1:2.5:0.75:7.5 | 60VDC | 3.3V/5V/12V | 0.05 | Gull Wing | 0.37/0.43/0.03 | 10 | 16.5 | 8.66 | 22.3 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
|
Meist Gesucht
B82801C565A100
Current Transformer 1:100 1500VAC 0.00028Ohm Prim. DCR 1Ohm Sec. DCR 40000mA Prim. 10 Terminal Gull Wing SMD
|
Von 1,3381 € bis 1,5584 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:100 | 40000 | 0.00028 | Gull Wing | 1 | 1500VAC | 10 | 14.48 | 10 | 19.91 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
B82422H1103J
Inductor Power Chip Molded Wirewound 10uH 5% 2.52MHz 12Q-Factor Ferrite 0.5A 0.48Ohm DCR 1210 T/R Automotive AEC-Q200
|
Von 0,1637 € bis 0,2123 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Molded | Ferrite | 10u | 5% | 2.52M | 0.5 | 0.62(Typ) | 2.52M | 0.48 | 30M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B82144B2222K
RF Choke Drum Core 2.2uH 10% 1MHz 60Q-Factor Ferrite 3.65A 55mOhm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 2.2u | 10% | 2.52M | 3.65 | 6 | 1M | 0.055 | Radial | 140M | 2 | 6.5 | 11.5 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B82498F3180J1
Inductor RF Molded Wirewound 0.018uH 5% 250MHz 60Q-Factor Ceramic 0.7A 0.08Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ceramic | 0.018u | 5% | 500M | 0.7 | 0.7 | 250M | 0.08 | 3300M | 2 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 60 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82144F2223K
RF Choke Drum Core 22uH 10% 100KHz 50Q-Factor Ferrite 2.1A 0.175Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 22u | 10% | 252K | 2.1 | 2 | 100K | 0.175 | Axial | 10M | 2 | 11.5 | 6.5 | Tape and Reel | 50 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |