TDK Sensoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Sensor Type | Device Pressure Type | Category | Accessory Type | Operating Pressure Range | Number of Terminals | Module/IC Classification | Thermal Coefficient Range | Sensing Current Type | Media Type | Maximum Overload Pressure | Typical RMS Primary Current - (A) | Thermal Time Constant Range - (s) | Sensitivity Index Range - (K) | Response Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Voltage Rating - (VDC) | Maximum Output Current - (mA) | Accuracy | Maximum Operating Temperature - (°C) | Operating Supply Voltage Range - (VDC) | Maximum Output Voltage - (V) | Output Type | Minimum Operating Supply Voltage - (V) | Typical Operating Supply Voltage - (V) | Resistance @ 25C - (Ohm) | Product Length - (mm) | Maximum Supply Current - (mA) | Product Depth - (mm) | Percentage of Resistance Tolerance Range @ 25C - (%) | Maximum Operating Supply Voltage - (V) | Package/Case | Media | Product Weight - (g) | Maximum Current Rating - (A) | Supplier Temperature Grade | Electrical Termination | Body Material | Response Point List | Linearity | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B59601A135A62
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R
|
Von 0,1902 € bis 0,2415 €
pro Stück
|
TDK | Thermistoren | PTC | 2 | 470 | 1.6 | 0.8 | >= ±50 | 0603 | No | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B59641A0105A562
Ptc Thermistors As Limit Temperature Sensors Automotive AEC-Q200
|
|
TDK | Thermistoren | No | Yes | AEC-Q200 | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
B57332V5103J360
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3435K >= -3.5 T/R Automotive AEC-Q200
|
Von 0,0521 € bis 0,0834 €
pro Stück
|
TDK | Thermistoren | NTC | 2 | >= -3.5 | < 5 | 3400 to 3600 | 10000 | 1.6 | 0.8 | < ±2 | 0603 | (-55,44.605),(-25,8.7041),(0,2.7326),(25,1),(50,0.41587),(150,0.030925) | No | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
B59701A130A62
Thermistor PTC 2-Pin 0805 Surface Mount Solder Pad T/R
|
Von 0,2988 € bis 0,3112 €
pro Stück
|
TDK | Thermistoren | PTC | 2 | 2 | 1.25 | 0805 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
B59830C0130A070
Thermistor PTC 5 Ohm 20% 2-Pin Radial Strip
|
|
TDK | Thermistoren | PTC | 2 | 5 | 5(Max) | ±20 to ±25 | Strip | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||
B59970C160A70
Thermistor PTC 9.4 Ohm 25% 2-Pin Radial Strip
|
Von 0,4844 € bis 0,5356 €
pro Stück
|
TDK | Thermistoren | PTC | 2 | 9.4 | 3.5(Max) | ±25 to ±30 | No | Strip | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||
B58620L3200B801
Pressure Transmitter with Analog Output Signal
|
|
TDK | Industrieller Drucksensor | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
B59752B120A70
Thermistor PTC 80 Ohm 25% 2-Pin Radial Strip
|
|
TDK | Thermistoren | PTC | 2 | 80 | 7(Max) | ±25 to ±30 | Strip | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||
| B57431V2333J62 Thermistor NTC 33K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4470K T/R |
|
TDK | Thermistoren | NTC | 2 | 5 to 15 | 4300 to 4550 | ±3% | 33000 | 2 | 1.25 | ±5 to ±10 | 0805 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B58610T4600A7
Board Mount Pressure Sensor 0bar to 25bar Absolute 5-Pin TO-39
|
Von 31,3066 € bis 40,8798 €
pro Stück
|
TDK | Drucksensor für die Leiterplattenmontage | Absolute | 37.5bar(Min) | Air|Gas | 5 | TO-39 | TO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
B59985C160A70
Thermistor PTC 4.6 Ohm 25% 2-Pin Radial Strip Automotive AEC-Q200
|
Von 0,3736 € bis 0,4186 €
pro Stück
|
TDK | Thermistoren | PTC | 2 | 4.6 | 3.5(Max) | ±25 to ±30 | Strip | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||
B57355V5104J360
Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4260K >= -3.5 T/R Automotive AEC-Q200
|
|
TDK | Thermistoren | NTC | 2 | >= -3.5 | < 5 | 4100 to 4300 | 100000 | 1.6 | 0.8 | ±5 to ±10 | 0603 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B59890C120A70
Thermistor PTC 150 Ohm 25% 2-Pin Radial Strip
|
Von 0,4117 € bis 0,4316 €
pro Stück
|
TDK | Thermistoren | PTC | 2 | 150 | 5(Max) | ±25 to ±30 | No | Strip | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
B57232V5103H360
Thermistor NTC 10K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 3435K -4 to -3.5 T/R Automotive AEC-Q200
|
|
TDK | Thermistoren | NTC | 2 | -4 to -3.5 | < 5 | 3400 to 3600 | 10000 | 1 | 0.5 | ±2 to ±5 | 0402 | (-55,44.605),(-25,8.7041),(0,2.7326),(25,1),(50,0.41587),(125,0.053146),(150,0.030925) | No | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
B57421V2102H062
Thermistor NTC 1K Ohm 3% 2-Pin 0805 Surface Mount Solder Pad 3980K >= -3.5
|
|
TDK | Thermistoren | NTC | 2 | >= -3.5 | 5 to 15 | 3850 to 4100 | ±3% | 1000 | 2 | 1.25 | ±2 to ±5 | 0805 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B57350V2104J460
Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4260K T/R
|
|
TDK | Thermistoren | NTC | 2 | < 5 | 3850 to 4300 | ±1% | 100000 | 1.6 | 0.8 | ±5 to ±10 | 0603 | Ceramic | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B57330V2103H260
Thermistor NTC 10K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3435K >= -3.5 T/R
|
Von 0,0422 € bis 0,0664 €
pro Stück
|
TDK | Thermistoren | NTC | 2 | >= -3.5 | < 5 | 3400 to 3600 | 10000 | 1.6 | 0.8 | ±2 to ±5 | 0603 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B57321V2473H060
Thermistor NTC 47K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3980K >= -3.5 T/R
|
|
TDK | Thermistoren | NTC | 2 | >= -3.5 | < 5 | 3850 to 4100 | 47000 | 1.6 | 0.8 | ±2 to ±5 | 0603 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| B59010D1135B40 Thermistor PTC 2-Pin Wire Bulk |
|
TDK | Thermistoren | PTC | 2 | Stainless Steel | No | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||
TAS2143-AAAA | 5.5V analog magnetic angle sensor
5.5V Analog Output 8-Pin TSSOP T/R Automotive AEC-Q100
|
|
TDK | Sensoren zur Weg- und Winkelmessung | IC | Analog | Automotive | No | Tape and Reel | 8 | TSSOP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
B57621C5472K062
Thermistor NTC 4.7K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 3500K T/R
|
|
TDK | Thermistoren | NTC | 2 | 5 to 15 | 3400 to 3600 | ±3% | 4700 | 3.2 | 1.6 | ±10 to ±15 | 1206 | 0.024 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
NTCDZ3HG103HC4NB
NTC Thermistors Automotive AEC-Q200
|
|
TDK | Thermistoren | NTC | 4 | 0.13 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
| B59725T1120A062 Thermistor PTC 25 Ohm 20% 4-Pin Surface Mount Solder Pad T/R |
|
TDK | Thermistoren | PTC | 4 | < 5 | 25 | 11 | 9 | ±20 to ±25 | No | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
NTCG104BH152HT1
Thermistor NTC 1.5K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4100K T/R
|
0,2438 €
pro Stück
|
TDK | Thermistoren | NTC | 2 | 4100 to 4300 | ±3% | 1500 | 1 | 0.5 | ±2 to ±5 | 0402 | Ceramic | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
B57621C5103K62
Thermistor NTC 10K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 3510K T/R
|
Von 0,2842 € bis 0,3692 €
pro Stück
|
TDK | Thermistoren | NTC | 2 | 5 to 15 | 3400 to 3600 | ±3% | 10000 | 3.2 | 1.6 | ±10 to ±15 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No |