TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82144B2273K000
RF Choke Drum Core 27uH 10% 100KHz 40Q-Factor Ferrite 2A 200mOhm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 27u | 10% | 252K | 2 | 1.8 | 100K | 0.2 | Radial | 9.2M | 2 | 6.5 | 11.5 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B82144B2334J000
RF Choke Drum Core 330uH 5% 100KHz 40Q-Factor Ferrite 700mA 1.53Ohm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 330u | 5% | 79.6K | 0.7 | 0.52 | 100K | 1.53 | Radial | 2.8M | 2 | 6.5 | 11.5 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B82144B2332K000
RF Choke Drum Core 3.3uH 10% 1MHz 60Q-Factor Ferrite 3.5A 65mOhm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 3.3u | 10% | 2.52M | 3.5 | 5 | 1M | 0.065 | Radial | 100M | 2 | 6.5 | 11.5 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B82141A1562K
RF Choke Drum Core 5.6uH 10% 1MHz 50Q-Factor Ferrite 0.51A 0.38Ohm DCR AXL T/R
|
Von 0,1926 € bis 0,2311 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 5.6u | 10% | 7.96M | 0.51 | 1M | 0.38 | Axial | 50M | 2 | 9.8 | 3 | Tape and Reel | 50 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
B82144B2183K000
RF Choke Drum Core 18uH 10% 100KHz 50Q-Factor Ferrite 2.2A 155mOhm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 18u | 10% | 252K | 2.2 | 2.25 | 100K | 0.155 | Radial | 12M | 2 | 6.5 | 11.5 | Tape and Reel | 50 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B82144B2392K000
RF Choke Drum Core 3.9uH 10% 1MHz 60Q-Factor Ferrite 3.35A 75mOhm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 3.9u | 10% | 2.52M | 3.35 | 4.4 | 1M | 0.075 | Radial | 90M | 2 | 6.5 | 11.5 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B82144B2683J000
RF Choke Drum Core 68uH 5% 100KHz 40Q-Factor Ferrite 1.5A 350mOhm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 68u | 5% | 79.6K | 1.5 | 1.15 | 100K | 0.35 | Radial | 6.1M | 2 | 6.5 | 11.5 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B82144F1224J000
RF Choke Drum Core 220uH 5% 100KHz 40Q-Factor Ferrite 550mA 1.3Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 220u | 5% | 796K | 0.55 | 100K | 1.3 | Axial | 3.8M | 2 | 11.5 | 6.5 | Tape and Reel | 40 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
B82144F1155J000
RF Choke Drum Core 1.5mH 5% 100KHz 60Q-Factor Ferrite 230mA 6.4Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1500u | 5% | 252K | 0.23 | 100K | 6.4 | Axial | 1.9M | 2 | 11.5 | 6.5 | Tape and Reel | 60 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
B82144B2392K
RF Choke Drum Core 3.9uH 10% 1MHz 60Q-Factor Ferrite 3.35A 75mOhm DCR RDL T/R
|
Von 0,1902 € bis 0,221 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 3.9u | 10% | 2.52M | 3.35 | 4.4 | 1M | 0.075 | Radial | 90M | 2 | 6.5 | 11.5 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
| B78476A1889A3 Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
TDK | Telecom, Übertrager | 10/100Base-T Magnetics Module Transformer | 1CT:1CT | -12@60MHz to 80MHz | -1.2@0.1MHz to 100MHz | Gull Wing | 1500VAC | 24 | 13.64 | 6.22 | 14.99 | Tape and Reel | No | Unknown | No | No | Yes | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
| B78476A1889A003 Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
TDK | Telecom, Übertrager | 10/100Base-T Magnetics Module Transformer | 1CT:1CT | -12@60MHz to 80MHz | -1.2@0.1MHz to 100MHz | Gull Wing | 1500VAC | 24 | 13.64 | 6.22 | 14.99 | Tape and Reel | No | Unknown | No | No | Yes | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
B82476B1154M100
Inductor Power Unshielded Wirewound 150uH 20% 100KHz Ferrite 1.1A 0.33Ohm DCR T/R Automotive AEC-Q200
|
Von 0,3178 € bis 0,4287 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 150u | 20% | 1.1 | 1.15(Typ) | 100K | 0.33 | 2 | 12.95 | 9.4 | 5.08 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B78476A8245A003
Telecom Transformer 1CT:1CT 16 Terminal Gull Wing SMD
|
|
TDK | Telecom, Übertrager | 10/100Base-T Magnetics Module Transformer | 1CT:1CT | -12@60MHz to 80MHz | -1.2@0.1MHz to 100MHz | Gull Wing | 1500VAC | 16 | 12.7 | 5.6 | 9.4 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
B82144F2822K000
RF Choke Drum Core 8.2uH 10% 1MHz 40Q-Factor Ferrite 2.65A 0.105Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 8.2u | 10% | 252K | 2.65 | 3.1 | 1M | 0.105 | Axial | 28M | 2 | 11.5 | 6.5 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
MHQ1005P0N7BT000
Inductor RF Chip Unshielded Multi-Layer 0.0007uH 0.1nH 100MHz 71Q-Factor Ceramic 1.2A 0.03Ohm DCR 0402 T/R
|
Von 0,0392 € bis 0,0405 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0007u | 0.1nH | 500M | 1.2 | 100M | 0.03 | 15000M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 71 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82432A1332K000
Inductor General Purpose Molded Wirewound 3.3uH 10% 1MHz 30Q-Factor Ferrite 0.425A 0.55Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 3.3u | 10% | 7.96M | 0.425 | 0.425 | 1M | 0.55 | 155M | 2 | 1812 | 4.8 | 3.5 | 3.4 | Tape and Reel | 30 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82432C1472K000
Inductor General Purpose Molded Wirewound 4.7uH 10% 1MHz 40Q-Factor Ferrite 0.39A 0.65Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 4.7u | 10% | 7.96M | 0.39 | 0.39 | 1M | 0.65 | 40M | SMD | 2 | 1812 | 4.7 | 3.4 | 3.4 | Tape and Reel | 40 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
B82422H1223K000
Inductor Power Chip Molded Wirewound 22uH 10% 2.52MHz 12Q-Factor Ferrite 0.34A 1Ohm DCR 1210 T/R Automotive AEC-Q200
|
Bestand
2.000
0,1975 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Molded | Ferrite | 22u | 10% | 2.52M | 0.34 | 0.44(Typ) | 2.52M | 1 | 21M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82422H1223K
Inductor Power Chip Molded Wirewound 22uH 10% 2.52MHz 12Q-Factor Ferrite 0.34A 1Ohm DCR 1210 T/R Automotive AEC-Q200
|
Von 0,1585 € bis 0,2065 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Molded | Ferrite | 22u | 10% | 2.52M | 0.34 | 0.44(Typ) | 2.52M | 1 | 21M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82432A1474K000
Inductor General Purpose Molded Wirewound 470uH 10% 100KHz 35Q-Factor Ferrite 0.075A 17.5Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 470u | 10% | 796K | 0.075 | 0.075 | 100K | 17.5 | 3.5M | 2 | 1812 | 4.8 | 3.5 | 3.4 | Tape and Reel | 35 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82432T1123K
Inductor General Purpose Molded Wirewound 12uH 10% 2.52MHz 10Q-Factor Ferrite 0.63A 0.45Ohm DCR 1812 T/R Automotive AEC-Q200
|
Von 0,2333 € bis 0,3185 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 12u | 10% | 2.52M | 0.63 | 1.04(Typ) | 2.52M | 0.45 | 23M | SMD | 2 | 1812 | 4.7 | 3.4 | 3.4 | 4.5 | 3.2 | 3.2 | Tape and Reel | 10 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
B82432T1684K
Inductor General Purpose Chip Molded Wirewound 680uH 10% 796KHz 20Q-Factor Ferrite 0.08A 23Ohm DCR 1812 T/R Automotive AEC-Q200
|
Von 0,2333 € bis 0,3185 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose Chip | Wirewound | Molded | Ferrite | 680u | 10% | 796K | 0.08 | 0.139(Typ) | 796K | 23 | 2.6M | SMD | 2 | 1812 | 4.7 | 3.4 | 3.4 | 4.5 | 3.2 | 3.2 | Tape and Reel | 20 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
B82442A1222K
Inductor General Purpose Drum Core 2.2uH 10% 7.96MHz 10Q-Factor Ferrite 1.3A 0.048Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Drum Core | Ferrite | 2.2u | 10% | 7.96M | 1.3 | 1.3 | 7.96M | 0.048 | 42M | 2 | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 10 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B82462A4102M
Inductor Power Wirewound 1uH 20% 100KHz Ferrite 3A 0.024Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 1u | 20% | 3(Typ) | 6.8(Typ) | 100K | 0.024 | 2 | 6.2 | 6 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |