TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MLG0603P2N2BT000
Inductor RF Chip Unshielded Multi-Layer 0.0022uH 0.1nH 500MHz 14Q-Factor Ceramic 0.6A 0.1Ohm DCR 0201 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0022u | 0.1nH | 500M | 0.6 | 0.6 | 500M | 0.1 | 7500M | 2 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 14 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
VLS252012HBX-6R8M-1
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Metal 0.94A 0.372Ohm DCR 1008 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 6.8u | 20% | 0.94 | 1.15 | 1M | 0.372 | 2 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MLG0603P3N3C
Inductor RF Chip Unshielded Multi-Layer 0.0033uH 0.2nH 500MHz 14Q-Factor Ceramic 0.45A 0.2Ohm DCR 0201
|
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0033u | 0.2nH | 500M | 0.45 | 0.45 | 500M | 0.2 | 7500M | 2 | 0201 | 0.63 | 0.33 | 0.33 | 14 | Unknown | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
CLT32-17N
Inductor Power Molded/Shielded Wirewound 0.017uH 20% 1MHz Metal 45A 0.0004485Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 0.017u | 20% | 45(Typ) | 60(Typ) | 1M | 0.0004485 | SMD | 4 | 1210 | 3.4 | 2.7 | 2.7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MLF1608DR33MTA00
Inductor General Purpose Shielded Multi-Layer 0.33uH 20% 25MHz 15Q-Factor Ferrite 0.1A 0.75Ohm DCR 0603 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Multi-Layer | Shielded | Ferrite | 0.33u | 20% | 25M | 0.1 | 0.1 | 25M | 0.75 | 230M | 2 | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 15 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MLF1005VR15KT000
Inductor General Purpose Shielded Multi-Layer 0.15uH 10% 25MHz 15Q-Factor Ferrite 0.18A 0.63Ohm DCR 0402 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Multi-Layer | Shielded | Ferrite | 0.15u | 10% | 25M | 0.18 | 0.18 | 25M | 0.63 | 350M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 15 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MHQ1005P1N0ST000
Inductor RF Chip Unshielded Multi-Layer 0.001uH 0.3nH 100MHz 71Q-Factor Ceramic 1.2A 0.03Ohm DCR 0402 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.001u | 0.3nH | 500M | 1.2 | 100M | 0.03 | 15000M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 71 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
VLS252010HBX-R68M-1
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 2.98A 0.048Ohm DCR 1008 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.68u | 20% | 2.98 | 3.62 | 1M | 0.048 | 2 | 1008 | 2.7 | 2.2 | 1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MLG0603P1N2CT000
Inductor RF Chip Unshielded Multi-Layer 0.0012uH 0.2nH 500MHz 14Q-Factor Ceramic 0.8A 0.08Ohm DCR 0201 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0012u | 0.2nH | 500M | 0.8 | 0.8 | 500M | 0.08 | 10000M | 2 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 14 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SLF6028T-330MR69-PF
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.1A 0.1776Ohm DCR 2424 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 33u | 20% | 1.1(Typ) | 0.69 | 100K | 0.1776 | 2 | 2424 | 6.2 | 6.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MLK1005SR22JT000
Inductor RF Chip Unshielded Multi-Layer 0.22uH 5% 100MHz 6Q-Factor Ceramic 0.07A 6.2Ohm DCR 0402 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.22u | 5% | 100M | 0.07 | 100M | 6.2 | 1000M | 2 | 0402 | 1.1 | 0.6 | 0.6 | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
NLV25T-R10J-PF
Inductor General Purpose Molded/Unshielded Wirewound 0.1uH 5% 100MHz 20Q-Factor Ferrite 0.28A 0.8Ohm DCR 1008 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded/Unshielded | Ferrite | 0.1u | 5% | 100M | 0.28 | 0.28 | 100M | 0.8 | 800M | 2 | 1008 | 2.7 | 2.1 | 1.9 | Tape and Reel | 20 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
MLZ2012N6R8LTD25
Inductor Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 0.55A 0.325Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Multi-Layer | Shielded | Ferrite | 6.8u | 20% | 0.55 | 0.11 | 2M | 0.325 | 2 | 0805 | 2.2 | 1.45 | 1.05 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MLF1608C180MTA00
Inductor General Purpose Shielded Multi-Layer 18uH 20% 1MHz 20Q-Factor Ferrite 0.002A 1.6Ohm DCR 0603 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Multi-Layer | Shielded | Ferrite | 18u | 20% | 1M | 0.002 | 0.002 | 1M | 1.6 | 20M | 2 | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 20 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B82422H1224J000
Inductor Power Chip Molded Wirewound 220uH 5% 796KHz 15Q-Factor Ferrite 0.11A 10Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Molded | Ferrite | 220u | 5% | 796K | 0.11 | 0.14(Typ) | 796K | 10 | 5.5M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 15 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
NLCV32T-331K-EF
Inductor Power Molded/Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 0.07A 15.99Ohm DCR 1210 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Unshielded | Ferrite | 330u | 10% | 796K | 0.07 | 0.07 | 796K | 15.99 | 6M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 20(Typ) | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ1005P3N3ST000
Inductor RF Chip Unshielded Multi-Layer 0.0033uH 0.3nH 100MHz 23Q-Factor Ceramic 0.9A 0.08Ohm DCR 0402 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0033u | 0.3nH | 250M | 0.9 | 100M | 0.08 | 6000M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
SLF10145T-681MR38-PF
Inductor Power Shielded Wirewound 680uH 20% 1KHz Ferrite 0.38A 1.92Ohm DCR T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 680u | 20% | 0.38(Typ) | 0.38 | 1K | 1.92 | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MLZ1005M1R0WT000
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.45A 0.364Ohm DCR 0402 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Multi-Layer | Shielded | Ferrite | 1u | 20% | 0.45(Typ) | 0.1 | 2M | 0.364 | 170M(Typ) | SMD | 2 | 0402 | 1.05 | 0.55 | 0.55 | 1 | 0.5 | 0.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
MLG1005S6N2ST
Inductor RF Chip Unshielded Multi-Layer 0.0062uH 0.3nH 100MHz 8Q-Factor Ceramic 0.6A 0.25Ohm DCR 0402 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0062u | 0.3nH | 100M | 0.6 | 100M | 0.25 | 4000M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SPM10040XT-R47M
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 22A 0.0012Ohm DCR 4040 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.47u | 20% | 22(Typ) | 25(Typ) | 100K | 0.0012 | 2 | 4040 | 11.5 | 10.4 | 4 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MLF2012C220K
Inductor General Purpose Shielded Multi-Layer 22uH 10% 1MHz 30Q-Factor Ferrite 0.005A 0.9Ohm DCR 0805 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Multi-Layer | Shielded | Ferrite | 22u | 10% | 1M | 0.005 | 0.005 | 1M | 0.9 | 18M | 2 | 0805 | 2.2 | 1.45 | 1.45 | Tape and Reel | 30 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
TPL1183427-722J-720N
Inductor Transponder Coil Molded Wirewound 7200uH 5% 125KHz 56Q-Factor 65Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Transponder Coil | Wirewound | Molded | 7200u | 5% | 125K | 125K | 65 | 0.45M | 2 | 12.2 | 3.8 | 3.05 | Tape and Reel | 56 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
HHM1522E3
RF Transformer 1:1 6 Terminal Solder SMD
|
|
TDK | HF-Übertrager | Balun Transformer | 1:1 | 1.5 | Solder | 6 | 2 | 0.95 | 1.25 | Tape and Reel | No | No | No | No | 5A991g. | ||||||||||||||||||||||||||||||||||||||||||||||
MLF1608A1R5J
Inductor General Purpose Shielded Multi-Layer 1.5uH 5% 10MHz 35Q-Factor Ferrite 0.05A 0.7Ohm DCR 0603 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Multi-Layer | Shielded | Ferrite | 1.5u | 5% | 10M | 0.05 | 0.05 | 10M | 0.7 | 100M | 2 | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 35 | No | Unknown | No | No | No | No | EAR99 | No | No |