Honeywell Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Configuration | Illumination Type | Switch Function | Light Source Color | Device Type | Circuit Configuration | Actuator Style | Switch Type | Pole Throw Configuration | Bezel Shape | Number of Positions | Key Style | Bezel Color | Maximum AC Voltage Rating - (V) | Lens Shape | Angle of Throw - (°) | Maximum Current Rating - (A) | Typical Operating Voltage | Maximum Power Rating - (VA) | Typical Operating Current - (mA) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Termination Style | Number of Terminals | Maximum Operating Temperature - (°C) | Body Orientation | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Release Force - (N) | Base Material | Operating Speed | Actuator Material | Housing Material | Contact Plating | Maximum Pre-Travel | Minimum Over-Travel | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
311SM1068-H4
Switch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 125VAC 30VDC 0.39N Screw Mount Quick Connect/Solder Lug
|
|
Honeywell | Schnappschalter | N.O./N.C. | Roller Lever | SPDT | Screw Mount | Quick Connect/Solder Lug | Straight | 0.07 | Oil Bronze/N/A/N/A | General Purpose Phenolic | Gold/Gold Alloy | 2.16mm | 0.46mm | Gold | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| 602EN61-B Switch Limit N.O./N.C. SPDT Top Plunger Panel Mount 7A 28VDC 53.38N Linear Wire Lead |
|
Honeywell | Begrenzungsschalter | Enclosed | N.O./N.C. | Linear | Top Plunger | SPDT | Panel Mount | Wire Lead | Straight | 17.79(Min) | 1.02mm | 3.81mm | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
V15T16-EZ200-K
Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 372.85VA 1.96N Screw Mount Quick Connect
|
|
Honeywell | Schnappschalter | N.O./N.C. | Pin Plunger | SPDT | 50000@(CQC/ENEC) | 5000000 | 1000VAC | Screw Mount | Quick Connect | Straight | 0.49 | Polybutylene Terephthalate Polyester Thermoplastic | 1.6mm | 0.8mm | >=100 | Silver Cadmium Oxide | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
ZM10E50F01
Switch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 250VAC 30VDC 0.34N Thru-Hole PC Pins
|
|
Honeywell | Schnappschalter | N.O./N.C. | Roller Lever | SPDT | 10000@(CQC/cUL/UL) | 5000000 | 1500Vrms | Through Hole | PC Pins | Right Angle | 0.08 | N/A/N/A/Polyamide | Polyamide | Gold | 3.8mm | 0.8mm | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
LSF3K3
Switch Limit N.O./N.C. SPDT Side Roller Plunger Screw Mount 26.69N Linear Conduit
|
Von 288,2368 € bis 308,658 €
pro Stück
|
Honeywell | Begrenzungsschalter | Heavy Duty | N.O./N.C. | Linear | Side Roller Plunger | SPDT | Screw Mount | Conduit | Right Angle | Zinc Die Cast | 2.54mm | 4.83mm | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
NGCMA50AX32L
Switch Limit N.O./N.C. DPDT Cross Roller Plunger Screw Mount 0.01A 0.03VDC 9.5N Linear Cable
|
|
Honeywell | Begrenzungsschalter | Compact | N.O./N.C. | Linear | Cross Roller Plunger | DPDT | 5000000 | 1500VAC | Screw Mount | Cable | Straight | 2.2 | Metal | 2.1mm | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
LSXA7L-1A
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount 10A 24VDC Rotary Conduit
|
|
Honeywell | Begrenzungsschalter | N.O./N.C. | Rotary | Side Rotary with Roller Lever | DPDT | Screw Mount | Conduit | Right Angle | Aluminum | Zinc Die Cast | 15° | 60° | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| ZX40E20C01 Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 125VAC 0.49N Thru-Hole |
Von 1,2338 € bis 1,3104 €
pro Stück
|
Honeywell | Schnappschalter | N.O./N.C. | Straight Lever | SPDT | 10000@(CQC/cUL/ENEC/UL) | 3000000 | 1500Vrms | Through Hole | PC Pins | Straight | 0.08 | Polyamide | 3.4mm | 0.6mm | 100 | Silver | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
V7-1A28D882
Switch Snap Action N.O. SPST Plunger 5A 277VAC 74.57VA 1.47N Screw Mount Quick Connect
|
|
Honeywell | Schnappschalter | N.O. | Plunger | SPST | 10000000 | Screw Mount | Quick Connect | Straight | 0.25 | Plastic | Polychlorinated Terphenyl Polyester Thermoplastic | 1.19mm | 1.27mm | Silver | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| NGCMA30RX24B Micro Switch Compact Limit Switches |
|
Honeywell | Begrenzungsschalter | Compact | N.O./N.C. | 5000000 | 1500VAC | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
| V3L-607 Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 1A 125VAC 10VDC 1.11N Screw Mount |
Von 66,1268 € bis 91,0226 €
pro Stück
|
Honeywell | Schnappschalter | N.O./N.C. | Simulated Roller Lever | SPDT | Screw Mount | Solder | Straight | 0.14 | Steel/N/A | 3.18mm | 2.03mm | Gold | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| WA-2R96-P51 Switch Snap Action N.C. SPST Pin Plunger Screw 20A 480VAC 250VDC 1491.4VA 6.12N Screw Mount |
Von 31,34 € bis 32,5581 €
pro Stück
|
Honeywell | Schnappschalter | N.C. | Pin Plunger | SPST | Screw Mount | Screw | Straight | 2.78 | Plastic | 1.27mm | 0.25mm | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
V7-2B27D8-022
Switch Snap Action N.O. SPST Lever 11A 277VAC 250VDC 248.57VA 0.4N Screw Mount Quick Connect
|
Von 1,9808 € bis 2,7695 €
pro Stück
|
Honeywell | Schnappschalter | N.O. | Lever | SPST | 10000000 | Screw Mount | Quick Connect | Straight | 0.03 | Steel/N/A | Polychlorinated Terphenyl Polyester Thermoplastic | 3.05mm | 1.7mm | Silver | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
ZM50E10F01
Switch Snap Action N.O./N.C. SPDT Roller Lever 5A 250VAC 30VDC 0.34N Screw Mount Solder
|
Von 1,5748 € bis 1,6707 €
pro Stück
|
Honeywell | Schnappschalter | N.O./N.C. | Roller Lever | SPDT | 10000@(CQC/cUL/UL) | 5000000 | 1500Vrms | Screw Mount | Solder | Straight | 0.08 | N/A/N/A/Polyamide | Polyamide | 3.8mm | 0.8mm | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
| LSXZ1C Switch Access Operating Head Limit Switch |
|
Honeywell | Schalterzubehör | Operating Head | Limit Switch | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
V7-1Z30E9
Switch Snap Action N.O. SPST Plunger Quick Connect 25A 277VAC 1491.4VA 2.5N Screw Mount
|
|
Honeywell | Schnappschalter | N.O. | Plunger | SPST | Screw Mount | Quick Connect | Straight | 0.2 | Plastic | Polychlorinated Terphenyl Polyester Thermoplastic | 1.19mm | 1.27mm | Silver Cadmium Oxide | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| 311SM2-H251 Switch Snap Action N.O./N.C. SPDT Lever PC Pins 5A 250VAC 30VDC 0.29N Thru-Hole |
|
Honeywell | Schnappschalter | N.O./N.C. | Lever | SPDT | Through Hole | PC Pins | Right Angle | 0.05 | 3.05mm | 0.66mm | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
91MCE16-P3BP
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 300VAC 250VDC 11N Rotary Cable
|
|
Honeywell | Begrenzungsschalter | Compact | N.O./N.C. | Rotary | Side Rotary with Roller | SPDT | 500000 | 5000000 | 1000VAC | Screw Mount | Cable | Right Angle | Zinc Die Cast | >100 | <25 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
GLLA06F
Switch Limit N.C. SPDT Top Roller Arm Screw Mount 5N Linear Conduit
|
|
Honeywell | Begrenzungsschalter | Global | N.C. | Linear | Top Roller Arm | SPDT | 5000000 | Screw Mount | Conduit | Straight | Plastic | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
V7-7A17D8-374
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 5A 277VAC 74.57VA 1.95N Screw Mount
|
|
Honeywell | Schnappschalter | N.O./N.C. | Simulated Roller Lever | SPDT | Screw Mount | Quick Connect | Straight | 0.28 | Steel/N/A | Polybutylene Terephthalate Polyester Thermoplastic | 2.03mm | 1.19mm | Silver | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| ZM10B10D01 Switch Snap Action N.O./N.C. SPDT Long Straight Lever 0.1A 250VAC 30VDC 0.13N Screw Mount Solder |
|
Honeywell | Schnappschalter | N.O./N.C. | Long Straight Lever | SPDT | 10000@(CQC/cUL/UL) | 5000000 | 1500Vrms | Screw Mount | Solder | Straight | 0.03 | N/A/Polyamide | Polyamide | Gold | 6.1mm | 0.8mm | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
LSV6B
Switch Limit N.O./N.C. DPDT Adjustable Top Plunger Screw Mount 10A 24VDC 17.8N Linear Conduit
|
|
Honeywell | Begrenzungsschalter | Heavy Duty | N.O./N.C. | Linear | Adjustable Top Plunger | DPDT | 50000000 | Screw Mount | Conduit | Straight | Zinc Die Cast | 1.78mm | 4.83mm | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
LSV1A
Switch Limit N.O./N.C. SPDT Adjustable Top Plunger Screw Mount 10A 24VDC 17.8N Linear Conduit
|
Von 287,1484 € bis 320,2679 €
pro Stück
|
Honeywell | Begrenzungsschalter | Heavy Duty | N.O./N.C. | Linear | Adjustable Top Plunger | SPDT | 50000000 | Screw Mount | Conduit | Straight | Zinc Die Cast | 1.78mm | 4.83mm | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
GLDB01D
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 6A 240VAC 240VDC 11N Linear Conduit
|
Von 70,2387 € bis 75,2057 €
pro Stück
|
Honeywell | Begrenzungsschalter | Miniature | N.O./N.C. | Linear | Top Roller Lever | SPDT | 10000000 | Screw Mount | Conduit | Straight | Plastic | High Strength Glass/Thermoplastic | 3.45mm | 5.2mm | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
LSYBB1A
Switch Limit N.O./N.C. SPDT Top Rotary Screw Mount 10A 24VDC Rotary Conduit
|
|
Honeywell | Begrenzungsschalter | Heavy Duty | N.O./N.C. | Rotary | Top Rotary | SPDT | 50000000 | Screw Mount | Conduit | Straight | Zinc Die Cast | 25° | 110° | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No |