Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CM05FD391JO3
Cap Mica 390pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R
|
Bestand
1.298
Von 5,3636 € bis 5,7968 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 390pF | 500VDC | 5% | 5.9 | Radial | 11.9 X 5.3 X 9.9 | 9.9(Max) | Non Polar | Tape and Reel | Unknown | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
CM06FD102GO3
Cap Mica 0.001uF 500V 2% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R
|
Bestand
50
Von 5,9788 € bis 7,9197 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.001uF | 500VDC | 2% | 8.7 | Radial | 16.5 X 5.6 X 13.2 | 13.2(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
MLP113M050EB0A
Cap Aluminum Lytic 11000uF 50V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.036 Ohm 8.3A 2000h 85°C
|
Bestand
1
120,2428 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 11000uF | 50VDC | 20% | 0.036 | Standard | Flatpack | 8.3 | 1100@5Min | 25.4 | Radial | 2000 | 2 | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
MLP332M063EA1D
Cap Aluminum Lytic 3300uF 63V 20% (44.45 X 12.7 X 50.8mm) Screw Mount 0.064 Ohm 5.2A 2000h 85°C
|
Bestand
8
44,2603 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 63VDC | 20% | 0.064 | Standard | Flatpack | 5.2 | Hook Lead | 2000 | 2 | 44.45 X 12.7 X 50.8 | 50.8 | Polar | Unknown | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
MLP331M420EB1A
Cap Aluminum Lytic 330uF 420V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.53 Ohm 2.1A 2000h 85°C
|
Bestand
4
Von 186,1307 € bis 235,2954 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 420VDC | 20% | 0.53 | Standard | Flatpack | 2.1 | 25.4 | Radial | 2000 | 2 | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
| OB2 Cap Accessories Wrap Around Bracket |
Bestand
45
2,5691 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Wrap Around Bracket | Capacitor Aluminum Electrolytic | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SLPX102M100A3P3
Cap Aluminum Lytic 1000uF 100V 20% (22 X 30mm) Snap-In 10mm 0.265 Ohm 2.02A 3000h 85°C
|
Bestand
5
1,5647 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 100VDC | 20% | 0.265 | Standard | Aluminum Cylindrical Can | 2.02 | 948.68@5Min | 10 | Snap-In | 3000 | 2 | 22 X 30 | 30 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX682M035C3P3
Cap Aluminum Lytic 6800uF 35V 20% (25 X 30mm) Snap-In 10mm 0.078 Ohm 2.89A 3000h 85°C
|
Bestand
98
Von 1,7884 € bis 1,8656 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 35VDC | 20% | 0.078 | Standard | Aluminum Cylindrical Can | 2.89 | 1463.56@5Min | 10 | Snap-In | 3000 | 2 | 25 X 30 | 30 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CDV19CF100JO3F
Cap Mica 10pF 1000V 5%( 16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C Reel
|
Bestand
1.824
Von 2,0449 € bis 2,4088 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 10pF | 1000VDC | 5% | No | 8.7 | Radial | 2 | 16.3 X 4.8 X 12.7 | 12.7(Max) | Non Polar | Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
DCMC681T450AC2B
Cap Aluminum Lytic 680uF 450V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.1695 Ohm 3.4A 2000h 85°C
|
Bestand
24
Von 23,4559 € bis 27,875 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 680uF | 450VDC | -10% to 50% | 0.1695 | Standard | Aluminum Cylindrical Can | 3.4 | 6000@5Min | Screw | 2000 | High Capacitance | 2 | 34.93 X 104.78 | 104.78 | 34.93 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
106PHC250K
Cap Film 10uF 250V PP 10%( 24 X 34mm) Axial 0.0025 Ohm 100°C Bulk
|
Bestand
70
Von 5,8245 € bis 6,2691 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Power Film | 10uF | 250VDC|160VAC | 10% | 0.0025 | Axial | PP | High Capacitance|Low ESR|Low Self Inductance | 2 | 24 X 34 | 24(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
294150B752JO0
Cap Mica 0.0075uF 15000V 5% Screw Metal Cylindrical Can 125°C
|
Bestand
3
2.042,8108 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0075uF | 15000VDC | 5% | Metal Cylindrical Can | Screw | Non Polar | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
109LBB063M2DG
Cap Aluminum Lytic 10000uF 63V 20% (30 X 45mm) Snap-In 10mm 0.02487 Ohm 3.72A 3000h 85°C
|
Bestand
150
3,7926 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 63VDC | 20% | 0.02487 | Standard | Aluminum Cylindrical Can | 3.72 | 2381.18@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 30 X 45 | 45 | 30 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
107TTA050M
Cap Aluminum Lytic 100uF 50V 20% (8 X 16mm) Axial 1.9894 Ohm 0.22A 2000h 85°C
|
Von 0,4176 € bis 0,4246 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | 1.9894 | Standard | 0.22 | 150@1Min|50@2Min | 0.12 | Axial | 2000 | 2 | 8 X 16 | 16 | 8 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
107CKE025MEM
Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 2.321 Ohm 0.125A 2000h 105°C
|
Bestand
7.206
Von 0,0672 € bis 0,0732 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | 2.321 | Standard | Aluminum Cylindrical Can | 0.125 | 75@1Min|8.3@2Min | 2 | 0.14 | Radial | 2000 | Low Cost|Small Size | 2 | 5 X 11 | 11 | 5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
225P68394XD3
Cap Film 0.068uF 400V PET 10% (20.3 X 11.9 X 20.3mm) Radial Wound 9.5mm 85°C
|
Bestand
830
Von 0,9484 € bis 1,0835 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.068uF | 400VDC|200VAC | 10% | Wound | 9.5 | Radial | PET | 20.3 X 11.9 X 20.3 | 20.3(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
715P15256JD3
Film Capacitor
|
Bestand
1.500
Von 1,2131 € bis 1,3084 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Wound | Radial | Unknown | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| HB2 Cap Accessories Optional Mounting Bracket |
Bestand
194
Von 5,7448 € bis 6,2457 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Optional Mounting Bracket | Capacitor Aluminum Electrolytic | 36.53 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
CGS472T450X5C
Cap Aluminum Lytic 4700uF 450V -10% to 50% (76.2 X 130.18mm) Clamp Mount Screw 0.031 Ohm 10.9A 2000h 85°C
|
Bestand
1
225,4867 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 450VDC | -10% to 50% | 0.031 | Standard | Aluminum Cylindrical Can | 10.9 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 130.18 | 130.18(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD15FD391JO3
Cap Mica 390pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R
|
Bestand
330
Von 2,4695 € bis 2,6601 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 390pF | 500VDC | 5% | 5.9 | Radial | 11.9 X 5.3 X 9.9 | 9.9(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD15FD271FO3F
Cap Mica 270pF 500V 1% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C
|
Bestand
32
Von 4,634 € bis 4,8004 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 270pF | 500VDC | 1% | 5.9 | Radial | 11.9 X 5.3 X 9.9 | 9.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CD15ED330JO3
Cap Mica 33pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
|
Bestand
1.090
Von 0,9791 € bis 1,4384 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 33pF | 500VDC | 5% | 5.9 | Radial | 11.4 X 4.3 X 9.1 | 9.1(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD15FC751GO3
Cap Mica 750pF 300V 2% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R
|
Bestand
50
Von 8,3443 € bis 9,9213 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 750pF | 300VDC | 2% | 5.9 | Radial | 11.9 X 5.3 X 9.9 | 9.9(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
225P10291WD3
Cap Film 0.001uF 100V PET 10% (17.8 X 6.4 X 8.9mm) Radial Wound 9.5mm 85°C
|
Bestand
150
1,4557 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.001uF | 100VDC|70VAC | 10% | Wound | 9.5 | Radial | PET | Non Inductive Wound | 2 | 17.8 X 6.4 X 8.9 | 8.9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
225P33391WD3
Cap Film 0.033uF 100V PET 10% (17.8 X 6.9 X 9.4mm) Radial Wound 9.5mm 85°C
|
Bestand
16
1,4533 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.033uF | 100VDC|70VAC | 10% | Wound | 9.5 | Radial | PET | Non Inductive Wound | 2 | 17.8 X 6.9 X 9.4 | 9.4(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No |