Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Number of Elements | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MIN02-002DC390J-F
Cap Mica 39pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk
|
Bestand
269
Von 2,0856 € bis 2,2113 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 39pF | 5% | 300VDC | Gull Wing | 7.92 X 10.16 | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
DME2W2P2K-F
Cap Film 2.2uF 250V PET 10%( 26 X 9 X 17mm) Radial 22.5mm 125°C
|
Bestand
800
Von 1,421 € bis 1,5424 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 2.2uF | 10% | 250VDC|160VAC | Mini Dipped | PET | Wound | 2 | Radial | 26 X 9 X 17 | 22.5 | 17(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
104MKP275KD
Boxed Metalized Polypropylene Film Capacitor
|
Bestand
1
0,0186 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | EMI/RFI Suppression | 0.1uF | 10% | 310VAC | PP | Plastic Rectangular Can | -200±100 | 2 | Radial | X2 | 13 X 5 X 11 | 10 | 11 | Non Polar | 0.1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
227KXM035M
Cap Aluminum Lytic 220uF 35V 20% (8 X 16mm) Radial 3.5mm 0.9043 Ohm 0.98A 3000h 105°C
|
Bestand
15
0,2495 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.9043 | 0.98 | 3000 | 77@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 16 | 3.5 | 16 | 8 | Polar | 0.12 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
224MSR400K
Metallized Polyester Capacitor
|
Bestand
10
0,21 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 10% | Radial | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
LP151M200C1P3
Cap Aluminum Lytic 150uF 200V 20% (25 X 25mm) Snap-In 10mm 1.65 Ohm 0.509A 1000h 105°C
|
Bestand
95
Von 0,4177 € bis 0,424 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 200VDC | Standard | 1.65 | 0.509 | 1000 | 600 | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 25 | 10 | 25 | 25 | Polar | 15 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CD15FD271JO3
Cap Mica 270pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R
|
Bestand
86
1,066 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 270pF | 5% | 500VDC | Radial | 11.9 X 5.3 X 9.9 | 5.9 | 9.9(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
MC18FD101J-F
Cap Mica 100pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125°C Bulk
|
Bestand
1
0,2545 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 100pF | 5% | 500VDC | Flat | 4.5 X 3.2 X 2 | 2(Max) | Non Polar | Bulk | 1812 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
CD16FD222JO3F
Cap Mica 0.0022uF 500V 5% (11.9 X 6.4 X 13.2mm) Radial 5.9mm 125°C
|
Bestand
251
Von 2,8889 € bis 2,9175 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0022uF | 5% | 500VDC|300VAC | Radial | 11.9 X 6.4 X 13.2 | 5.9 | 13.2(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
715P33354KD3
Cap Film 0.033uF 400V PP 5%( 22.9 X 9.7 X 11.2mm) Radial Wound 9.5mm 105°C
|
Bestand
137
Von 2,2962 € bis 2,7294 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.033uF | 5% | 400VDC|200VAC | PP | Wound | 2 | Radial | 22.9 X 9.7 X 11.2 | 9.5 | 11.2(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
MC08CA100D-F
Cap Mica 10pF 100V 0.5pF (2 X 1.25 X 1.4mm) SMD 125°C Bulk
|
Bestand
24
1,2391 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 10pF | 0.5pF | 100VDC | Flat | 2 X 1.25 X 1.4 | 1.4(Max) | Non Polar | Bulk | 0805 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
HES551G450V4C
Cap Aluminum Lytic 550uF 450V 0% to 50% (50.8 X 104.78mm) Clamp Mount Screw 0.15 Ohm 3.6A 1000h 105°C
|
Bestand
1
12,5728 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 550uF | 0% to 50% | 450VDC | Standard | 0.15 | 3.6 | 1000 | 1492.48@5Min | Aluminum Cylindrical Can | 2 | Screw | 50.8 X 104.78 | 104.78(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
478TTA050M
Cap Aluminum Lytic 4700uF 50V 20% (22 X 51mm) Axial 0.705 Ohm 2.51A 2000h 85°C
|
Bestand
50
5,0724 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 50VDC | Standard | 0.705 | 2.51 | 2000 | 7050@1Min|2350@2Min | 2 | Axial | 22 X 51 | 51 | 22 | Polar | 0.12 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
FCP1210H333J-G3
Cap Film 0.033uF 50V PPS 5%( 3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
|
Bestand
42.000
Von 0,302 € bis 0,3539 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Stacked | 0.033uF | 5% | 50VDC | PPS | Stacked | 3.2 X 2.5 X 2.1 | 2.1 | Non Polar | Tape and Reel | 1210 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
EDLSG155V5R5C
Cap Supercap 1.5F 5.5V -20% to 80% ( 19 X 5mm ) Radial Stacked Coin 5mm 30 Ohm 70°C
|
Bestand
123
2,4348 €
pro Stück
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 1.5F | -20% to 80% | 5.5VDC | Low | 30 | Stacked Coin | 2 | Radial | 19 X 5 | 5 | 19 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
MLP562M063EB0D
Cap Aluminum Lytic 5600uF 63V 20% (44.45 X 12.7 X 76.2mm) Screw Mount 0.036 Ohm 8.3A 2000h 85°C
|
Bestand
20
Von 62,8985 € bis 63,531 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5600uF | 20% | 63VDC | Standard | 0.036 | 8.3 | 2000 | Flatpack | 2 | Hook Lead | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
108TTA016M
Cap Aluminum Lytic 1000uF 16V 20% (10 X 26mm) Axial 0.3316 Ohm 0.7A 2000h 85°C
|
Bestand
2
0,5831 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 16VDC | Standard | 0.3316 | 0.7 | 2000 | 480@1Min|160@2Min | 2 | Axial | 10 X 26 | 26 | 10 | Polar | 0.2 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
7P252V360N082
Cap Aluminum Lytic 2500uF 360V -10% to 20% (40 X 80mm) Snap-In 10mm 0.08 Ohm 55°C
|
Bestand
1
37,5883 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2500uF | -10% to 20% | 360VDC | Standard | 0.08 | 2 | Snap-In | 40 X 80 | 10 | 80 | 40 | Polar | 0.15 | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
CGO282M055L
Cap Aluminum Lytic 2800uF 55V 20% (34.925 X 53.975mm) Clamp Mount Screw 0.03 Ohm 7.5A 1000h 85°C
|
Bestand
1
58,2368 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2800uF | 20% | 55VDC | Extreme Low | 0.03 | 7.5 | 1000 | 588.64@5Min | Aluminum Cylindrical Can | 2 | Screw | 34.925 X 53.975 | 53.975(Max) | 34.925(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CM05ED560GO3
Cap Mica 56pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
|
Bestand
450
3,07 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 56pF | 2% | 500VDC | Radial | 11.4 X 4.3 X 9.1 | 5.9 | 9.1(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
301101T250JE2
Cap Aluminum Lytic 100uF 250V -10% to 50% (25.91 X 29.21mm) Radial 10.16mm 1.194 Ohm 0.68A 4000h 105°C
|
Bestand
11
36,1413 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | -10% to 50% | 250VDC | Ultra Low | 1.194 | 0.68 | 4000 | 4000@5Min | Aluminum Cylindrical Can | 2 | Radial | 25.91 X 29.21 | 10.16 | 29.21 | 25.91 | Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
160104K250F
Cap Film 0.1uF 250V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 125°C
|
Bestand
3.257
Von 0,2036 € bis 0,2192 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 10% | 250VDC|160VAC | PET | Wound | Radial | 18 X 5 X 11 | 15 | 11(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
224MKP275K
Boxed Metalized Polypropylene Film Capacitor
|
Bestand
819
Von 0,2782 € bis 0,2971 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | EMI/RFI Suppression | 0.22uF | 10% | 310VAC | PP | Plastic Rectangular Can | -200±100 | 2 | Radial | X2 | 26 X 6 X 14.5 | 22.5 | 14.5 | Non Polar | 0.1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
CMR07F622GODR
Cap Mica 0.0062uF 500V 2% (19.8 X 7.4 X 22.1mm) Radial 10.8mm (0.01%FR) 125°C
|
Bestand
1
47,527 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0062uF | 2% | 500VDC | Radial | 19.8 X 7.4 X 22.1 | 10.8 | 22.1(Max) | Non Polar | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
| SLPX472M050C3P3A Snap-In Aluminium Electrolytic |
Bestand
4.300
Von 1,3171 € bis 1,4904 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | No | No | No | No |