Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
380LX472M100K052
Cap Aluminum Lytic 4700uF 100V 20% (30 X 50mm) Snap-In 10mm 0.071 Ohm 5.13A 3000h 85°C
|
Bestand
956
Von 4,1523 € bis 5,4997 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 100VDC | Standard | 0.071 | 5.13 | 2056.7@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 30 X 50 | 50 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LQ331M250H022
Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1.2A 2000h 105°C
|
Bestand
18.303
Von 1,6694 € bis 1,805 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 250VDC | Low | 0.502 | 1.2 | 4000@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | Snap-In | 22 X 30 | High Ripple Current | 30 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
381LQ221M400J032
Cap Aluminum Lytic 220uF 400V 20% (25 X 35mm) Snap-In 10mm 0.829 Ohm 1.1A 2000h 105°C
|
Bestand
31
Von 3,0219 € bis 3,0524 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | Low | 0.829 | 1.1 | 4000@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | Snap-In | 25 X 35 | High Ripple Current | 35 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
381LR331M450A042
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.402 Ohm 1.85A 3000h 105°C
|
Bestand
1.120
Von 4,4303 € bis 5,4218 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 450VDC | Extreme Low | 0.402 | 1.85 | 4000@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 40 | 40 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LX103M035J452
Cap Aluminum Lytic 10000uF 35V 20% (25 X 45mm) Snap-In 10mm 0.04 Ohm 3.2A 3000h 105°C
|
Bestand
216
Von 2,3897 € bis 3,8388 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 35VDC | Low | 0.04 | 3.2 | 1774.82@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 25 X 45 | 45 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
476CKE050M
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 3.527 Ohm 0.135A 2000h 105°C
|
Bestand
3.506
Von 0,0696 € bis 0,0885 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Standard | 3.527 | 0.135 | 70.5@1Min|23.5@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.1 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
476CKH025M
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 4.9383 Ohm 0.1A 2000h 105°C
|
Bestand
4.000
0,0336 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | Standard | 5.2911 | 0.08 | 35.25@1Min|11.75@2Min | Aluminum Cylindrical Can | 2000 | 2 | 2 | Radial | 5 X 11 | 11 | 5 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| 477LBA450M2EH Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.52911 Ohm 2.5A 2000h 85°C |
Bestand
31
Von 8,9555 € bis 9,4995 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | Standard | 0.52911 | 2.5 | 1379.67@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.2 | Snap-In | 35 X 50 | 50 | 35 | Polar | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
500C402T100BA2B
Cap Aluminum Lytic 4000uF 100V -10% to 50% (50.8 X 53.98mm) Clamp Mount Screw 5000h 95°C
|
Bestand
44
Von 23,2531 € bis 25,1174 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4000uF | -10% to 50% | 100VDC | Standard | 4000@5Min | Aluminum Cylindrical Can | 5000 | 2 | Screw | 50.8 X 53.98 | High Capacitance|Long Life | 53.98 | 50.8 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
715P47356LD3
Film Capacitor
|
Bestand
4.700
Von 2,2457 € bis 3,288 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Wound | Radial | Unknown | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
715P68256JD3
Cap Film 0.0068uF 600V PP 5%( 17.8 X 9.7 X 10.7mm) Radial Wound 9.5mm 105°C
|
Bestand
318
Von 1,7203 € bis 1,8558 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.0068uF | 5% | 600VDC|200VAC | PP | Wound | 9.5 | 2 | Radial | 17.8 X 9.7 X 10.7 | 10.7(Max) | Unknown | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
935C1W10K-F
Cap Film 10uF 100V PP 10%( 20.4 X 38.1mm) Axial 0.009 Ohm 105°C
|
Bestand
744
Von 18,0584 € bis 47,7773 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 10uF | 10% | 70VAC|100VDC | 0.009 | PP | 2 | Axial | 20.4 X 38.1 | High Capacitance|High Current|Low ESR|Self Healing | 20.4 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
935C1W1K-F
Cap Film 1uF 100V PP 10%( 11.9 X 19mm) Axial 0.015 Ohm 105°C
|
Bestand
5
Von 2,5126 € bis 4,5955 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 10% | 100VDC|70VAC | 0.015 | PP | Axial | 11.9 X 19 | 11.9 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
935C4W5K-F
Cap Film 5uF 400V PP 10%( 27.1 X 57.1mm) Axial 0.01 Ohm 105°C
|
Bestand
1
17,1093 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 5uF | 10% | 400VDC|250VAC | 0.01 | PP | 2 | Axial | 27.1 X 57.1 | High Capacitance|High Current|Low ESR|Self Healing | 27.1 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
940C16P1K-F
Cap Film 0.1uF 1600V PP 10%( 18 X 34mm) Axial 0.007 Ohm 105°C
|
Bestand
2.225
Von 2,8049 € bis 3,0337 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.1uF | 10% | 1600VDC|500VAC | 0.007 | PP | 2 | Axial | 18 X 34 | High Pulse Current|Low Inductance|Self Healing | 18(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
940C16W1K-F
Cap Film 1uF 1600V PP 10%( 39 X 46mm) Axial 0.005 Ohm 105°C
|
Bestand
173
Von 12,8214 € bis 20,5668 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 1uF | 10% | 1600VDC|500VAC | 0.005 | PP | 2 | Axial | 39 X 46 | High Pulse Current|Low Inductance|Self Healing | 39(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
940C16W1P5K-F
Cap Film 1.5uF 1600V PP 10%( 42 X 54mm) Axial 0.004 Ohm 105°C
|
Bestand
303
Von 15,2365 € bis 16,4483 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 1.5uF | 10% | 1600VDC|500VAC | 0.004 | PP | 2 | Axial | 42 X 54 | High Pulse Current|Low Inductance|Self Healing | 42(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
940C16P47K-F
Cap Film 0.47uF 1600V PP 10%( 27.5 X 46mm) Axial 0.006 Ohm 105°C
|
Bestand
9
11,9782 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.47uF | 10% | 1600VDC|500VAC | 0.006 | PP | 2 | Axial | 27.5 X 46 | High Pulse Current|Low Inductance|Self Healing | 27.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
940C20P15K-F
Cap Film 0.15uF 2000V PP 10%( 19.5 X 46mm) Axial 0.007 Ohm 105°C
|
Bestand
2.355
Von 3,8303 € bis 6,1438 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.15uF | 10% | 2000VDC|500VAC | 0.007 | PP | 2 | Axial | 19.5 X 46 | High Pulse Current|Low Inductance|Self Healing | 19.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
940C20P33K-F
Cap Film 0.33uF 2000V PP 10%( 27 X 46mm) Axial 0.008 Ohm 105°C
|
Bestand
425
Von 6,4488 € bis 10,3385 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.33uF | 10% | 2000VDC|500VAC | 0.008 | PP | 2 | Axial | 27 X 46 | Low Inductance|Self Healing|High Pulse Current | 27(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
940C20P47K-F
Cap Film 0.47uF 2000V PP 10%( 32 X 46mm) Axial 0.006 Ohm 105°C
|
Bestand
258
Von 7,6606 € bis 8,2623 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.47uF | 10% | 2000VDC|500VAC | 0.006 | PP | 2 | Axial | 32 X 46 | High Pulse Current|Low Inductance|Self Healing | 32(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
940C20W1K-F
Cap Film 1uF 2000V PP 10%( 41 X 54mm) Axial 0.005 Ohm 105°C
|
Bestand
3
10,3385 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 1uF | 10% | 2000VDC|500VAC | 0.005 | PP | 2 | Axial | 41 X 54 | High Pulse Current|Low Inductance|Self Healing | 41(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
940C6P47K-F
Cap Film 0.47uF 600V PP 10%( 15.5 X 34mm) Axial 0.007 Ohm 105°C
|
Bestand
20
2,5761 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.47uF | 10% | 600VDC|275VAC | 0.007 | PP | 2 | Axial | 15.5 X 34 | High Pulse Current|Low Inductance|Self Healing | 15.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
940C6W2K-F
Cap Film 2uF 600V PP 10%( 23.5 X 46mm) Axial 0.005 Ohm 105°C
|
Bestand
6
8,4047 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 2uF | 10% | 600VDC|275VAC | 0.005 | PP | 2 | Axial | 23.5 X 46 | High Pulse Current|Low Inductance|Self Healing | 23.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
942C20P15K-F
Cap Film 0.15uF 2000V PP 10%( 29.5 X 46mm) Axial 0.005 Ohm 105°C
|
Bestand
46
Von 8,1411 € bis 8,6352 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.15uF | 10% | 2000VDC|500VAC | 0.005 | PP | Wound | 2 | Axial | 29.5 X 46 | Low Inductance|Very High Peak Current | 29.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No |