Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MIN02-002DC330J-F
Cap Mica 33pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk
|
Bestand
3
1,375 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 33pF | 5% | 300VDC | Gull Wing | 7.92 X 10.16 | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
CDV19EF470JO3F
Cap Mica 47pF 1000V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C
|
Bestand
16
2,1617 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 47pF | 5% | 1000VDC | 8.7 | Radial | 16.3 X 4.8 X 12.7 | 12.7(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CDV16FF102JO3
Cap Mica 0.001uF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C
|
Bestand
550
Von 3,1176 € bis 3,3924 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.001uF | 5% | 1000VDC|350VAC | 5.9 | Radial | 11.7 X 4.4 X 12.7 | 12.7(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CD5FC101JO3F
Cap Mica 100pF 300V 5% (6.9 X 4.6 X 6.1mm) Radial 3mm 125°C T/R
|
Bestand
867
Von 2,154 € bis 2,367 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 100pF | 5% | 300VDC | 3 | Radial | 6.9 X 4.6 X 6.1 | 6.1(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD19FD152JO3F
Cap Mica 0.0015uF 500V 5% (16.8 X 5.8 X 13.2mm) Radial 8.7mm 125°C T/R
|
Bestand
100
4,174 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0015uF | 5% | 500VDC | No | 8.7 | Radial | 16.8 X 5.8 X 13.2 | Stable Capacitance Over Wide Temperature Range | 13.2(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
CD19FD102JO3
Cap Mica 0.001uF 500V 5%( 16.5 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R
|
Bestand
200
3,109 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.001uF | 5% | 500VDC | 8.7 | Radial | 16.5 X 5.6 X 13.2 | 13.2(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD15FD151JO3
Cap Mica 150pF 500V 5% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125°C T/R
|
Bestand
200
1,649 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 150pF | 5% | 500VDC | 5.9 | Radial | 11.7 X 4.8 X 9.4 | 9.4(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD19FD751JO3F
Cap Mica 750pF 500V 5% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C
|
Bestand
446
Von 2,4683 € bis 2,8316 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 750pF | 5% | 500VDC | 8.7 | Radial | 16.5 X 5.3 X 13 | 13(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CD19FD502JO3F
Cap Mica 0.005uF 500V 5% (18 X 9.4 X 15mm) Radial 8.7mm 125°C
|
Bestand
100
Von 9,7307 € bis 11,809 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.005uF | 5% | 500VDC | 8.7 | Radial | 18 X 9.4 X 15 | 15(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
168103J100A-F
Cap Film 0.01uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
|
Bestand
2.137
Von 0,4335 € bis 0,5979 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.01uF | 5% | 100VDC|63VAC | PET | Wound | 5 | 2 | Radial | 7.2 X 2.5 X 6.5 | Low Leakage Current|Non Inductive Wound|Non Polar | 6.5(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
381LX471M450A052
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.353 Ohm 1.7A 3000h 105°C
|
Bestand
1.042
5,4279 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | Low | 0.353 | 1.7 | 1379.67@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 50 | 50 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
940C16P68K-F
Cap Film 0.68uF 1600V PP 10%( 32.5 X 46mm) Axial 0.006 Ohm 105°C
|
Bestand
10
Von 9,9308 € bis 13,2081 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.68uF | 10% | 500VAC|1600VDC | 0.006 | PP | Axial | 32.5 X 46 | 32.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
AFK107M63G24T-F
Cap Aluminum Lytic 100uF 63V 20% (10 X 10.2mm) SMD 0.35 Ohm 0.4A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
59
0,6098 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 63VDC | Low | 0.35 | 0.4 | 63@2Min | Cylindrical | 2000 | 2 | 0.08 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | Unknown | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
AFK227M50G24T-F
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 0.18 Ohm 0.67A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
65
0,5297 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | 0.18 | 0.67 | 110@2Min | Cylindrical | 2000 | 2 | 0.1 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
AFK687M63R44T-F
Cap Aluminum Lytic 680uF 63V 20% (18 X 16.5mm) SMD 0.08 Ohm 1.69A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.195
Von 2,1385 € bis 3,6329 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 63VDC | Low | 0.08 | 1.69 | 428.4@2Min | Cylindrical | 5000 | 2 | 0.08 | R | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
BLC550J701B4F
Cap Film 55uF 700V PP 5%( 57.5 X 35 X 50mm) 20.3mm 0.0029 Ohm 85°C
|
Bestand
1
4,782 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 55uF | 5% | 700VDC | 0.0029 | PP | 20.3 | PC Pin | 57.5 X 35 X 50 | 50 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
FCP1210C104J-G3
Cap Film 0.1uF 16V PPS 5%( 3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
|
Bestand
2.000
0,4029 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Stacked | 0.1uF | 5% | 16VDC | PPS | Stacked | 1210 | 3.2 X 2.5 X 2.1 | 2.1 | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
MLP401M200EK0C
Cap Aluminum Lytic 400uF 200V 20% (44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.388 Ohm 1.9A 2000h 85°C
|
Bestand
3
34,0101 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 400uF | 20% | 200VDC | Standard | 0.388 | 1.9 | 1600@5Min | Flatpack | 2000 | 25.4 | 2 | Radial | 44.45 X 12.7 X 38.1 | 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
MLS442M040EK0A
Cap Aluminum Lytic 4400uF 40V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 25.4mm 0.097 Ohm 10.3A 10000h 125°C
|
Bestand
5
Von 192,0452 € bis 199,4398 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4400uF | 20% | 40VDC | Standard | 0.097 | 10.3 | Flatpack | 10000 | 25.4 | 2 | Radial | 44.45 X 12.7 X 38.1 | 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
SLP562M035A5P3
Cap Aluminum Lytic 5600uF 35V 20% (22 X 35mm) Snap-In 10mm 0.095 Ohm 2.4A 3000h 105°C
|
Bestand
39
1,4325 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5600uF | 20% | 35VDC | Low | 0.095 | 2.4 | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 22 X 35 | 35 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SLPX102M100A3P3
Cap Aluminum Lytic 1000uF 100V 20% (22 X 30mm) Snap-In 10mm 0.265 Ohm 2.02A 3000h 85°C
|
Bestand
5
1,5509 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 100VDC | Standard | 0.265 | 2.02 | 948.68@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 22 X 30 | 30 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX472M063E3P3
Cap Aluminum Lytic 4700uF 63V 20% (30 X 30mm) Snap-In 10mm 0.085 Ohm 3.54A 3000h 85°C
|
Bestand
5
1,5588 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 63VDC | Standard | 0.085 | 3.54 | 1632.45@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 30 X 30 | 30 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EDC105Z5R5H
Cap Supercap 1F 5.5V -20% to 80% (19 X 6.5mm) Radial Stacked Coin 20mm 30 Ohm 1000h 70°C
|
Bestand
500
Von 2,0475 € bis 2,4924 €
pro Stück
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 1F | -20% to 80% | 5.5VDC | Standard | 30 | Stacked Coin | 1000 | 20 | 2 | Radial | 19 X 6.5 | 6.5 | 19 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
CD15CD150JO3F
Cap Mica 15pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
|
Bestand
2.000
1,1423 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 15pF | 5% | 500VDC | No | 5.9 | Radial | 11.4 X 4.3 X 9.1 | Stable Capacitance Over Wide Temperature Range | 9.1(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| 135HC3A600K2SM6 Cap Film 1.33uF 600VAC PP 10%( 68 X 30.2 X 30mm) Screw Mount Screw 0.0009 Ohm 85°C |
Bestand
4
149,3351 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | No | No | No | No |