IXYS FET-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Mode of Operation | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Type | Typical Power Gain - (dB) | Typical Output Capacitance - (pF) | Maximum Frequency - (MHz) | Maximum Drain-Source Resistance - (Ohm) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXTH80N075L2
Trans MOSFET N-CH 75V 80A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 75 | ±20 | 4.5 | 80 | 103@10V | 103 | 357000 | 3600@25V | 24@10V | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTH1N450HV
Power MOSFET
|
|
IXYS | MOSFETs | 1 | 520000 | 3 | TO-247HV | TO | No | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||
IXFA90N20X3
Trans MOSFET N-CH 200V 90A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 90 | 78@10V | 78 | 390000 | 5420@25V | 12.8@10V | 3 | D2PAK | TO | No | No | No | No | EAR99 | ||||||||||||||||
IXFX98N50P3
Trans MOSFET N-CH 500V 98A 3-Pin(3+Tab) PLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 98 | 197@10V | 197 | 1300000 | 13100@25V | 50@10V | 3 | PLUS 247 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXFP56N30X3
Trans MOSFET N-CH 300V 56A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 56 | 56@10V | 56 | 320000 | 3750@25V | 27@10V | 3 | TO-220AB | TO | No | No | No | No | EAR99 | ||||||||||||||||
IXFQ80N25X3
Trans MOSFET N-CH 250V 80A 3-Pin(3+Tab) TO-3P
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 250 | ±20 | 4.5 | 80 | 83@10V | 83 | 390000 | 5430@25V | 16@10V | 3 | TO-3P | TO | No | No | No | No | EAR99 | |||||||||||||||
IXFK170N10P
Trans MOSFET N-CH 100V 170A 3-Pin(3+Tab) TO-264AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 170 | 198@10V | 198 | 715000 | 6000@25V | 9@10V | 3 | TO-264AA | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFP60N25X3M
Power MOSFET
|
|
IXYS | MOSFETs | 250 | 36000 | 3 | OVERMOLDED TO-220 | No | No | No | No | |||||||||||||||||||||||||||||
IXFH30N50P
Trans MOSFET N-CH 500V 30A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 30 | 70@10V | 70 | 460000 | 4150@25V | 200@10V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFH120N15P
Trans MOSFET N-CH 150V 120A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 150 | ±20 | 120 | 150@10V | 150 | 600000 | 4900@25V | 16@10V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTP6N50D2
Trans MOSFET N-CH 500V 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 500 | ±20 | 96@5V | 300000 | 2800@25V | 550@0V | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
IXTA96P085T
Trans MOSFET P-CH 85V 96A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 85 | ±15 | 96 | 180@10V | 180 | 298000 | 13100@25V | 13@10V | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
CPC3708CTR
Trans MOSFET N-CH Si 350V 0.005A 4-Pin(3+Tab) SOT-89 T/R
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single Dual Drain | Depletion | N | 1 | 350 | ±20 | 0.005 | 1100 | 300(Max)@0V | 14000@0.35V | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | ||||||||||||||
MMIX1F210N30P3
Trans MOSFET N-CH 300V 108A 21-Pin SMPD-X
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 5 | 108 | 268@10V | 268 | 520000 | 16200@25V | 16@10V | 21 | SMPD-X | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXFK120N20P
Trans MOSFET N-CH 200V 120A 3-Pin(3+Tab) TO-264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 120 | 152@10V | 152 | 714000 | 6000@25V | 22@10V | 3 | TO-264 | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXFK36N60P
Trans MOSFET N-CH 600V 36A 3-Pin(3+Tab) TO-264AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 36 | 102@10V | 102 | 650000 | 5800@25V | 190@10V | 3 | TO-264AA | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXTK170N10P
Trans MOSFET N-CH 100V 170A 3-Pin(3+Tab) TO-264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 170 | 198@10V | 198 | 715000 | 6000@25V | 9@10V | 3 | TO-264 | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXFH28N60P3
Trans MOSFET N-CH 600V 28A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 28 | 50@10V | 50 | 695000 | 3560@25V | 260@10V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFX80N50P
Trans MOSFET N-CH 500V 80A 3-Pin(3+Tab) PLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 80 | 197@10V | 197 | 1040000 | 12700@25V | 65@10V | 3 | PLUS 247 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXFY26N30X3
Trans MOSFET N-CH 300V 26A 3-Pin(2+Tab) TO-252AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 26 | 22@10V | 22 | 170000 | 1465@25V | 66@10V | 3 | TO-252AA | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
| IXZ2210N50L Trans RF MOSFET N-CH 500V 10A 8-Pin |
|
IXYS | HF-MOSFETs | Dual | Enhancement | N | 2 | Class AB | 500 | ±20 | 6.5 | 10 | 10000 | 622@400V | 13 | 175 | 1000@20V | 8 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
IXFP26N30X3
Trans MOSFET N-CH 300V 26A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 26 | 22@10V | 22 | 170000 | 1465@25V | 66@10V | 3 | TO-220AB | TO | No | No | No | No | EAR99 | ||||||||||||||||
IXFH90N20X3
Trans MOSFET N-CH 200V 90A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 90 | 78@10V | 78 | 390000 | 5420@25V | 12.8@10V | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXTP01N100D
Trans MOSFET N-CH Si 1KV 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Depletion | N | 1 | 1000 | ±20 | 5.8@5V | 1100 | 100@25V | 80000@0V | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXTH76P10T
Trans MOSFET P-CH 100V 76A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 100 | ±15 | 76 | 197@10V | 197 | 298000 | 13700@25V | 25@10V | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes |