IXYS FET-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Mode of Operation | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Type | Typical Power Gain - (dB) | Typical Output Capacitance - (pF) | Maximum Frequency - (MHz) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXFK80N65X2
Trans MOSFET N-CH 650V 80A 3-Pin(3+Tab) TO-264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±30 | 80 | 38@10V | 140@10V | 140 | 890000 | 8300@25V | 3 | TO-264 | TO | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||
IXTP24N65X2M
Trans MOSFET N-CH 650V 24A 3-Pin(3+Tab) OVERMOLDED TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±30 | 24 | 145@10V | 36@10V | 36 | 37000 | 2060@25V | 3 | OVERMOLDED TO-220 | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||||
IXTP110N055T2
Trans MOSFET N-CH 55V 110A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 55 | ±20 | 110 | 6.6@10V | 57@10V | 57 | 180000 | 3060@25V | 3 | TO-220 | TO | No | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
IXFA18N60X
X-CLASS HIPER FET POWER MOSFET
|
|
IXYS | MOSFETs | 600 | 320000 | 3 | D2PAK | TO | No | Unknown | Yes | Unknown | ||||||||||||||||||||||||||||
IXFH230N075T2
Trans MOSFET N-CH 75V 230A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 75 | 230 | 4.2@10V | 178@10V | 178 | 480000 | 10500@25V | 3 | TO-247 | TO | No | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
IXFR230N20T
Trans MOSFET N-CH Si 200V 156A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 200 | ±20 | 156 | 8@10V | 378@10V | 378 | 600000 | 28000@25V | 3 | ISOPLUS 247 | SO | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||
IXTQ52P10P
Trans MOSFET P-CH 100V 52A 3-Pin(3+Tab) TO-3P
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 100 | ±20 | 52 | 50@10V | 60@10V | 60 | 300000 | 2845@25V | 3 | TO-3P | TO | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
IXTP80N10T
Trans MOSFET N-CH 100V 80A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 80 | 14@10V | 60@10V | 60 | 230000 | 3040@25V | 3 | TO-220 | TO | No | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||
IXTP48N20T
Trans MOSFET N-CH 200V 48A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±30 | 48 | 50@10V | 60@10V | 60 | 250000 | 3000@25V | 3 | TO-220 | TO | No | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||
IXTH20P50P
Trans MOSFET P-CH 500V 20A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 500 | ±20 | 20 | 450@10V | 103@10V | 103 | 460000 | 5120@25V | 3 | TO-247AD | TO | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
IXFN420N10T
Trans MOSFET N-CH 100V 420A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 100 | ±20 | 420 | 2.3@10V | 670@10V | 670 | 1070000 | 47000@25V | 4 | SOT-227B | SOT | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
IXFB150N65X2
Trans MOSFET N-CH 650V 150A 3-Pin(3+Tab) PLUS 264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±30 | 5 | 150 | 17@10V | 355@10V | 355 | 1560000 | 21000@25V | 3 | PLUS 264 | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||
FMM75-01F
Trans MOSFET N-CH 100V 75A 5-Pin(5+Tab) ISOPLUS I4-PAC
|
|
IXYS | MOSFETs | Power MOSFET | Dual | Enhancement | N | 2 | 100 | ±20 | 75 | 25@10V | 180@10V | 180 | 5 | ISOPLUS I4-PAC | SO | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||
IXFH34N65X2
Trans MOSFET N-CH 650V 34A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±30 | 34 | 100@10V | 56@10V | 56 | 540000 | 3230@25V | 3 | TO-247AD | TO | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
IXFN66N85X
Trans MOSFET N-CH 850V 65A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 850 | ±30 | 5.5 | 65 | 65@10V | 230@10V | 230 | 830000 | 8900@25V | 4 | SOT-227B | SOT | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||
IXTA8N65X2
Trans MOSFET N-CH 650V 8A 3-Pin(2+Tab) TO-263AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±30 | 5 | 8 | 500@10V | 12@10V | 12 | 150000 | 800@25V | 3 | TO-263AA | TO | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||
IXTP4N65X2
Trans MOSFET N-CH 650V 4A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±30 | 5 | 4 | 850@10V | 8.3@10V | 8.3 | 80000 | 455@25V | 3 | TO-220 | TO | No | No | Unknown | Yes | Unknown | |||||||||||||||
IXTP8N70X2
Trans MOSFET N-CH 700V 8A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 700 | ±30 | 8 | 500@10V | 12@10V | 12 | 150000 | 800@25V | 3 | TO-220AB | TO | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||
IXTY8N65X2
Trans MOSFET N-CH 650V 8A 3-Pin(2+Tab) DPAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±30 | 5 | 8 | 500@10V | 12@10V | 12 | 150000 | 800@25V | 3 | DPAK | TO | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||
IXFN110N85X
Trans MOSFET N-CH 850V 110A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 850 | ±30 | 110 | 33@10V | 425@10V | 425 | 1170000 | 17000@25V | 4 | SOT-227B | SOT | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||
IXFK100N65X2
Trans MOSFET N-CH 650V 100A 3-Pin(3+Tab) TO-264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±30 | 5 | 100 | 30@10V | 183@10V | 183 | 1040000 | 10800@25V | 3 | TO-264 | TO | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||
IXTQ10P50P
Trans MOSFET P-CH 500V 10A 3-Pin(3+Tab) TO-3P
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 500 | ±20 | 4.5 | 10 | 1000@10V | 50@10V | 50 | 300000 | 2840@25V | 275 | 3 | TO-3P | TO | No | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||
IXTQ76N25T
Trans MOSFET N-CH 250V 76A 3-Pin(3+Tab) TO-3P
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 250 | ±30 | 76 | 44@10V | 92@10V | 92 | 460000 | 4920@25V | 3 | TO-3P | TO | No | No | Unknown | Yes | Unknown | ||||||||||||||||
IXTP60N20T
Trans MOSFET N-CH 200V 60A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 5 | 60 | 40@10V | 73@10V | 73 | 500000 | 4530@25V | 3 | TO-220AB | TO | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||
IXTR48P20P
Trans MOSFET P-CH Si 200V 30A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | P | 1 | 200 | ±20 | 30 | 93@10V | 103@10V | 103 | 190000 | 5400@25V | 3 | ISOPLUS 247 | SO | No | No | Unknown | Yes | Unknown | EAR99 |