IXYS FET-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Mode of Operation | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Type | Typical Power Gain - (dB) | Typical Output Capacitance - (pF) | Maximum Frequency - (MHz) | Maximum Drain-Source Resistance - (Ohm) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXFH16N120P
Trans MOSFET N-CH 1.2KV 16A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1200 | ±30 | 16 | 120@10V | 120 | 660000 | 6900@25V | 950@10V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFR32N100P
Trans MOSFET N-CH Si 1KV 18A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 1000 | ±30 | 18 | 225@10V | 225 | 320000 | 14200@25V | 340@10V | 3 | ISOPLUS 247 | SO | No | No | No | No | No | EAR99 | ||||||||||||||
IXFH140N20X3
Trans MOSFET N-CH 200V 140A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 140 | 127@10V | 127 | 480000 | 7660@25V | 9.6@10V | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXFA12N50P
Trans MOSFET N-CH 500V 12A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 12 | 29@10V | 29 | 200000 | 1830@25V | 500@10V | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXFP30N25X3
Power MOSFET
|
|
IXYS | MOSFETs | 250 | 176000 | 3 | TO-220 | TO | No | No | No | No | ||||||||||||||||||||||||||||
IXFN26N100P
Trans MOSFET N-CH 1KV 23A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 1000 | ±30 | 23 | 197@10V | 197 | 595000 | 11.9@25V | 390@10V | 4 | SOT-227B | SOT | No | No | No | No | No | ||||||||||||||||
IXTX120P20T
Trans MOSFET P-CH 200V 120A 3-Pin(3+Tab) PLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 200 | ±15 | 4.5 | 120 | 740@10V | 740 | 1040000 | 73000@25V | 30@10V | 3 | PLUS 247 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXFT120N25X3HV
Power MOSFET
|
|
IXYS | MOSFETs | 250 | 480000 | 3 | TO-268HV | TO | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||
IXFN50N120SK
SiC Power MOSFET
|
|
IXYS | MOSFETs | 1200 | Tube | 4 | SOT-227B | SOT | No | No | No | No | No | |||||||||||||||||||||||||||
| 475-102N21A-00 DE-475 21A 1000V N Channel MOSFET |
|
IXYS | HF-MOSFETs | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||
IXFK64N60P3
Trans MOSFET N-CH 600V 64A 3-Pin(3+Tab) TO-264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 64 | 145@10V | 145 | 1130000 | 9900@25V | 100@10V | 3 | TO-264 | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXTP08N50D2
Trans MOSFET N-CH 500V 0.8A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 500 | ±20 | 0.8(Min) | 12.7@5V | 60000 | 312@25V | 4600@0V | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | ||||||||||||||||
IXTQ50N20P
Trans MOSFET N-CH 200V 50A 3-Pin(3+Tab) TO-3P
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 50 | 70@10V | 70 | 360000 | 2720@25V | 60@10V | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXTA2N100P
Trans MOSFET N-CH 1KV 2A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1000 | ±20 | 2 | 24.3@10V | 24.3 | 86000 | 655@25V | 7500@10V | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXFN170N30P
Trans MOSFET N-CH 300V 138A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 300 | ±20 | 138 | 258@10V | 258 | 890000 | 20@25V | 18@10V | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | |||||||||||||||
IXTY3N50P
Trans MOSFET N-CH 500V 3.6A 3-Pin(2+Tab) TO-252AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 3.6 | 9.3@10V | 9.3 | 70000 | 409@25V | 2000@10V | 3 | TO-252AA | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXFN70N60Q2
Trans MOSFET N-CH 600V 70A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 600 | ±30 | 70 | 265@10V | 265 | 890000 | 12000@25V | 88@10V | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFH36N60P
Trans MOSFET N-CH 600V 36A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 36 | 102@10V | 102 | 650000 | 5800@25V | 190@10V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFK520N075T2
Trans MOSFET N-CH 75V 520A 3-Pin(3+Tab) TO-264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 75 | ±20 | 520 | 545@10V | 545 | 1250000 | 41000@25V | 2.2@10V | HiperFET | 3 | TO-264 | TO | No | No | No | No | No | EAR99 | ||||||||||||||
IXTY01N100
Trans MOSFET N-CH Si 1KV 0.1A 3-Pin(2+Tab) TO-252AA
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 1000 | ±20 | 0.1 | 6.9@10V | 6.9 | 25000 | 54@25V | 80000@10V | 3 | TO-252AA | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
IXFH14N100Q2
Trans MOSFET N-CH 1KV 14A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1000 | ±30 | 14 | 83@10V | 83 | 500000 | 2700@25V | 950@10V | 3 | TO-247AD | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXFN48N50
Trans MOSFET N-CH 500V 48A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 500 | ±20 | 48 | 270@10V | 270 | 520000 | 8400@25V | 100@10V | 4 | SOT-227B | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXTK90N25L2
Trans MOSFET N-CH 250V 90A 3-Pin(3+Tab) TO-264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 250 | 20 | 90 | 640@10V | 640 | 960000 | 23000@25V | 36@10V | 3 | TO-264 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTP36P15P
Trans MOSFET P-CH 150V 36A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 150 | ±20 | 4.5 | 36 | 55@10V | 55 | 300000 | 3100@25V | 110@10V | 3 | TO-220 | TO | No | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||
IXFA7N100P
Trans MOSFET N-CH 1KV 7A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1000 | ±30 | 7 | 47@10V | 47 | 300000 | 2590@25V | 1900@10V | 3 | D2PAK | TO-263 | No | No | No | No | No | EAR99 |