NIC Components Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NRSY222M50V16X31.5F
Cap Aluminum Lytic 2200uF 50V 20% (16 X 35.5mm) Radial 7.5mm 0.05 Ohm 1.75A 3000h 105°C Bulk
|
Bestand
107
0,8157 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 2200uF | 50VDC | 20% | 0.05 | Low | Aluminum Cylindrical Can | 1.75 | 1100@2Min | 7.5 | 0.14 | Radial | 3000 | 2 | 16 X 35.5 | 35.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
NMC0805X7R182K50TRPF
Cap Ceramic 0.0018uF 50V X7R 10% Pad SMD 0805 125°C T/R
|
Bestand
3.801
0,0178 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.0018uF | 50VDC | 10% | No | Standard | Flat | 2.5 | Pad | X7R | 2 | Ceramic Chip | 0805 | 2 X 1.25 X 1.35 | 1.35(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NCM21X7R473K100TRF
Cap Ceramic 0.047uF 100V X7R 10% Radial 5.08mm 125°C T/R
|
Bestand
1.397
0,0722 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.047uF | 100VDC | 10% | No | Standard | 5.08 | 2.5 | Radial | X7R | 2 | Dipped | 5.08 X 3.18 X 5.08 | 5.08(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
|
Meist Gesucht
NACE101M16V6.3X5.5TR13F
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.5mm) SMD 2.66 Ohm 0.086A 2000h 85°C T/R
|
Bestand
166.600
Von 0,076 € bis 0,0821 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | 2.66 | Standard | Cylindrical | 0.086 | 16@2Min | 0.16 | 2000 | Low Cost|Solvent Resistant | 2 | 6.3 X 5.5 | 5.5(Max) | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRE-HW220M450V16X25F
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 18.8 Ohm 0.125A 2000h 105°C Bulk
|
Bestand
15
0,5042 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 22uF | 450VDC | 20% | 18.8 | Standard | Aluminum Cylindrical Can | 0.125 | 223@2Min | 7.5 | 0.25 | Radial | 2000 | Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
|
Meist Gesucht
NMC0402X7R104K16TRPF
Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R
|
Bestand
50.000
0,0077 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.1uF | 16VDC | 10% | Yes | Standard | Flat | 3.5 | Pad | X7R | High Capacitance | 2 | 0.55 | Ceramic Chip | 0402 | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
|
Meist Gesucht
NMC0603X7R104K16TRPF
Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 125°C T/R
|
Bestand
2.032.000
0,0061 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.1uF | 16VDC | 10% | Yes | Standard | Flat | 3.5 | Pad | X7R | High Capacitance | 2 | 0.95 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRSZ100M50V5X11TBSTF
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.11A 2500h 105°C Tape and Box
|
Bestand
10.102
0,0206 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | Very Low | Aluminum Cylindrical Can | 0.11 | 15@1Min|5@2Min | 2 | 0.1 | Radial | 2500 | High Stability at Low Temperature|Long Life|Very Low Impedance | 2 | 5 X 11 | 11 | 5 | Polar | Tape and Box | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRWS102M10V10X12.5F
Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 0.16 Ohm 0.56A 1000h 105°C Bulk
|
Bestand
17
0,1775 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1000uF | 10VDC | 20% | 0.16 | Low | Aluminum Cylindrical Can | 0.56 | 300@1Min|100@2Min | 5 | 0.24 | Radial | 1000 | Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NRZJ151M25V6.3X11TBF
Cap Aluminum Lytic 150uF 25V 20% (6.3 X 11mm) Radial 5mm 0.7A 7000h 105°C Ammo
|
Bestand
3.319
0,0415 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 150uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.7 | 37.5@2Min | 5 | 0.14 | Radial | 7000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NSPE-H561M16V10X12.8NBF
Cap Aluminum Polymer Hybrid 560uF 16VDC 20%( 10 X 12.8mm) SMD 0.015 Ohm 3A 7000h 105°C T/R
|
Bestand
296
Von 0,8544 € bis 0,927 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 560uF | 16VDC | 20% | 0.015 | Low | Cylindrical | 3 | 89.6@2Min | 0.16 | 7000 | Anti-Vibration|Extended Load Life|High Ripple Current|High Voltage|Low ESR|Wide Terminations | 2 | 10 X 12.8 | 12.8(Max) | 10 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NTP476M4TRB2(70)F
Cap Tant Polymer 47uF 4VDC B2 CASE 20%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528-12 0.07 Ohm 105°C T/R
|
Bestand
5
0,2863 €
pro Stück
|
NIC Components | Tantal-Polymer-Kondensatoren | Polymer | 47uF | 4VDC | 20% | 0.07 | Ultra Low | Flat | 1.035 | 3 | 8 | Inward L | High Ripple Current|Ultra Low ESR | 2 | Molded | B2 | 3528-12 | 3.5 X 2.8 X 1.1 | 1.1 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NCA0805NPO100K50TRPF
Cap Ceramic Array 10pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125°C T/R
|
Bestand
3.905
0,0506 €
pro Stück
|
NIC Components | Kondensator-Array | Array | 10pF | 50VDC | 10% | Ceramic | Flat | 4 | 0.5 | Pad | C0G | 8 | 0805 | 2 X 1.25 X 1 | 1(Max) | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NTP337M2.5TRV(15)F
Cap Tant Polymer 330uF 2.5VDC V CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.015 Ohm 105°C T/R
|
Bestand
500
0,3885 €
pro Stück
|
NIC Components | Tantal-Polymer-Kondensatoren | Polymer | 330uF | 2.5VDC | 20% | 0.015 | Ultra Low | Flat | 2.887 | 3 | 10 | Inward L | High Ripple Current|Ultra Low ESR | 2 | Molded | V | 7343-20 | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NEDL156M2.5V12.5X30F
Cap Supercap 15F 2.5V 20% (12.5 X 30mm) Radial Aluminum Cylindrical Can 5mm 8000uA 0.1 Ohm 1000h 70°C Bulk
|
Bestand
1.000
Von 10,2188 € bis 11,4316 €
pro Stück
|
NIC Components | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 15F | 2.5VDC | 20% | 0.1 | Standard | Aluminum Cylindrical Can | 8000 | 5 | Radial | 1000 | 2 | 12.5 X 30 | 30 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
NRE-WY471M63V16X25F
Cap Aluminum Lytic 470uF 63V 20% (16 X 25mm) Radial 7.5mm 1.5A 4000h 130°C Tape and Box
|
Bestand
940
0,4894 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 470uF | 63VDC | 20% | Standard | Aluminum Cylindrical Can | 1.5 | 296.1@2Min | 7.5 | 0.09 | Radial | 4000 | 2 | 16 X 25 | 25 | 16 | Polar | Tape and Box | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NMC-L0603NPO9R1C50TRPF
Cap Ceramic 9.1pF 50V C0G 0.25pF Pad SMD 0603 125°C Low ESR T/R
|
Bestand
3.200
0,0065 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 9.1pF | 50VDC | 0.25pF | Yes | Standard | Low | Flat | Pad | C0G | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0603X7R683K25TRPF
Cap Ceramic 0.068uF 25V X7R 10% Pad SMD 0603 125°C T/R
|
Bestand
2.504
0,021 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.068uF | 25VDC | 10% | No | Standard | Flat | 3.5 | Pad | X7R | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NACL4R7M35V 4X5.5TR13F
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.5mm) SMD 42.3 Ohm 0.02A 2000h 85°C T/R
|
Bestand
474
0,0486 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 4.7uF | 35VDC | 20% | 42.3 | Standard | Cylindrical | 0.02 | 0.5@2Min | 0.12 | 2000 | 2 | 4 X 5.5 | 5.5(Max) | 4 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NRE-HL182M35V16X25F
Cap Aluminum Lytic 1800uF 35V 20% (16 X 25mm) Radial 7.5mm 0.02 Ohm 2.93A 10000h 105°C Bulk
|
Bestand
626
0,3282 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1800uF | 35VDC | 20% | 0.02 | Low | Aluminum Cylindrical Can | 2.93 | 3@2Min | 7.5 | 0.12 | Radial | 10000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NCM21Z5U224M50F
Cap Ceramic 0.22uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
|
Bestand
500
0,0662 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.22uF | 50VDC | 20% | No | Standard | 5.08 | 4 | Radial | Z5U | 2 | Dipped | 5.08 X 3.18 X 5.08 | 5.08(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
NRLMW680M400V25X25F
Cap Aluminum Lytic 68uF 400V 20% (25 X 25mm) Snap-In 10mm 1.95 Ohm 0.56A 2000h 105°C Bulk
|
Bestand
240
1,0038 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 68uF | 400VDC | 20% | 1.95 | Low | Aluminum Cylindrical Can | 0.56 | 10 | 0.15 | Snap-In | 2000 | 2 | 25 X 25 | 25 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NMC1825X7R684K50TRPLPF
Cap Ceramic 0.68uF 50V X7R 10% Pad SMD 1812 125°C T/R
|
Bestand
500
0,3331 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.68uF | 50VDC | 10% | No | Standard | Flat | 2.5 | Pad | X7R | 2 | Ceramic Chip | 1812 | 4.5 X 3.2 X 1.8 | 1.8(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NASE4R7M50V5X5.5NBF
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.5mm) SMD 42.35 Ohm 0.022A 2000h 85°C T/R
|
Bestand
2.400
0,0464 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 4.7uF | 50VDC | 20% | 42.35 | Standard | Cylindrical | 0.022 | 3@2Min | 0.12 | 2000 | 2 | 5 X 5.5 | 5.5(Max) | 5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NEZH474Z5.5V21.5X9.5F
Cap Supercap 0.47F 5.5V -20% to 80% (21.5 X 9.5mm) Radial Cylindrical 5mm 216uA 50 Ohm 1000h 85°C
|
Bestand
6
2,9805 €
pro Stück
|
NIC Components | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 0.47F | 5.5VDC | -20% to 80% | 50 | Low | Cylindrical | 216 | 5 | Radial | 1000 | 2 | 21.5 X 9.5 | 9.5(Max) | 21.5(Max) | Polar | No | No | No | No | No | EAR99 | No |