Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UPJ2A680MHD6
Cap Aluminum Lytic 68uF 100V 20% (12.5 X 15mm) Radial 5mm 0.289A 5000h 105°C Bulk
|
Von 0,2233 € bis 0,2282 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 100VDC | Low | 0.289 | 204@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.08 | Radial | 12.5 X 15 | High Reliability|Low Impedance | 15 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
LNT1E684MSEN
Cap Aluminum Lytic 0.68F 25V 20% (90 X 220mm) Clamp Mount Screw 24.2A 2000h 105°C Bulk
|
Von 71,8849 € bis 72,6149 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 0.68F | 20% | 25VDC | 24.2 | 5000@5Min | Aluminum Cylindrical Can | 2000 | 2 | 1.5 | Screw | 90 X 220 | 220 | 90 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
LGN2Z152MELA50
Cap Aluminum Lytic 1500uF 180V 20% (25 X 50mm) Snap-In 10mm 2.5A 3000h 105°C Bulk
|
Von 2,9338 € bis 2,9432 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 180VDC | 2.5 | 1550@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.15 | Snap-In | 25 X 50 | 50 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | No | |||||||||||||||
LNR1C683MSE
Cap Aluminum Lytic 68000uF 16V 20% (35 X 100mm) Clamp Mount Screw 7.9A 5000h 85°C Bulk
|
Von 12,8998 € bis 13,0286 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68000uF | 20% | 16VDC | 7.9 | 3120@5Min | Aluminum Cylindrical Can | 5000 | 2 | 0.4 | Screw | 35 X 100 | 100 | 35 | Polar | Bulk | No | No | No | No | No | No | |||||||||||||||||
UVR2A330MPD1TA
Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 5mm 0.18A 2000h 85°C Ammo
|
Von 0,046 € bis 0,0521 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 100VDC | 0.18 | 99@1Min|33@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.08 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPW1C152MHD1TO
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1.655A 7000h 105°C Ammo Automotive AEC-Q200
|
Von 0,2388 € bis 0,2581 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 16VDC | Low | 1.655 | 720@1Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.16 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
LNC2V562MSEGBB
Cap Aluminum Lytic 5600uF 350V 20% (63.5 X 115mm) Bracket Mount Screw 18.1A 5000h 85°C Bulk
|
Von 37,0418 € bis 37,4197 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 5600uF | 20% | 350VDC | Low | 18.1 | 4200@5Min | Aluminum Cylindrical Can | 5000 | 2 | 0.2 | Screw | 63.5 X 115 | 115 | 63.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UHE0J332MHD
Cap Aluminum Lytic 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1.9A 8000h 105°C Bulk
|
Von 0,2299 € bis 0,2485 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 6.3VDC | Low | 1.9 | 207.9@2Min | Aluminum Cylindrical Can | 8000 | 5 | 2 | 0.26 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
LNU2W822MTEJ
Screw Terminal Aluminum Electrolytic Capacitors
|
Von 108,4887 € bis 109,588 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 8200uF | 20% | 450VDC | 24.7 | 5000 | 2 | 0.2 | 145 | 90 | Polar | No | No | No | No | No | |||||||||||||||||||||||
LNC2W103MSEJBB
Cap Aluminum Lytic 10000uF 450V 20% (90 X 155mm) Bracket Mount Screw 34.1A 5000h 85°C Bulk
|
Von 84,9565 € bis 85,8153 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 450VDC | Low | 34.1 | 5000@5Min | Aluminum Cylindrical Can | 5000 | 2 | 0.2 | Screw | 90 X 155 | 155 | 90 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UVY2E100MPD1TD
Cap Aluminum Lytic 10uF 250V 20% (10 X 12.5mm) Radial 5mm 0.071A 2000h 105°C Ammo
|
Von 0,1281 € bis 0,1383 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 250VDC | 0.071 | 200@1Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.2 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UUR0G471MCL1GS
Cap Aluminum Lytic 470uF 4V 20% (6.3 X 7.7mm) SMD 0.2A 2000h 85°C T/R Automotive AEC-Q200
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 4VDC | 0.2 | 56.4@1Min | Cylindrical | 2000 | 2 | 0.35 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UPM1J681MHD
Cap Aluminum Lytic 680uF 63V 20% (16 X 30.5mm) Radial 7.5mm 1.7A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,5618 € bis 0,596 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 63VDC | Low | 1.7 | 1285.2@1Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.08 | Radial | 16 X 30.5 | High Reliability|Low Impedance | 30.5 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UCY2H390MHD
Cap Aluminum Lytic 39uF 500V 20% (16 X 35.5mm) Radial 7.5mm 0.38A 10000h 105°C Bulk Automotive AEC-Q200
|
Von 1,4188 € bis 1,5021 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 39uF | 20% | 500VDC | Low | 0.38 | 880@1Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.24 | Radial | 16 X 35.5 | 35.5 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UUN1H101MNL1MS
Cap Aluminum Lytic 100uF 50V 20% (12.5 X 16mm) SMD 0.23A 2000h 105°C T/R
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.23 | 4@1Min | Cylindrical | 2000 | 2 | 0.12 | 12.5 X 16 | 16 | 12.5 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
UPW1C681MPD6TD
Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 0.995A 3000h 105°C Ammo Automotive AEC-Q200
|
Von 0,1505 € bis 0,1627 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 16VDC | Low | 0.995 | 326.4@1Min | Aluminum Cylindrical Can | 3000 | 3.5 | 2 | 0.16 | Radial | 8 X 20 | 20 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UHW1V392MHD
Cap Aluminum Lytic 3900uF 35V 20% (16 X 35.5mm) Radial 7.5mm 4.2A 10000h 105°C Bulk
|
Von 1,2601 € bis 1,3389 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3900uF | 20% | 35VDC | Low | 4.2 | 1365@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.15 | Radial | 16 X 35.5 | 35.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
LQR2V821MSECBB
Cap Aluminum Lytic 820uF 350V 20% (35 X 80mm) Bracket Mount Screw 3.3A 5000h 85°C
|
Von 12,1174 € bis 12,2385 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 350VDC | 3.3 | 1600@5Min | Aluminum Cylindrical Can | 5000 | 2 | 0.15 | Screw | 35 X 80 | 80 | 35 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||
UPJ1V331MHD6
Cap Aluminum Lytic 330uF 35V 20% (12.5 X 15mm) Radial 5mm 0.78A 5000h 105°C Bulk
|
Von 0,2285 € bis 0,2471 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 0.78 | 346.5@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.12 | Radial | 12.5 X 15 | High Reliability|Low Impedance | 15 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
LNT1C224MSEN
Cap Aluminum Lytic 0.22F 16V 20% (63.5 X 120mm) Screw 14.1A 2000h 105°C Bulk
|
Von 24,2193 € bis 24,4598 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 0.22F | 20% | 16VDC | 14.1 | 5000@5Min | Aluminum Cylindrical Can | 2000 | 2 | 0.8 | Screw | 63.5 X 120 | 120 | 63.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
LNT2E472MSE
Cap Aluminum Lytic 4700uF 250V 20% (63.5 X 120mm) Clamp Mount Screw 5.9A 2000h 105°C Bulk
|
Von 37,4025 € bis 37,7804 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 250VDC | 5.9 | 3.25@5Min | Aluminum Cylindrical Can | 2000 | 2 | 0.2 | Screw | 63.5 X 120 | 120 | 63.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
LNC2G682MTEG
Cap Aluminum Lytic 6800uF 400V 20% (63.5 X 165mm) Stud Mount Screw 23.8A 5000h 85°C
|
Von 46,9957 € bis 47,4681 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 400VDC | Low | 23.8 | 4950@5Min | Aluminum Cylindrical Can | 5000 | 2 | 0.2 | Screw | 63.5 X 165 | 165 | 63.5 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||
LKX2G101MESY35
Cap Aluminum Lytic 100uF 400V 20% (20 X 35mm) Snap-In 10mm 0.68A 2000h 105°C Bulk
|
Von 2,1617 € bis 2,184 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 400VDC | 0.68 | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.15 | Snap-In | 20 X 35 | 35 | 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
PLF1E6R8MCL2TP
Cap Aluminum Polymer 6.8uF 25VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.08 Ohm 1.2A 2000h 105°C Ammo Automotive AEC-Q200
|
Von 0,241 € bis 0,2604 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 6.8uF | 20% | 25VDC | Low | 0.08 | 1.2 | 85@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.12 | Radial | 6.3 X 6 | 6 | 6.3 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UZT1V220MCL1GB
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 4.5mm) SMD 0.036A 1000h 105°C T/R Automotive AEC-Q200
|
Von 0,153 € bis 0,1755 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 35VDC | 0.036 | 7.7@2Min | Cylindrical | 1000 | 2 | 0.14 | 6.3 X 4.5 | 4.5 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |