Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UVY2GR47MED
Cap Aluminum Lytic 0.47uF 400V 20% (6.3 X 11mm) Radial 2.5mm 0.0085A 1000h 105°C Bulk
|
Bestand
2.521
Von 0,0744 € bis 0,0793 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 0.47uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.0085 | 58.8@1Min | 2.5 | 0.25 | Radial | 1000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCD1K151MNQ1MS
Cap Aluminum Lytic 150uF 80V 20% (12.5 X 13.5mm) SMD 0.5A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
117
0,7066 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 80VDC | 20% | Low | Cylindrical | 0.5 | 120@2Min | 0.08 | 5000 | Low Impedance | 2 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UKL1C332KHD
Cap Aluminum Lytic 3300uF 16V 10% (16 X 35.5mm) Radial 7.5mm 1.55A 2000h 85°C Bulk
|
Bestand
150
0,992 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 16VDC | 10% | Aluminum Cylindrical Can | 1.55 | 105.6@2Min | 7.5 | 0.18 | Radial | 2000 | 2 | 16 X 35.5 | 35.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPM1V821MHD
Cap Aluminum Lytic 820uF 35V 20% (12.5 X 25mm) Radial 5mm 1.49A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
496
Von 0,4446 € bis 0,467 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.49 | 861@1Min | 5 | 0.12 | Radial | 5000 | High Reliability|Low Impedance | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCW0G331MCO1GS
Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 6mm) SMD 0.016 Ohm 1.8A 2000h 125°C Automotive AEC-Q200
|
Bestand
2.000
Von 0,1423 € bis 0,1817 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 330uF | 4VDC | 20% | 0.016 | Low | Cylindrical | 1.8 | 396@2Min | 0.08 | 2000 | 2 | 6.3 X 6 | 6 | 6.3 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
UPW1C471MPD1TD
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 0.76A 5000h 105°C Ammo Automotive AEC-Q200
|
Bestand
435
Von 0,2015 € bis 0,4499 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.76 | 225.6@1Min | 5 | 0.16 | Radial | 5000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPM1V151MPD6TD
Cap Aluminum Lytic 150uF 35V 20% (10 X 12.5mm) Radial 5mm 0.475A 5000h 105°C Ammo Automotive AEC-Q200
|
Bestand
105.000
0,0212 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.475 | 157.5@1Min | 5 | 0.12 | Radial | 5000 | High Reliability|Low Impedance | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UCD1V331MNL1GS
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
40.000
Von 0,2139 € bis 0,257 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | Low | Cylindrical | 0.85 | 115.5@2Min | 0.12 | 5000 | Low Impedance | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
LLS1C103MELZ
Cap Aluminum Lytic 10000uF 16V 20% (22 X 30mm) Snap-In 10mm 2.89A 3000h 85°C Bulk
|
Bestand
68
Von 0,6595 € bis 0,7532 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10000uF | 16VDC | 20% | Aluminum Cylindrical Can | 2.89 | 1200@5Min | 10 | 0.5 | Snap-In | 3000 | 2 | 22 X 30 | 30 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
RS80J561MDN1JT
Cap Aluminum Polymer 560uF 6.3VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5A 2000h 105°C T/R
|
Bestand
2
0,1067 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 6.3VDC | 20% | 0.008 | Low | Aluminum Cylindrical Can | 5 | 882@2Min | 2.5 | 0.1 | Radial | 2000 | 2 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
QYX1H333KTP
Cap Film 0.033uF 50V PET 10%( 7 X 4 X 10.5mm) Radial 3.5mm 85°C Bulk
|
Bestand
850
Von 0,1787 € bis 0,3379 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.033uF | 50VDC | 10% | Plastic Rectangular Can | 3.5 | Radial | PET | 7 X 4 X 10.5 | 10.5(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
UCD1A101MCL1GS
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
80
Von 0,0638 € bis 0,2303 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 10VDC | 20% | Low | Cylindrical | 0.24 | 10@2Min | 0.19 | 2000 | Low Impedance | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UVR1C470MDD1TA
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 5mm 0.11A 2000h 85°C Ammo
|
Bestand
4.950
Von 0,0561 € bis 0,0947 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.11 | 22.56@1Min|7.52@2Min | 5 | 0.2 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
LLS2W680MELY
Cap Aluminum Lytic 68uF 450V 20% (20 X 30mm) Snap-In 10mm 0.71A 3000h 85°C Bulk
|
Bestand
221
1,1591 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 450VDC | 20% | Low | Aluminum Cylindrical Can | 0.71 | 520@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 20 X 30 | 30 | 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
LNT2C102MSE
Cap Aluminum Lytic 1000uF 160V 20% (35 X 80mm) Clamp Mount Screw 1.6A 2000h 105°C Bulk
|
Bestand
1
25,3437 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 160VDC | 20% | Aluminum Cylindrical Can | 1.6 | 1.2@5Min | 0.15 | Screw | 2000 | 2 | 35 X 80 | 80 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
LLS2V471MELB
Cap Aluminum Lytic 470uF 350V 20% (30 X 35mm) Snap-In 10mm 2.53A 3000h 85°C Bulk
|
Bestand
159
Von 1,8031 € bis 1,8578 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 350VDC | 20% | Low | Aluminum Cylindrical Can | 2.53 | 1210@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 30 X 35 | 35 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
UHE1V471MPD1TD
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.4A 7000h 105°C Ammo
|
Bestand
1.000
0,2417 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.4 | 164.5@2Min | 5 | 0.12 | Radial | 7000 | 2 | 10 X 20 | 20 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UHV1V681MPD
Cap Aluminum Lytic 680uF 35V 20% (10 X 25mm) Radial 5mm 2.475A 6000h 105°C Bulk
|
Bestand
2.090
Von 0,3865 € bis 1,0857 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 2.475 | 238@2Min | 5 | 0.11 | Radial | 6000 | 2 | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | Yes | Yes | |||||||||||||
UCD1V100MCL1GS
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.839
Von 0,075 € bis 0,1963 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 35VDC | 20% | Low | Cylindrical | 0.16 | 3.5@2Min | 0.12 | 2000 | Low Impedance | 2 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
RNU1C271MDN1
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 13mm) Radial 3.5mm 0.008 Ohm 5A 2000h 105°C Bulk
|
Bestand
3.726
Von 0,39 € bis 0,8859 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 16VDC | 20% | 0.008 | Standard | Aluminum Cylindrical Can | 5 | 864 | 3.5 | 0.08 | Radial | 2000 | 2 | 8 X 13 | 13 | 8 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
GXC1H101MCQ1GS
Cap Aluminum Polymer 100uF 50VDC 20%( 10 X 10mm) SMD 0.02 Ohm 4.3A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,4128 € bis 0,5434 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 50VDC | 20% | 0.02 | Low | Cylindrical | 4.3 | 50@2Min | 0.1 | 4000 | 2 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
PCG0J222MCL1GS
Cap Aluminum Polymer 2200uF 6.3VDC 20%( 10 X 12.7mm) SMD 0.012 Ohm 5A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
350
Von 0,9467 € bis 2,0324 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 2200uF | 6.3VDC | 20% | 0.012 | Low | Cylindrical | 5 | 2772@2Min | 0.12 | 2000 | High Ripple Current | 2 | 10 X 12.7 | 12.7 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
QYX2A153KTP
Cap Film 0.015uF 100V PET 10% (6.5 X 3 X 13mm) Radial 5mm 85°C Bulk
|
Bestand
3.200
0,1188 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.015uF | 100VDC | 10% | Plastic Rectangular Can | 5 | Radial | PET | 6.5 X 3 X 13 | 13(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
UVR1E682MHD
Cap Aluminum Lytic 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2.9A 2000h 85°C Bulk
|
Bestand
789
Von 0,4992 € bis 0,5455 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 6800uF | 25VDC | 20% | Aluminum Cylindrical Can | 2.9 | 5100@1Min|1700@2Min | 7.5 | 0.26 | Radial | 2000 | 2 | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
GXC1V151MCW1GS
Cap Aluminum Polymer 150uF 35VDC 20%( 8 X 10mm) SMD 0.018 Ohm 4A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,365 € bis 0,4826 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 35VDC | 20% | 0.018 | Low | Cylindrical | 4 | 52.5@2Min | 0.12 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |