Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UHE1H102MHD3TN
Cap Aluminum Lytic 1000uF 50V 20% (18 X 20mm) Radial 7.5mm 2.49A 10000h 105°C Ammo
|
Bestand
5.500
0,8288 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 2.49 | 500@2Min | 7.5 | 0.1 | Radial | 10000 | 2 | 18 X 20 | 20 | 18 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UHD1E681MPD
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1.82A 4000h 105°C Bulk
|
Bestand
1.473
0,129 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.82 | 170@2Min | 5 | 0.14 | Radial | 4000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVR2W100MHD1TO
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 7.5mm 0.09A 2000h 85°C Ammo
|
Bestand
288
0,3125 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.09 | 280@1Min | 7.5 | 0.25 | Radial | 2000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UHE1V471MPD1TD
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.4A 7000h 105°C Ammo
|
Bestand
1.000
0,2417 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.4 | 164.5@2Min | 5 | 0.12 | Radial | 7000 | 2 | 10 X 20 | 20 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
LNT2C102MSE
Cap Aluminum Lytic 1000uF 160V 20% (35 X 80mm) Clamp Mount Screw 1.6A 2000h 105°C Bulk
|
Bestand
1
24,7728 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 160VDC | 20% | Aluminum Cylindrical Can | 1.6 | 1.2@5Min | 0.15 | Screw | 2000 | 2 | 35 X 80 | 80 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
LLS2V471MELB
Cap Aluminum Lytic 470uF 350V 20% (30 X 35mm) Snap-In 10mm 2.53A 3000h 85°C Bulk
|
Bestand
159
Von 1,5105 € bis 1,5216 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 350VDC | 20% | Low | Aluminum Cylindrical Can | 2.53 | 1210@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 30 X 35 | 35 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
UCD1V330MCL1GS
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.432
Von 0,09 € bis 0,4542 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 35VDC | 20% | Low | Cylindrical | 0.24 | 11.55@2Min | 0.12 | 2000 | Low Impedance | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
LGG2D152MELC30
Cap Aluminum Lytic 1500uF 200V 20% (35 X 30mm) Snap-In 10mm 2.57A 2000h 105°C Bulk
|
Bestand
182
Von 3,7486 € bis 4,0221 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 200VDC | 20% | Aluminum Cylindrical Can | 2.57 | 1640@5Min | 10 | 0.15 | Snap-In | 2000 | 2 | 35 X 30 | 30 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
QYX2A333KTP
Cap Film 0.033uF 100V PET 10% (7.5 X 3.5 X 13mm) Radial 5mm 85°C Bulk
|
Bestand
1.661
Von 0,1823 € bis 0,2125 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.033uF | 100VDC | 10% | Plastic Rectangular Can | 5 | Radial | PET | Inductive Construction | 2 | 7.5 X 3.5 X 13 | 13(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
UUJ2W220MNQ1MS
Cap Aluminum Lytic 22uF 450V 20% (18 X 21.5mm) SMD 0.13A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
750
1,1652 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 450VDC | 20% | Cylindrical | 0.13 | 496@1Min | 0.2 | 5000 | 2 | 18 X 21.5 | 21.5 | 18 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UUX1V101MNL1GS
Cap Aluminum Lytic 100uF 35V 20% (10 X 10mm) SMD 0.304A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
8.000
0,0895 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Cylindrical | 0.304 | 105@1Min | 0.12 | 2000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UVZ1A102MPD1TD
Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 0.46A 2000h 105°C Ammo
|
Bestand
1.500
0,1355 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 10VDC | 20% | Aluminum Cylindrical Can | 0.46 | 300@1Min|100@2Min | 5 | 0.24 | Radial | 2000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVR1A220MDD
Cap Aluminum Lytic 22uF 10V 20% (5 X 11mm) Radial 2mm 0.065A 2000h 85°C Bulk
|
Bestand
4.439
0,0209 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 10VDC | 20% | Aluminum Cylindrical Can | 0.065 | 6.6@1Min|3@2Min | 2 | 0.24 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPW1H121MPD6
Cap Aluminum Lytic 120uF 50V 20% (10 X 12.5mm) Radial 5mm 0.62A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
614
Von 0,2318 € bis 0,4043 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 120uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.62 | 180@1Min | 5 | 0.1 | Radial | 5000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVK1C682MHD
Cap Aluminum Lytic 6800uF 16V 20% (16 X 25mm) Radial 7.5mm 2.25A 2000h 85°C Bulk
|
Bestand
1
0,3911 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 6800uF | 16VDC | 20% | Aluminum Cylindrical Can | 2.25 | 3264@1Min|1088@2Min | 7.5 | 0.3 | Radial | 2000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVZ1J220MDD1TD
Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2.5mm 0.071A 1000h 105°C Ammo
|
Bestand
1.237
0,0374 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.071 | 4@1Min|3@2Min | 2.5 | 0.1 | Radial | 1000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UUR0J331MCL1GS
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 6.2mm) SMD 0.19A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
8
0,0606 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 6.3VDC | 20% | Cylindrical | 0.19 | 62.37@1Min | 0.28 | 2000 | 2 | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
LLS2W680MELY
Cap Aluminum Lytic 68uF 450V 20% (20 X 30mm) Snap-In 10mm 0.71A 3000h 85°C Bulk
|
Bestand
221
Von 1,0477 € bis 1,1543 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 450VDC | 20% | Low | Aluminum Cylindrical Can | 0.71 | 520@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 20 X 30 | 30 | 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
UHE2A221MHD6
Cap Aluminum Lytic 220uF 100V 20% (16 X 20mm) Radial 7.5mm 1.13A 10000h 105°C Bulk
|
Bestand
136
0,5039 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 1.13 | 220@2Min | 7.5 | 0.08 | Radial | 10000 | 2 | 16 X 20 | 20 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPW1C821MPD
Cap Aluminum Lytic 820uF 16V 20% (10 X 20mm) Radial 5mm 1.22A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
4.168
Von 0,1772 € bis 0,2203 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1.22 | 393.6@1Min | 5 | 0.16 | Radial | 5000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
RNU1C271MDN1
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 13mm) Radial 3.5mm 0.008 Ohm 5A 2000h 105°C Bulk
|
Bestand
3.716
Von 0,3862 € bis 0,8774 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 16VDC | 20% | 0.008 | Standard | Aluminum Cylindrical Can | 5 | 864 | 3.5 | 0.08 | Radial | 2000 | 2 | 8 X 13 | 13 | 8 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
UCD1V100MCL1GS
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.679
Von 0,0743 € bis 0,1944 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 35VDC | 20% | Low | Cylindrical | 0.16 | 3.5@2Min | 0.12 | 2000 | Low Impedance | 2 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UCD1A101MCL1GS
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
49
Von 0,0874 € bis 0,2147 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 10VDC | 20% | Low | Cylindrical | 0.24 | 10@2Min | 0.19 | 2000 | Low Impedance | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UVR1C470MDD1TA
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 5mm 0.11A 2000h 85°C Ammo
|
Bestand
4.850
Von 0,0556 € bis 0,0938 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.11 | 22.56@1Min|7.52@2Min | 5 | 0.2 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPW1V221MPD6
Cap Aluminum Lytic 220uF 35V 20% (8 X 15mm) Radial 3.5mm 0.73A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1.100
Von 0,1557 € bis 0,437 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.73 | 231@1Min | 3.5 | 0.12 | Radial | 3000 | High Reliability|Low Impedance | 2 | 8 X 15 | 15 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |