onsemi Spannungsregler und -controller
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Operation Mode | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Process Technology | Output Voltage - (V) | Input Voltage - (V) | Maximum Supply Current - (mA) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NCP103AMX320TCG
LDO Regulator Pos 3.2V 0.15A 4-Pin UDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.2 | 0.15 | 1.7 | 5.5 | 0.01%/V(Typ) | 10mV(Typ) | Tape and Reel | 4 | UDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | ||||||||||
NCP565D2T12R4G
LDO Regulator Pos 1.2V 1.5A 3-Pin(2+Tab) D2PAK T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±3 | 1.2 | 1.5 | 2.5 | 9 | 1.3@1.5A | 0.03%(Typ) | 0.03%(Typ) | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
NCP186AMX185TAG
LDO Regulator Pos 1.85V 1A 8-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.85 | 1 | 1.8 | 5.5 | 0.28@1A | 0.002%/V(Typ) | 0.7mV(Typ) | Tape and Reel | 8 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCV8720BMT105TBG
LDO Regulator Pos 1.05V 0.35A Automotive AEC-Q100 6-Pin WDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.05 | 0.35 | 0.8 | 5.5 | 0.2@350mA | 5uV/V(Typ) | -1uV/mA(Typ) | Tape and Reel | 6 | WDFN EP | DFN | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||
FAN1587AMC33X
LDO Regulator Pos 3.3V 3A 3-Pin(2+Tab) TO-263 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | 3.3 | 3 | 18 | 1.3@3A | 0.2% | 0.5% | 18000 | Tape and Reel | 3 | TO-263 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||
NCP702MX28TCG
LDO Regulator Pos 2.8V 0.2A 6-Pin XDFN T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.8 | 0.2 | 2 | 5.5 | 440uV/V(Typ) | 13uV/mA(Typ) | Tape and Reel | 6 | XDFN | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
FAN25800AUCF27X
LDO Regulator Pos 2.7V 0.5A 4-Pin WLCSP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1.9 | 2.7 | 0.5 | 2.3 | 5.5 | 0.13@250mA | 12uV/mA(Typ) | Tape and Reel | 4 | WLCSP | CSP | No | No | No | No | No | EAR99 | No | No | ||||||||||
NCP1117ST20T3G
LDO Regulator Pos 2V 1A 4-Pin(3+Tab) SOT-223 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2 | 1(Min) | 2.4 | 20 | 1.1@100mA|1.15@500mA|1.2@800mA | 0.5mV(Typ) | 3mV(Typ) | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||
NCP177AMX070TCG
LDO Regulator Pos 0.7V 0.5A 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±0.8 | 0.7 | 0.5 | 1.6 | 5.5 | 0.02%/V(Typ) | 1mV(Typ) | Tape and Reel | 4 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
NCP4671DSN12T1G
LDO Regulator Pos 1.2V 0.4A 5-Pin SOT-23 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | 1.2 | 0.4(Min) | 1.3 | 5.25 | 0.02%/V(Typ) | 30mV(Typ) | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
NCP500SQL27T1G
LDO Regulator Pos 2.7V 0.15A 6-Pin DFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2.5 | 2.7 | 0.15 | 1.8 | 6 | 0.01@1mA|0.16@75mA|0.26@150mA | 1mV(Typ) | 15mV(Typ) | Tape and Reel | 6 | DFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP1086D2T-33R4G
LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) D2PAK T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.3 | 1.5 | 7 | 1.4@1500mA | 0.2% | 0.4% | Tape and Reel | 4 | D2PAK | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||
NCP707CMX330TBG
LDO Regulator Pos 3.3V 0.2A 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.3 | 0.2 | 1.8 | 5.5 | 0.15@200mA | 400uV/V(Typ) | 10uV/mA(Typ) | Tape and Reel | 4 | XDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | |||||||||
LP2951CDM-3.0R2G
LDO Regulator Pos 3V 0.1A 8-Pin Micro T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3 | 0.1(Min) | 2.3 | 30 | 0.08@100uA|0.45@100mA | 0.2% | 0.2% | Tape and Reel | 8 | Micro | SO | No | No | No | No | No | EAR99 | No | No | |||||||||
NCP707AMX180TCG
LDO Regulator Pos 1.8V 0.2A 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.8 | 0.2 | 1.8 | 5.5 | 0.38@200mA | 400uV/V(Typ) | 10uV/mA(Typ) | Tape and Reel | 4 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP161AMX285TBG
LDO Regulator Pos 2.85V 0.45A 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.85 | 0.45 | 1.9 | 5.5 | 0.29@450mA | 0.02%/V(Typ) | 0.001%/mA(Typ) | Tape and Reel | 4 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP163BFCS180T2G
LDO Regulator Pos 1.8V 0.25A 4-Pin WLCSP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.8 | 0.25 | 2.2 | 5.5 | 0.25@250mA | 0.02%/V(Typ) | 0.001%/mA(Typ) | Tape and Reel | 4 | WLCSP | CSP | No | No | No | No | No | EAR99 | No | No | |||||||||
NCP582LSQ30T1G
LDO Regulator Pos 3V 0.15A 4-Pin(3+Tab) SC-82AB T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3 | 0.15(Min) | 2 | 6 | 0.35@150mA | 0.1%/V | 40mV | 150 | Tape and Reel | 4 | SC-82AB | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||
NCP4682HMU18TCG
LDO Regulator Pos 1.8V 0.15A 4-Pin UDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±0.8 | 1.8 | 0.15(Min) | 1.7 | 5.25 | 0.65@150mA | 0.1%/V | 20mV | 400 | Tape and Reel | 4 | UDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
KA78R08CTU
LDO Regulator Pos 8V 1A 4-Pin(4+Tab) TO-220FP Tube
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | 8 | 1 | 9 | 35 | 0.5@1A | 2.5% | 2% | 15000 | Tube | 4 | TO-220FP | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
FAN2558S25X
LDO Regulator Pos 2.5V 0.18A 5-Pin SOT-23 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2.5 | 0.18 | 2.7 | 5.5 | 0.3%/V | 2.5%(Typ) | Tape and Reel | 5 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
NCV8715SQ25T2G
LDO Regulator Pos 2.5V 0.2A 5-Pin SC-88A T/R Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.5 | 0.2 | 2.5 | 24 | 0.45@50mA | 3mV(Typ) | 10mV(Typ) | Tape and Reel | 5 | SC-88A | SOT | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||
NCP160AMX285TBG
LDO Regulator Pos 2.85V 0.25A 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.85 | 0.25 | 1.9 | 5.5 | 0.16@250mA | 0.02%/V(Typ) | 0.001%/mA(Typ) | Tape and Reel | 4 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
MC33375D-3.3G
LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N Tube
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.3 | 0.3 | 2.5 | 13 | 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA | 10mV | 25mV | Tube | 8 | SOIC N | SO | No | No | No | No | No | EAR99 | No | No | |||||||||
NCP160BFCT500T2G
LDO Regulator Pos 5V 0.25A 4-Pin WLCSP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 5 | 0.25 | 1.9 | 5.5 | 0.105@250mA | 0.02%/V(Typ) | 0.001%/mA(Typ) | Tape and Reel | 4 | WLCSP | CSP | No | Yes | No | No | No | No | EAR99 | No | No |