Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECA-1HM471B
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 0.65A 2000h 85°C Automotive Ammo
|
Bestand
32.500
Von 0,1649 € bis 0,1778 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | 0.65 | 2000 | 235@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | Ammo | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECA-1HM470
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 0.13A 2000h 85°C Automotive Bag
|
Bestand
16
0,0854 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Small Size | 0.13 | 2000 | 23.5@2Min | Aluminum Cylindrical Can | 2 | 0.55 | Radial | 6.3 X 11.2 | 2.5 | 11.2 | 6.3 | Polar | Bag | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
ECA-1JM102
Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 1.1A 2000h 85°C Automotive Bag
|
Bestand
6.567
Von 0,4159 € bis 0,536 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 63VDC | 1.1 | 2000 | 630@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Bag | 0.11 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECA-1VHG221
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.27A 1000h 105°C Automotive Bag
|
Bestand
1.615
Von 0,0816 € bis 0,1235 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | 0.27 | 1000 | 77@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Bag | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECA-1VM222
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1.25A 2000h 85°C Automotive Bag
|
Bestand
247
0,3754 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 35VDC | 1.25 | 2000 | 770@2Min | Aluminum Cylindrical Can | 2 | 0.85 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Bag | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECA-2AHG101
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 0.265A 2000h 105°C Automotive Bag
|
Bestand
4.802
Von 0,2289 € bis 0,2484 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 100VDC | 0.265 | 2000 | 100@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | Bag | 0.08 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-FC1V221P
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 0.67A 1000h 105°C Automotive T/R
|
Bestand
34.000
0,1831 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.67 | 1000 | 77@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-FK0J331XP
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
13.500
0,0815 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 6.3VDC | Low | 0.28 | 2000 | 20.79@2Min | Cylindrical | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.26 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-FK1C470P
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C Automotive T/R
|
Bestand
44.000
0,0829 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 16VDC | Low | Low Impedance | 0.24 | 2000 | 7.52@2Min | Cylindrical | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FKC221XAP
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
31.540
Von 0,05 € bis 0,1048 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | Low | Low Impedance | 0.28 | 2000 | 35.2@2Min | Cylindrical | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FP1E471AP
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.06 Ohm 1.19A 2000h 105°C Automotive T/R
|
Bestand
11.370
0,1378 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 0.06 | Low ESR | 1.19 | 2000 | 117.5@2Min | Cylindrical | 2 | 10.5 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEE-FPA221XAP
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
|
Bestand
900
0,201 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Low | 0.16 | Low ESR | 0.6 | 2000 | 22@2Min | Cylindrical | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.19 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-FT1H331GP
Cap Aluminum Lytic 330uF 50V 20% (10 X 10.2mm) SMD 0.12 Ohm 0.9A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
11.500
Von 0,3749 € bis 0,3787 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 50VDC | Low | 0.12 | 0.9 | 5000 | 165@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEU-EE2W100U
Cap Aluminum Lytic 10uF 450V 20% (10 X 20mm) Radial 5mm 0.33A 8000h 105°C
|
Bestand
11.485
Von 0,2141 € bis 0,3093 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 450VDC | Low | 0.33 | 8000 | 37@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | 0.24 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
EEU-FC1E102
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1.655A 5000h 105°C Automotive Bag
|
Bestand
9.873
0,3254 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | Low Impedance | 1.655 | 5000 | 250@2Min | Aluminum Cylindrical Can | 2 | 0.65 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Bag | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEU-FC1H100L
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.125A 1000h 105°C Automotive Bag
|
Bestand
12.523
0,0503 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | Low | Low Impedance | 0.125 | 1000 | 5@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bag | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEU-FC1H102
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 2.235A 5000h 105°C Automotive Bag
|
Bestand
3.758
0,5514 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 50VDC | Low | Low Impedance | 2.235 | 5000 | 500@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Bag | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEU-FC1J220
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 0.24A 1000h 105°C Automotive Bag
|
Bestand
1.342
0,0701 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 63VDC | Low | Low Impedance | 0.24 | 1000 | 13.86@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11.2 | 2.5 | 11.2 | 6.3 | Polar | Bag | 0.08 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEU-FC1V221B
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.755A 3000h 105°C Automotive Ammo
|
Bestand
12.000
Von 0,1401 € bis 0,1854 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | Low Impedance | 0.755 | 3000 | 77@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Ammo | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-FR1E101
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 0.455A 5000h 105°C Bulk
|
Bestand
13.607
0,0542 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Low | 0.455 | 5000 | 25@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11.2 | 2.5 | 11.2 | 6.3 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEU-FR1H471
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 2.26A 10000h 105°C Bulk
|
Bestand
2.050
Von 0,2625 € bis 0,2712 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | Low | 2.26 | 10000 | 235@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEV-FK1E102Q
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 13.5mm) SMD 1A 5000h 105°C Automotive T/R
|
Bestand
8.690
0,3353 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | Low Impedance|Miniaturized | 1 | 5000 | 250@2Min | Cylindrical | 2 | H13 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | 0.14 | Unknown | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEV-FK1V102M
Cap Aluminum Lytic 1000uF 35V 20% (16 X 16.5mm) SMD 1.8A 5000h 105°C Automotive T/R
|
Bestand
3.625
0,5277 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | Low | Low Impedance | 1.8 | 5000 | 350@2Min | Cylindrical | 2 | J16 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEUFR1V101
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 6000h 105°C Bulk
|
Bestand
16.721
0,054 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.95 | 6000 | 35@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEEFH1E101XL| EEE-FH Series
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 0.3A 7000h 105°C T/R Automotive AEC-Q200
|
Bestand
900
Von 0,2079 € bis 0,5681 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | 0.45 | 0.3 | 7000 | 25@2Min | Cylindrical | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | 0.18 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |