Panasonic Industry Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECW-F6224HL
Cap Film 0.22uF 630V PP 3% (18 X 10.8 X 15.5mm) Radial 15mm 105°C Bulk
|
Bestand
76
1,2603 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.22uF | 3% | 630VDC | PP | Radial | 18 X 10.8 X 15.5 | 15 | 15.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEU-FC1J221B
Cap Aluminum Lytic 220uF 63V 20% (10 X 25mm) Radial 5mm 1.05A 3000h 105°C Ammo Automotive AEC-Q200
|
Bestand
2.000
0,2811 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 63VDC | Low | Low Impedance | 1.05 | 3000 | 138.6@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 25 | 5 | 25 | 10 | Polar | Ammo | 0.08 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEU-FR1C221B
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 5mm 0.455A 5000h 105°C Ammo
|
Bestand
8
0,0752 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | Low | 0.455 | 5000 | 35.2@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11.2 | 5 | 11.2 | 6.3 | Polar | Ammo | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEEFN1C330R|EEE-FN Series
Cap Aluminum Lytic 33uF 16V 20% (4 X 5.8mm) SMD 1.35 Ohm 0.09A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
807
Von 0,0617 € bis 0,0126 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 16VDC | Standard | 1.35 | 0.09 | 2000 | 5.28@2Min | Cylindrical | 2 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | 0.16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECH-U1C332GX5
Cap Film 0.0033uF 16V PPS 2%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
Bestand
3.000
0,1297 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.0033uF | 2% | 16VDC | PPS | Stacked | 2 X 1.25 X 0.9 | 0.9 | Non Polar | Tape and Reel | 0805 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
ECQ-E4224KF
Cap Film 0.22uF 400V PET 10%( 18.5 X 5.9 X 13mm) Radial 15mm 105°C Bag
|
Bestand
3.570
0,1895 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.22uF | 10% | 400VDC | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | 2 | Radial | 18.5 X 5.9 X 13 | 15 | 13(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
EEH-ZL1V271P
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 8 X 10.2mm) SMD 0.02 Ohm 2.9A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
385
Von 0,7917 € bis 0,8163 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 35VDC | Low | 0.02 | 2.9 | 4000 | 94.5@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.12 | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||
EEH-ZC1K470P
Cap Aluminum Polymer Hybrid 47uF 80VDC 20%( 10 X 10.2mm) SMD 0.036 Ohm 1.36A 4000h 125°C Automotive T/R
|
Bestand
7.500
0,5995 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 80VDC | Low | 0.036 | High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | 1.36 | 4000 | 37.6@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.08 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
16SEP39M+TSS
Cap Aluminum Polymer 39uF 16VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.05 Ohm 1.62A 3000h 105°C Ammo
|
Bestand
1.500
0,4111 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 39uF | 20% | 16VDC | Standard | 0.05 | 1.62 | 3000 | 312@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 6 | 2.5 | 6(Max) | 6.3 | Polar | Ammo | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEE-FK1V680XP-CUT TAPE
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
1.363
Von 0,1834 € bis 0,2172 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 35VDC | Low | 0.28 | 2000 | 23.8@2Min | Cylindrical | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECW-F6223JL
Cap Film 0.022uF 630V PP 5%( 12.5 X 6.2 X 9mm) Radial 10mm 105°C Bag
|
Bestand
14
Von 0,7248 € bis 1,4858 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.022uF | 5% | 630VDC | PP | Radial | 12.5 X 6.2 X 9 | 10 | 9(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ECA-1CM220
Cap Aluminum Lytic 22uF 16V 20% (5 X 11mm) Radial 2mm 0.075A 2000h 85°C Automotive Bag
|
Bestand
3.128
Von 0,0277 € bis 0,0295 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 16VDC | 0.075 | 2000 | 3.52@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bag | 0.2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECQ-UAAF154K
Cap Film Suppression X2 0.15uF 275VAC PP 10%( 17.5 X 6 X 13mm) Radial Plastic Rectangular Can 15mm 110°C Bag Automotive AEC-Q200
|
Bestand
85.580
Von 0,1037 € bis 0,1114 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.15uF | 10% | 275VAC | PP | Plastic Rectangular Can | 2 | Radial | X2 | 17.5 X 6 X 13 | 15 | 13 | Non Polar | Bag | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
EEU-FS0J822SB
Cap Aluminum Lytic 8200uF 6.3V 20% (16 X 20mm) Radial 7.5mm 3.3A 10000h 105°C Ammo
|
Bestand
1.000
Von 0,6246 € bis 0,3191 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 8200uF | 20% | 6.3VDC | Low | 3.3 | 10000 | 516.6@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 20 | 7.5 | 20 | 16 | Polar | Ammo | 0.36 | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEE-FK1V101AL
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 0.6A 2000h 105°C Automotive T/R
|
Bestand
25
Von 0,2331 € bis 0,1629 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.6 | 2000 | 35@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.12 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEU-FC1V182L
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 40mm) Radial 5mm 2.66A 5000h 105°C Automotive Bulk
|
Bestand
100
0,4647 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 35VDC | Low | Low Impedance | 2.66 | 5000 | 630@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 40 | 5 | 40 | 12.5 | Polar | Bulk | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECE-A1AKA330
Cap Aluminum Lytic 33uF 10V 20% (4 X 7mm) Radial 1.5mm 0.043A 1000h 85°C Automotive Bag
|
Bestand
300
0,0374 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 10VDC | 0.043 | 1000 | 3.3@2Min | Aluminum Cylindrical Can | 2 | Radial | 4 X 7 | 1.5 | 7 | 4 | Polar | Bag | 0.2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
25SEP10M
Cap Aluminum Polymer 10uF 25VDC 20%( 8 X 7mm) Radial 3.5mm 0.06 Ohm 1.5A 3000h 105°C Bulk
|
Bestand
151
0,3822 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 10uF | 20% | 25VDC | Standard | 0.06 | 1.5 | 3000 | 250@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 7 | 3.5 | 7(Max) | 8 | Polar | Bulk | 10 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
ECW-HA3C302JB
Cap Film 0.003uF 1600V PP 5%( 17.8 X 5.5 X 13.2mm) Radial 10mm 105°C Ammo
|
Bestand
3.504
Von 0,1423 € bis 0,2537 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.003uF | 5% | 1600VDC | PP | Radial | 17.8 X 5.5 X 13.2 | 10 | 13.2(Max) | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ECA-0JHG331-WD
Cap Aluminum Lytic 330uF 6.3V 20% Radial 105°C Automotive AEC-Q200 Bulk
|
Bestand
395
0,1182 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 6.3VDC | 20.79@2Min | Aluminum Cylindrical Can | 2 | Radial | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
ECH-U1103GC9
Cap Film 0.01uF 100V PPS 2%( 4.8 X 3.3 X 1.4mm) SMD 105°C T/R
|
Bestand
896
0,2376 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.01uF | 2% | 100VDC | PPS | Flat | 4.8 X 3.3 X 1.4 | 1.4 | Non Polar | Tape and Reel | 1913 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECW-FE2J154J
Cap Film 0.15uF 630V PP 5% (17.5 X 6 X 11.5mm) Radial Plastic Rectangular Can 15mm 105°C Ammo
|
Bestand
7
0,1481 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.15uF | 5% | 630VDC | Excellent Frequency Characteristics|Low Loss|Small Size | PP | Plastic Rectangular Can | 2 | Radial | 17.5 X 6 X 11.5 | 15 | 11.5 | Non Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
EEE-FK1C432SV
Cap Aluminum Lytic 4300uF 16V 20% (16 X 16.8mm) SMD 1.8A 5000h 105°C Automotive T/R
|
Bestand
500
0,9659 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4300uF | 20% | 16VDC | 1.8 | 5000 | 688@2Min | Cylindrical with Vibration Proof | 2 | J16 | 16 X 16.8 | 16.8 | 16 | Polar | Tape and Reel | 0.22 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
EEE-HB1V100R
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.028A 2000h 105°C Automotive T/R
|
Bestand
7.000
Von 0,0792 € bis 0,0795 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | 0.028 | 2000 | 3.5@2Min | Cylindrical | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
10SEQP270M+T
Cap Aluminum Polymer 270uF 10VDC 20%( 10 X 8mm) Radial 5mm 0.025 Ohm 1.17A 1000h 125°C Ammo
|
Bestand
5.000
0,5183 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 10VDC | Standard | 0.025 | 1.17 | 1000 | 540@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 8 | 5 | 8(Max) | 10 | Polar | Ammo | 0.12 | No | No | No | No | No | EAR99 | No | No |