TDK Thermistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Terminals | Thermal Coefficient Range | Thermal Time Constant Range - (s) | Sensitivity Index Range - (K) | Accuracy | Resistance @ 25C - (Ohm) | Percentage of Resistance Tolerance Range @ 25C - (%) | Package/Case | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B59830C0130A070
Thermistor PTC 5 Ohm 20% 2-Pin Radial Strip
|
|
TDK | Thermistoren | PTC | 2 | 5 | ±20 to ±25 | Strip | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
NTCDS3SG104HC3NB
Thermistor NTC 100K Ohm 3% 2-Pin DO-35 Axial 3850K Bulk Automotive AEC-Q200
|
Von 1,3894 € bis 1,5453 €
pro Stück
|
TDK | Thermistoren | NTC | 2 | 5 to 15 | 3850 to 4100 | ±2% | 100000 | ±2 to ±5 | DO-35 | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||
B57421V2223J62
Thermistor NTC 22K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4000K >= -3.5 T/R
|
Von 0,1501 € bis 0,1865 €
pro Stück
|
TDK | Thermistoren | NTC | 2 | >= -3.5 | 5 to 15 | 3850 to 4100 | ±3% | 22000 | ±5 to ±10 | 0805 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B59641A0105A562
Ptc Thermistors As Limit Temperature Sensors Automotive AEC-Q200
|
|
TDK | Thermistoren | No | Yes | AEC-Q200 | Yes | EAR99 | No | ||||||||||||||||
B57332V5103J360
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3435K >= -3.5 T/R Automotive AEC-Q200
|
Von 0,0521 € bis 0,0834 €
pro Stück
|
TDK | Thermistoren | NTC | 2 | >= -3.5 | < 5 | 3400 to 3600 | 10000 | < ±2 | 0603 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
B59601A135A62
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R
|
Von 0,1902 € bis 0,2415 €
pro Stück
|
TDK | Thermistoren | PTC | 2 | 470 | >= ±50 | 0603 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
B57250V2473F560
Thermistor NTC 47K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 4108K T/R
|
Von 0,028 € bis 0,0302 €
pro Stück
|
TDK | Thermistoren | NTC | 2 | < 5 | 4100 to 4300 | 47000 | < ±2 | 0402 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
B57301K0103A003
Thermistor NTC 10K Ohm 3% 2-Pin Panel Mount Faston 3988K Bulk
|
|
TDK | Thermistoren | NTC | 2 | 5 to 15 | 3850 to 4100 | ±1% | 10000 | ±2 to ±5 | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
B59960C80A70
Thermistor PTC 5.6 Ohm 25% 2-Pin Radial Strip
|
Von 0,5226 € bis 0,5671 €
pro Stück
|
TDK | Thermistoren | PTC | 2 | 5.6 | ±25 to ±30 | Strip | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
B57540G1104H000
Thermistor NTC 100K Ohm 3% 2-Pin Radial 4072K >= -3.5 Bulk Automotive AEC-Q200
|
|
TDK | Thermistoren | NTC | 2 | >= -3.5 | < 5 | 3850 to 4100 | 100000 | ±2 to ±5 | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
B57881S103H1
Thermistor NTC 10K Ohm 3% 2-Pin Radial 3980K >= -3.5 Bulk Automotive AEC-Q200
|
Von 0,6396 € bis 0,7418 €
pro Stück
|
TDK | Thermistoren | NTC | 2 | >= -3.5 | 5 to 15 | 3850 to 4100 | ±1% | 10000 | ±2 to ±5 | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
B59850C0120A051
Thermistor PTC 10 Ohm 25% 2-Pin Radial T/R
|
|
TDK | Thermistoren | PTC | 2 | 10 | ±25 to ±30 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
B57442V5472H062
Thermistor NTC 4.7K Ohm 3% 2-Pin 0805 Surface Mount Solder Pad 3635K >= -3.5 T/R Automotive AEC-Q200
|
|
TDK | Thermistoren | NTC | 2 | >= -3.5 | 5 to 15 | 3400 to 3600 | 4700 | ±2 to ±5 | 0805 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
B59772C0120A070
Thermistor PTC 120 Ohm 25% 2-Pin Radial Strip
|
|
TDK | Thermistoren | PTC | 2 | 50 to 100 | 120 | ±25 to ±30 | Strip | No | No | No | No | EAR99 | Yes | Yes | |||||||||
NTCG104ED104DTDSX
Thermistor NTC 100K Ohm 0.5% 2-Pin 1005 Surface Mount Solder Pad 4308K T/R Automotive AEC-Q200
|
Von 0,114 € bis 0,1207 €
pro Stück
|
TDK | Thermistoren | NTC | 2 | 4300 to 4550 | ±0.5% | 100000 | < ±2 | 1005 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
B59701A130A62
Thermistor PTC 2-Pin 0805 Surface Mount Solder Pad T/R
|
Von 0,2988 € bis 0,3112 €
pro Stück
|
TDK | Thermistoren | PTC | 2 | 0805 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
| B57431V2333J62 Thermistor NTC 33K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4470K T/R |
|
TDK | Thermistoren | NTC | 2 | 5 to 15 | 4300 to 4550 | ±3% | 33000 | ±5 to ±10 | 0805 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||
NTCG104BH152HT1
Thermistor NTC 1.5K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4100K T/R
|
0,2438 €
pro Stück
|
TDK | Thermistoren | NTC | 2 | 4100 to 4300 | ±3% | 1500 | ±2 to ±5 | 0402 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||
B57621C5103K62
Thermistor NTC 10K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 3510K T/R
|
Von 0,2842 € bis 0,3692 €
pro Stück
|
TDK | Thermistoren | NTC | 2 | 5 to 15 | 3400 to 3600 | ±3% | 10000 | ±10 to ±15 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||
NTCDZ3HG103HC4NB
NTC Thermistors Automotive AEC-Q200
|
|
TDK | Thermistoren | NTC | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
B57321V2473H060
Thermistor NTC 47K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3980K >= -3.5 T/R
|
|
TDK | Thermistoren | NTC | 2 | >= -3.5 | < 5 | 3850 to 4100 | 47000 | ±2 to ±5 | 0603 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||
| B59010D1135B40 Thermistor PTC 2-Pin Wire Bulk |
|
TDK | Thermistoren | PTC | 2 | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
B59840C0160A070
Thermistor PTC 6 Ohm 25% 2-Pin Radial Strip
|
|
TDK | Thermistoren | PTC | 2 | 6 | ±25 to ±30 | Strip | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
B59421A85A62
Thermistor PTC 470 Ohm 50% 2-Pin 0402 Surface Mount Solder Pad T/R Automotive AEC-Q200
|
Von 0,1421 € bis 0,1706 €
pro Stück
|
TDK | Thermistoren | PTC | 2 | 470 | >= ±50 | 0402 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
B57621C5472K062
Thermistor NTC 4.7K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 3500K T/R
|
|
TDK | Thermistoren | NTC | 2 | 5 to 15 | 3400 to 3600 | ±3% | 4700 | ±10 to ±15 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No |