IXYS Thyristoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of SCRs/Diodes | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Gate Trigger Voltage - (V) | Surge Current Rating - (A) | Peak On-State Voltage - (V) | Maximum Gate Trigger Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Rated Average On-State Current - (A) | Maximum Holding Current - (mA) | Repetitive Peak Forward Blocking Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VW2X60-16IO1
SCR Module 1600V 560A 8-Pin V1-A-Pack
|
|
IXYS | SCR Modules | 500 | 1000 | 1.5 | 1.65@80A | 100 | 1600 | 27 | 200 | 1600 | 10 | 0.1 | 8 | V1-A-Pack | No | No | No | No | No | EAR99 | No | |||||||||
MCC200-18IO1
SCR Module 1800V 8600A 7-Pin Y4-M6
|
|
IXYS | SCR Modules | 2 | 1.52@400A | 150 | 1800 | 216 | 150 | 1800 | 10 | 0.4 | 7 | Y4-M6 | No | No | No | No | No | EAR99 | No | |||||||||||
CS60-16IO1
SCR 1600V 75A(RMS) 1510A 3-Pin(3+Tab) PLUS 247
|
|
IXYS | Silicon Controlled Rectifiers - SCRs | 500 | 1000 | 1.5 | 1.44@120A | 100 | 1600 | 60 | 200 | 1600 | 10 | 75 | 0.2 | 3 | PLUS 247 | No | No | No | No | No | EAR99 | No | ||||||||
CS19-08HO1
Thyristor SCR 800V 180A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | Silicon Controlled Rectifiers - SCRs | 500 | 500 | 1.5 | 1.6@20A | 28 | 800 | 19 | 50 | 1200 | 10 | 0.05 | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | No | ||||||||
MCD56-08IO8B
SCR Module 800V 1620A 4-Pin TO-240AA Box
|
|
IXYS | SCR Modules | 500 | 1000 | 1.5 | 1.57@200A | 100 | 800 | 60 | 200 | 800 | 10 | 0.2 | 4 | TO-240AA | TO | No | No | No | No | No | EAR99 | No | ||||||||
MCC26-12IO1B
SCR Module Diode 1200V 42A(RMS) 560A 7-Pin TO-240AA Box
|
|
IXYS | SCR Modules | 500 | 1000 | 1.5 | 1.64@80A | 100 | 1200 | 27 | 200 | 1200 | 10 | 42 | 0.1 | 7 | TO-240AA | TO | No | No | No | No | No | EAR99 | No | |||||||
MCC132-12IO1
SCR Module 1200V 5130A 7-Pin Y4-M6
|
|
IXYS | SCR Modules | 500 | 1000 | 2.5 | 1.36@300A | 150 | 1200 | 130 | 200 | 1200 | 10 | 0.2 | 7 | Y4-M6 | No | No | No | No | No | EAR99 | No | |||||||||
MCC21-14IO8B
SCR Module 1400V 345A 5-Pin TO-240AA
|
|
IXYS | SCR Modules | 1 | 1.89@90A | 65 | 1400 | 21 | 100 | 1400 | 10 | 0.1 | 5 | TO-240AA | TO | No | No | No | No | No | EAR99 | No | ||||||||||
MCC72-12IO1B
SCR Module Diode 1200V 133A(RMS) 1840A 7-Pin TO-240AA
|
|
IXYS | SCR Modules | 2.5 | 1.74@300A | 150 | 1200 | 85 | 200 | 1200 | 10 | 133 | 5 | 7 | TO-240AA | TO | No | No | No | No | No | Yes | Yes | |||||||||
MCD312-16IO1
Scr Module 1600V 10100A 5-Pin Y1-Cu
|
|
IXYS | SCR Modules | 2 | 1.32@600A | 150 | 1600 | 320 | 150 | 1600 | 10 | 1 | 5 | Y1-CU | No | No | No | No | No | EAR99 | No | |||||||||||
CS45-12IO1
SCR 1200V 71A(RMS) 560A 3-Pin(3+Tab) TO-247AD Tube
|
|
IXYS | Silicon Controlled Rectifiers - SCRs | 500 | 1000 | 1.5 | 1.73@90A | 80 | 1200 | 45 | 100 | 1200 | 10 | 71 | 0.05 | Tube | 3 | TO-247AD | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
MCC72-16IO1B
SCR Module Diode 1600V 133A(RMS) 1840A 7-Pin TO-240AA
|
|
IXYS | SCR Modules | 2.5 | 1.74@300A | 150 | 1600 | 85 | 200 | 1600 | 10 | 133 | 5 | 7 | TO-240AA | TO | No | No | No | No | No | No | ||||||||||
MCO150-12IO1
SCR Module 1200V 2150A 4-Pin SOT-227B
|
|
IXYS | SCR Modules | 1.4 | 1.78@300A | 150 | 1200 | 158 | 200 | 1200 | 10 | 10 | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | No | ||||||||||
CLA50E1200HB
Thyristor SCR 1.2KV 590A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | Silicon Controlled Rectifiers - SCRs | 500 | 1000 | 1.5 | 1.6@100A | 50 | 1200 | 50 | 115 | 1200 | 0.05 | Tube | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
MCC26-12IO8B
SCR Module 1200V 560A 5-Pin TO-240AA Box
|
|
IXYS | SCR Modules | 500 | 1000 | 1.5 | 1.64@80A | 100 | 1200 | 27 | 200 | 1200 | 10 | 0.1 | 5 | TO-240AA | TO | No | No | No | No | No | EAR99 | No | ||||||||
MCD56-12IO8B
SCR Module 1200V 1620A 4-Pin TO-240AA Box
|
|
IXYS | SCR Modules | 500 | 1000 | 1.5 | 1.57@200A | 100 | 1200 | 60 | 200 | 1200 | 10 | 0.2 | 4 | TO-240AA | TO | No | No | No | No | No | EAR99 | No | ||||||||
MCD44-12IO8B
SCR Module Diode 1200V 77A(RMS) 1240A 4-Pin TO-240AA Box
|
|
IXYS | SCR Modules | 500 | 1000 | 1.5 | 1.75@200A | 100 | 1200 | 49 | 200 | 1200 | 10 | 77 | 0.1 | 4 | TO-240AA | TO | No | No | No | No | No | EAR99 | No | |||||||
CMA30E1600PN
Thyristor SCR 1.6KV 280A 3-Pin(3+Tab) TO-220
|
|
IXYS | Silicon Controlled Rectifiers - SCRs | 1.3 | 1.7@60A | 28 | 1600 | 30 | 60 | 1600 | 10 | 0.01 | 3 | TO-220FP | TO | No | No | No | No | No | No | |||||||||||
MCC312-18IO1
SCR Module 1800V 10100A 7-Pin Y1-CU
|
|
IXYS | SCR Modules | 2 | 1.32@600A | 150 | 1800 | 320 | 150 | 1800 | 10 | 1 | 7 | Y1-CU | No | No | No | No | No | No | ||||||||||||
CLA30E1200HB
SCR 1200V 47A(RMS) 325A 3-Pin(3+Tab) TO-247 Tube
|
|
IXYS | Silicon Controlled Rectifiers - SCRs | 500 | 500 | 1.3 | 1.56@60A | 40 | 1200 | 30 | 60 | 1200 | 47 | 0.01 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | No | |||||||
MCD72-08IO8B
SCR Module 800V 1800A 4-Pin TO-240AA
|
|
IXYS | SCR Modules | 2.5 | 1.74@300A | 150 | 800 | 115 | 200 | 800 | 10 | 5 | 4 | TO-240AA | TO | No | No | No | No | No | Yes | Yes | ||||||||||
MCC95-08IO1B
SCR Module 800V 182A(RMS) 2400A 7-Pin TO-240AA Box
|
|
IXYS | SCR Modules | 2SCRs | 500 | 1000 | 2.5 | 1.5@300A | 150 | 800 | 116 | 200 | 800 | 10 | 182 | 0.2 | Box | 7 | TO-240AA | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||
CLA100PD1200NA
SCR Module 1200V 150A(RMS) 1620A 4-Pin SOT-227B Tube
|
|
IXYS | SCR Modules | 500 | 1000 | 1.5 | 1.55@200A | 40 | 1200 | 100 | 100 | 1200 | 150 | 0.05 | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | No | ||||||||
MMO90-16IO6
SCR Module 1600V 860A 4-Pin SOT-227B
|
|
IXYS | SCR Modules | 500 | 1000 | 1.5 | 1.53@100A | 100 | 1600 | 41 | 100 | 1600 | 10 | 20 | 4 | SOT-227B | SOT | No | Unknown | No | No | No | No | EAR99 | No | |||||||
MCC162-18IO1
SCR Module Diode 1800V 300A(RMS) 6480A 7-Pin Y4-M6 Box
|
|
IXYS | SCR Modules | 500 | 1000 | 2.5 | 1.25@300A | 150 | 1800 | 181 | 200 | 1800 | 10 | 300 | 0.3 | 7 | Y4-M6 | No | No | No | No | No | EAR99 | No |