IXYS FET-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Material | Category | Configuration | Maximum Drain-Source Voltage - (V) | Channel Mode | Maximum Gate-Source Voltage - (V) | Channel Type | Number of Elements per Chip | Mode of Operation | Maximum Continuous Drain Current - (mA) | Maximum Gate Threshold Voltage - (V) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Typical Input Capacitance @ Vds - (pF) | Type | Typical Power Gain - (dB) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Frequency - (MHz) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXTT40N50L2
Trans MOSFET N-CH 500V 40A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Single | 500 | Enhancement | ±20 | N | 1 | 40 | 170@10V | 320@10V | 320 | 10400@25V | 540000 | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTT1N450HV
Trans MOSFET N-CH 4.5KV 1A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Single | 4500 | Enhancement | ±20 | N | 1 | 1 | 6 | 80000@10V | 46@10V | 46 | 1730@25V | 520000 | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
IXFP60N25X3
Trans MOSFET N-CH 250V 60A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | 250 | Enhancement | ±20 | N | 1 | 60 | 23@10V | 50@10V | 50 | 3610@25V | 320000 | 3 | TO-220AB | TO | No | No | No | No | EAR99 | ||||||||||||||||
IXTA36P15PTRL
Trans MOSFET P-CH 150V 36A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | 150 | Enhancement | ±20 | P | 1 | 36 | 4.5 | 110@10V | 55@10V | 55 | 3100@25V | 300000 | 3 | D2PAK | TO | Unknown | No | No | No | No | EAR99 | ||||||||||||||
IXFH12N120P
Trans MOSFET N-CH 1.2KV 12A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | 1200 | Enhancement | ±30 | N | 1 | 12 | 1350@10V | 103@10V | 103 | 5400@25V | 543000 | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFH140N10P
Trans MOSFET N-CH 100V 140A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | 100 | Enhancement | ±20 | N | 1 | 140 | 11@10V | 155@10V | 155 | 4700@25V | 600000 | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFP7N100P
Trans MOSFET N-CH 1KV 7A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | 1000 | Enhancement | ±30 | N | 1 | 7 | 1900@10V | 47@10V | 47 | 2590@25V | 300000 | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||
IXKN75N60C
Trans MOSFET N-CH 600V 75A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | 600 | Enhancement | ±20 | N | 1 | 75 | 36@10V | 500@10V | 500 | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | |||||||||||||||||
IXTA08N50D2
Trans MOSFET N-CH 500V 0.8A 3-Pin(2+Tab) TO-263AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | 500 | Depletion | ±20 | N | 1 | 0.8(Min) | 4600@0V | 12.7@5V | 312@25V | 60000 | 3 | TO-263AA | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXTA26P20P
Trans MOSFET P-CH 200V 26A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | 200 | Enhancement | ±20 | P | 1 | 26 | 170@10V | 56@10V | 56 | 2740@25V | 300000 | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTA36N30P
Trans MOSFET N-CH 300V 36A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | 300 | Enhancement | ±30 | N | 1 | 36 | 110@10V | 70@10V | 70 | 2250@25V | 300000 | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXTA76P10T
Trans MOSFET P-CH 100V 76A 3-Pin(2+Tab) TO-263AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | 100 | Enhancement | ±15 | P | 1 | 76 | 25@10V | 197@10V | 197 | 13700@25V | 298000 | 3 | TO-263AA | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTH96P085T
Trans MOSFET P-CH 85V 96A 3-Pin(3+Tab) TO-247 Tube
|
|
IXYS | MOSFETs | Power MOSFET | Single | 85 | Enhancement | ±15 | P | 1 | 96 | 13@10V | 180@10V | 180 | 13100@25V | 298000 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
IXTN62N50L
Trans MOSFET N-CH 500V 62A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | 500 | Enhancement | ±30 | N | 1 | 62 | 100@20V | 550@20V | 11500@25V | 800000 | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | ||||||||||||||||
IXFK48N60P
Trans MOSFET N-CH 600V 48A 3-Pin(3+Tab) TO-264AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | 600 | Enhancement | ±30 | N | 1 | 48 | 135@10V | 150@10V | 150 | 8860@25V | 830000 | 3 | TO-264AA | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXFA7N80P
Trans MOSFET N-CH 800V 7A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | 800 | Enhancement | ±30 | N | 1 | 7 | 1440@10V | 32@10V | 32 | 1800@25V | 200000 | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXTY1R6N100D2
Trans MOSFET N-CH 1KV 1.6A 3-Pin(2+Tab) DPAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | 1000 | Depletion | ±20 | N | 1 | 1.6(Min) | 10000@0V | 27@5V | 645@10V | 100000 | Unknown | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTY44N10T
Trans MOSFET N-CH 100V 44A Automotive 3-Pin(2+Tab) TO-252
|
|
IXYS | MOSFETs | Power MOSFET | Single | 100 | Enhancement | ±20 | N | 1 | 44 | 4.5 | 30@10V | 27.4@10V | 27.4 | 1567@25V | 200 | 130000 | Trench | 3 | TO-252 | TO | No | Unknown | No | Yes | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
IXFK78N50P3
Trans MOSFET N-CH 500V 78A 3-Pin(3+Tab) TO-264AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | 500 | Enhancement | ±30 | N | 1 | 78 | 68@10V | 147@10V | 147 | 9900@25V | 1130000 | 3 | TO-264AA | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXKR47N60C5
Trans MOSFET N-CH Si 600V 47A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Si | Power MOSFET | Single | 600 | Enhancement | ±20 | N | 1 | 47 | 45@10V | 150@10V | 150 | 6800@100V | 3 | ISOPLUS 247 | SO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTP32N20T
Trans MOSFET N-CH 200V 32A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | 200 | Enhancement | ±20 | N | 1 | 32 | 78@10V | 38@10V | 38 | 1760@25V | 200000 | 3 | TO-220 | TO | No | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||
IXTH90P10P
Trans MOSFET P-CH 100V 90A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | 100 | Enhancement | ±20 | P | 1 | 90 | 25@10V | 120@10V | 120 | 5800@25V | 462000 | 3 | TO-247 | TO | No | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
IXTA80N10T
Trans MOSFET N-CH 100V 80A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | 100 | Enhancement | ±20 | N | 1 | 80 | 14@10V | 60@10V | 60 | 3040@25V | 230000 | 3 | D2PAK | TO | No | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||
IXFN150N65X2
Trans MOSFET N-CH 650V 145A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | 650 | Enhancement | ±30 | N | 1 | 145 | 17@10V | 355@10V | 355 | 21000@25V | 1040000 | 4 | SOT-227B | SOT | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||
IXFP20N85X
Trans MOSFET N-CH 850V 20A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | 850 | Enhancement | ±30 | N | 1 | 20 | 330@10V | 63@10V | 63 | 1660@25V | 540000 | 3 | TO-220AB | TO | No | Unknown | Yes | Unknown | EAR99 |