IXYS FET-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Mode of Operation | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Type | Typical Power Gain - (dB) | Typical Output Capacitance - (pF) | Maximum Frequency - (MHz) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXTH96P085T
Trans MOSFET P-CH 85V 96A 3-Pin(3+Tab) TO-247 Tube
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 85 | ±15 | 96 | 13@10V | 180@10V | 180 | 298000 | 13100@25V | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
IXTN62N50L
Trans MOSFET N-CH 500V 62A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 500 | ±30 | 62 | 100@20V | 550@20V | 800000 | 11500@25V | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | ||||||||||||||||
IXFK48N60P
Trans MOSFET N-CH 600V 48A 3-Pin(3+Tab) TO-264AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 48 | 135@10V | 150@10V | 150 | 830000 | 8860@25V | 3 | TO-264AA | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXFA7N80P
Trans MOSFET N-CH 800V 7A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 800 | ±30 | 7 | 1440@10V | 32@10V | 32 | 200000 | 1800@25V | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXTY1R6N100D2
Trans MOSFET N-CH 1KV 1.6A 3-Pin(2+Tab) DPAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 1000 | ±20 | 1.6(Min) | 10000@0V | 27@5V | 100000 | 645@10V | Unknown | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTY44N10T
Trans MOSFET N-CH 100V 44A Automotive 3-Pin(2+Tab) TO-252
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 4.5 | 44 | 30@10V | 27.4@10V | 27.4 | 130000 | 1567@25V | 200 | Trench | 3 | TO-252 | TO | No | Unknown | No | Yes | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
IXFK78N50P3
Trans MOSFET N-CH 500V 78A 3-Pin(3+Tab) TO-264AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 78 | 68@10V | 147@10V | 147 | 1130000 | 9900@25V | 3 | TO-264AA | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXKR47N60C5
Trans MOSFET N-CH Si 600V 47A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 600 | ±20 | 47 | 45@10V | 150@10V | 150 | 6800@100V | 3 | ISOPLUS 247 | SO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTP32N20T
Trans MOSFET N-CH 200V 32A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 32 | 78@10V | 38@10V | 38 | 200000 | 1760@25V | 3 | TO-220 | TO | No | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||
IXTH90P10P
Trans MOSFET P-CH 100V 90A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 100 | ±20 | 90 | 25@10V | 120@10V | 120 | 462000 | 5800@25V | 3 | TO-247 | TO | No | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
IXTA80N10T
Trans MOSFET N-CH 100V 80A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 80 | 14@10V | 60@10V | 60 | 230000 | 3040@25V | 3 | D2PAK | TO | No | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||
IXFN150N65X2
Trans MOSFET N-CH 650V 145A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 650 | ±30 | 145 | 17@10V | 355@10V | 355 | 1040000 | 21000@25V | 4 | SOT-227B | SOT | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||
IXFP20N85X
Trans MOSFET N-CH 850V 20A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 850 | ±30 | 20 | 330@10V | 63@10V | 63 | 540000 | 1660@25V | 3 | TO-220AB | TO | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||
IXFP4N85XM
Trans MOSFET N-CH 850V 3.5A 3-Pin(3+Tab) OVERMOLDED TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 850 | ±30 | 5.5 | 3.5 | 2500@10V | 7@10V | 7 | 35000 | 247@25V | 3 | OVERMOLDED TO-220 | No | Unknown | Yes | Unknown | |||||||||||||||||
IXFA24N60X
Trans MOSFET N-CH 600V 24A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 24 | 175@10V | 47@10V | 47 | 400000 | 1910@25V | 3 | D2PAK | TO | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
IXFX360N10T
Trans MOSFET N-CH 100V 360A 3-Pin(3+Tab) PLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 360 | 2.9@10V | 525@10V | 525 | 1250000 | 33000@25V | 3 | PLUS 247 | No | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
IXTA1N200P3HV TRL
Trans MOSFET N-CH 2KV 1A 3-Pin(2+Tab) TO-263HV T/R
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 2000 | ±20 | 4 | 1 | 40000@10V | 23.5@10V | 23.5 | 125000 | 646@25V | Tape and Reel | 3 | TO-263HV | TO | No | No | No | No | EAR99 | ||||||||||||||
IXTP10P50P
Trans MOSFET P-CH 500V 10A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 500 | ±20 | 4.5 | 10 | 1000@10V | 50@10V | 50 | 300000 | 2840@25V | 275 | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
IXTH52P10P
Trans MOSFET P-CH 100V 52A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 100 | ±20 | 52 | 50@10V | 60@10V | 60 | 300000 | 2845@25V | 3 | TO-247 | TO | No | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
IXTH48N65X2
Trans MOSFET N-CH 650V 48A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±30 | 5 | 48 | 65@10V | 76@10V | 76 | 660000 | 4300@25V | 3 | TO-247 | TO | No | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
IXTH48P20P
Trans MOSFET P-CH 200V 48A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 200 | ±20 | 4 | 48 | 85@10V | 103@10V | 103 | 462000 | 5400@25V | 3 | TO-247AD | TO | No | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
IXTH200N10T
Trans MOSFET N-CH 100V 200A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | 200 | 5.5@10V | 152@10V | 152 | 550000 | 9400@25V | 3 | TO-247 | TO | No | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
IXTA52P10P
Trans MOSFET P-CH 100V 52A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 100 | ±20 | 52 | 50@10V | 60@10V | 60 | 300000 | 2845@25V | 3 | D2PAK | TO-263 | No | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
IXFH86N30T
Trans MOSFET N-CH 300V 86A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 86 | 46@10V | 143@10V | 143 | 860000 | 9200@25V | 3 | TO-247 | TO | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
IXFH22N65X2
Trans MOSFET N-CH 650V 22A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±30 | 22 | 145@10V | 37@10V | 37 | 390000 | 2190@25V | 3 | TO-247AD | TO | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes |