IXYS FET-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Mode of Operation | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Type | Typical Power Gain - (dB) | Typical Output Capacitance - (pF) | Maximum Frequency - (MHz) | Maximum Drain-Source Resistance - (Ohm) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXTP3N120
Trans MOSFET N-CH 1.2KV 3A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1200 | ±20 | 3 | 42@10V | 42 | 200000 | 1100@25V | 4500@10V | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFP4N100Q
Trans MOSFET N-CH 1KV 4A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1000 | ±20 | 4 | 39@10V | 39 | 150000 | 1050@25V | 3000@10V | Unknown | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
IXTY26P10T
Trans MOSFET P-CH 100V 26A 3-Pin(2+Tab) DPAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 100 | ±15 | 4.5 | 26 | 52@10V | 52 | 150000 | 3820@25V | 90@10V | 3 | DPAK | TO | No | No | No | No | No | EAR99 | ||||||||||||||
IXFN64N50P
Trans MOSFET N-CH 500V 50A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 500 | ±30 | 50 | 150@10V | 150 | 625000 | 9700@25V | 85@10V | 4 | SOT-227B | SOT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
IXFN82N60Q3
Trans MOSFET N-CH 600V 66A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 600 | ±30 | 66 | 275@10V | 275 | 960000 | 13500@25V | 75@10V | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | |||||||||||||||
IXTN46N50L
Trans MOSFET N-CH 500V 46A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 500 | ±30 | 46 | 260@15V | 700000 | 7000@25V | 160@20V | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | ||||||||||||||||
IXFN50N80Q2
Trans MOSFET N-CH 800V 50A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 800 | ±30 | 50 | 260@10V | 260 | 1135000 | 13500@25V | 160@10V | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | |||||||||||||||
IXTQ170N10P
Trans MOSFET N-CH 100V 170A 3-Pin(3+Tab) TO-3P
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 170 | 198@10V | 198 | 715000 | 6000@25V | 9@10V | 3 | TO-3P | TO | No | No | No | No | EAR99 | ||||||||||||||||
IXTA96P085T TRL
Trans MOSFET P-CH 85V 96A 3-Pin(2+Tab) D2PAK
|
2,8694 €
pro Stück
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 85 | ±15 | 96 | 180@10V | 180 | 298000 | 13100@25V | 13@10V | 3 | D2PAK | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXFH10N80P
Trans MOSFET N-CH 800V 10A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 800 | ±30 | 10 | 40@10V | 40 | 300000 | 2050@25V | 1100@10V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFL32N120P
Trans MOSFET N-CH Si 1.2KV 24A 3-Pin(3+Tab) ISOPLUS I5-PAK
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 1200 | ±30 | 24 | 360@10V | 360 | 520000 | 21000@25V | 340@10V | 3 | ISOPLUS I5-PAK | SO | No | No | No | No | No | |||||||||||||||
IXFX120N25P
Trans MOSFET N-CH 250V 120A 3-Pin(3+Tab) PLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 250 | ±20 | 120 | 185@10V | 185 | 700000 | 8700@25V | 24@10V | 3 | PLUS 247 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXZR16N60
Trans RF MOSFET N-CH 600V 18A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | HF-MOSFETs | Single | Enhancement | N | 1 | 600 | ±20 | 18 | 42@10V | 42 | 3000 | 2040@480V | MOSFET | 530(Typ)@20V | 3 | ISOPLUS 247 | SO | No | No | No | No | No | EAR99 | No | ||||||||||||||
IXTP32P05T
Trans MOSFET P-CH 50V 32A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 50 | ±15 | 32 | 46@10V | 46 | 83000 | 1975@25V | 39@10V | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXTA120P065T
Trans MOSFET P-CH 65V 120A 3-Pin(2+Tab) D2PAK Tube
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 65 | ±15 | 120 | 185@10V | 185 | 298000 | 13200@25V | 10@10V | Tube | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
IXFA3N120
Trans MOSFET N-CH 1.2KV 3A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1200 | ±20 | 3 | 39@10V | 39 | 200000 | 1050@25V | 4500@10V | 3 | D2PAK | TO-263 | No | No | No | No | No | EAR99 | No | ||||||||||||||
IXTA3N120HVTRL
Trans MOSFET N-CH 1.2KV 3A 3-Pin(2+Tab) TO-263HV T/R
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1200 | ±20 | 5 | 3 | 42@10V | 42 | 200000 | 1100@25V | 4500@10V | Tape and Reel | 3 | TO-263HV | TO | No | No | No | No | EAR99 | No | |||||||||||||
IXTK110N20L2
Trans MOSFET N-CH 200V 110A 3-Pin(3+Tab) TO-264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 110 | 500@10V | 500 | 960000 | 23000@25V | 24@10V | 3 | TO-264 | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXTQ22N50P
Trans MOSFET N-CH 500V 22A 3-Pin(3+Tab) TO-3P
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 22 | 50@10V | 50 | 350000 | 2880@25V | 270@10V | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXFH20N80P
Trans MOSFET N-CH 800V 20A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 800 | ±30 | 20 | 86@10V | 86 | 500000 | 4685@25V | 520@10V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTA44P15T-TRL
Trans MOSFET P-CH 150V 44A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 150 | ±15 | 44 | 175@10V | 175 | 298000 | 13400@25V | 65@10V | 3 | D2PAK | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXTK120N25P
Trans MOSFET N-CH 250V 120A 3-Pin(3+Tab) TO-264AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 250 | ±20 | 120 | 185@10V | 185 | 700000 | 8700@25V | 24@10V | 3 | TO-264AA | TO | No | No | No | No | EAR99 | ||||||||||||||||
IXTA08N100D2
Trans MOSFET N-CH 1KV 0.8A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 1000 | ±20 | 0.8(Min) | 14.6@5V | 60000 | 325@25V | 21000@0V | Unknown | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFN200N07
Trans MOSFET N-CH Si 70V 180A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single Dual Source | Enhancement | N | 1 | 70 | ±20 | 180 | 480@10V | 480 | 520000 | 9000@25V | 6@10V | 4 | SOT-227B | SOT | No | No | No | No | EAR99 | |||||||||||||||
IXTA06N120P TRL
Trans MOSFET N-CH 1.2KV 0.6A 3-Pin(2+Tab) D2PAK T/R
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1200 | ±20 | 0.6 | 13.3@10V | 13.3 | 42000 | 236@25V | 34000@10V | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | EAR99 |