Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DPP6S47K-F
Cap Film 0.047uF 630V PP 10% (32 X 12.5 X 19mm) Radial Wound 27.5mm 105°C
|
Bestand
3.000
0,2988 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.047uF | 10% | 250VAC|630VDC | PP | Wound | 27.5 | Radial | 32 X 12.5 X 19 | 19(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
DPPM20D1K-F
Cap Film 0.001uF 2000V PP 10% (25 X 7 X 12.5mm) Radial 21mm 105°C
|
Bestand
401
0,4254 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Snubber | 0.001uF | 10% | 2000VDC|500VAC | PP | Wound | 21 | Radial | 25 X 7 X 12.5 | 12.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
DPPM20S1K-F
Cap Film 0.01uF 2000V PP 10% (31 X 14 X 22mm) Radial 26.5mm 105°C
|
Bestand
1.896
Von 2,2269 € bis 2,3569 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Snubber | 0.01uF | 10% | 500VAC|2000VDC | PP | Wound | 26.5 | 2 | Radial | 31 X 14 X 22 | Self Healing|Low Inductance|High dV/dt Characteristics|High Current Capabilities|Excellent High Frequency | 22(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
HZA157M035F24T-F
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10.2mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
108
Von 1,2044 € bis 1,2252 €
pro Stück
|
Illinois Capacitor | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 35VDC | Very Low | 0.027 | 2.3 | 52.5@2Min | Cylindrical | 10000 | 2 | 0.12 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HZA277M035G24VT-F
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2.5A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
379
Von 0,6508 € bis 0,6951 €
pro Stück
|
Illinois Capacitor | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 35VDC | Very Low | 0.02 | 2.5 | 94.5@2Min | Cylindrical with Vibration Proof | 10000 | 2 | 0.12 | G | 10 X 10.5 | High Ripple Current|High Vibration|Long Life|Very Low ESR | 10.5 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
LP122M063C1P3
Cap Aluminum Lytic 1200uF 63V 20% (25 X 25mm) Snap-In 10mm 0.21 Ohm 0.99A 1000h 105°C
|
Bestand
144
1,2148 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 63VDC | Standard | 0.21 | 0.99 | 1512 | Aluminum Cylindrical Can | 1000 | 10 | 2 | 20 | Snap-In | 25 X 25 | 25 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
LP152M050A1P3
Cap Aluminum Lytic 1500uF 50V 20% (22 X 25mm) Snap-In 10mm 0.225 Ohm 0.983A 1000h 105°C
|
Bestand
162
0,9461 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 50VDC | Standard | 0.225 | 0.983 | Aluminum Cylindrical Can | 1000 | 10 | 2 | 20 | Snap-In | 22 X 25 | 25 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
LPX222M200H9P3
Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.09 Ohm 4.5A 85°C
|
Bestand
30
12,4601 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 200VDC | Standard | 0.09 | 4.5 | 1989.97@5Min | Aluminum Cylindrical Can | 10 | 2 | 32 | Snap-In | 35 X 50 | 50 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
MC08CA030D-F
Cap Mica 3pF 100V 0.5pF( 2 X 1.25 X 1.4mm) SMD 125°C Bulk
|
Bestand
795
Von 0,8028 € bis 1,1041 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 3pF | 0.5pF | 100VDC | Flat | 0805 | 2 X 1.25 X 1.4 | 1.4(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MC08EA220J-F
Cap Mica 22pF 100V 5% (2 X 1.25 X 1.4mm) SMD 125°C Bulk
|
Bestand
5.958
Von 0,9965 € bis 1,6203 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 22pF | 5% | 100VDC | Flat | 0805 | 2 X 1.25 X 1.4 | 1.4(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MC12CD010D-F
Cap Mica 1pF 500V 0.5pF (3.2 X 2.5 X 2mm) SMD 125°C Bulk
|
Bestand
700
Von 1,2737 € bis 1,8456 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 1pF | 0.5pF | 500VDC | Flat | 1210 | 3.2 X 2.5 X 2 | 2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MC12ED180J-F
Cap Mica 18pF 500V 5% (3.2 X 2.5 X 2mm) SMD 125°C Bulk
|
Bestand
235
Von 1,8058 € bis 2,4565 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 18pF | 5% | 500VDC | Flat | 1210 | 3.2 X 2.5 X 2 | 2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MC12ED300J-F
Cap Mica 30pF 500V 5% (3.2 X 2.5 X 2mm) SMD 125°C Bulk
|
Bestand
638
Von 1,6073 € bis 2,2217 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 30pF | 5% | 500VDC | Flat | 1210 | 3.2 X 2.5 X 2 | 2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MC12ED220J-F
Cap Mica 22pF 500V 5% (3.2 X 2.5 X 2mm) SMD 125°C Bulk
|
Bestand
1.700
Von 1,3344 € bis 2,0536 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 22pF | 5% | 500VDC | Flat | 1210 | 3.2 X 2.5 X 2 | 2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MC12FA151J-F
Cap Mica 150pF 100V 5% (3.2 X 2.5 X 2mm) SMD 125°C Bulk
|
Bestand
748
Von 1,3777 € bis 2,0016 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 150pF | 5% | 100VDC | Flat | 1210 | 3.2 X 2.5 X 2 | 2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MIN02-002DC220J-F
Cap Mica 22pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk
|
Bestand
130
Von 3,362 € bis 3,9079 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 22pF | 5% | 300VDC | Gull Wing | 7.92 X 10.16 | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
PSU2530
Cap Aluminum Lytic 25uF 330VAC 20% (36.5125 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
81
Von 13,7425 € bis 14,2711 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 25uF | 20% | 330VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 36.5125 X 85.725 | 85.725 | 36.512 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU21630
Cap Aluminum Lytic 216uF 330VAC 20% (65.0875 X 111.125mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
109
Von 65,394 € bis 66,9104 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 216uF | 20% | 330VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 65.0875 X 111.125 | 111.125 | 65.088 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU6435
Cap Aluminum Lytic 64uF 220VAC/250VAC 20% (36.5125 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
3
32,5107 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 64uF | 20% | 250VAC|220VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 36.5125 X 85.725 | 85.725 | 36.512 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU5330B
Cap Aluminum Lytic 53uF 330VAC 20%( 46.0375 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
96
Von 26,5752 € bis 28,7155 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 53uF | 20% | 330VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 46.0375 X 85.725 | 85.725 | 46.038 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU5335
Cap Aluminum Lytic 53uF 220VAC/250VAC 20% (36.5125 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
109
Von 13,1013 € bis 22,6674 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 53uF | 20% | 220VAC|250VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 36.5125 X 85.725 | 85.725 | 36.512 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU6430
Cap Aluminum Lytic 64uF 330VAC 20% (46.0375 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
313
Von 17,9103 € bis 30,951 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 64uF | 20% | 330VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 46.0375 X 85.725 | 85.725 | 46.038 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
SCD305K122C3Z25-F
Cap Film 3uF 1200V PP 10%( 62.87 X 76.2 X 38.1mm) Screw Mount Lug 0.005 Ohm 85°C
|
Bestand
54
Von 28,6895 € bis 33,4898 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | IGBT Snubber | 3uF | 10% | 1200VDC | 0.005 | PP | 2 | Lug | 62.87 X 76.2 X 38.1 | Self Healing|Low Inductance|High Peak and Rms Current Capability|Low Loss Polypropylene Dielectric | 38.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
SEK101M025ST
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 2.12 Ohm 0.145A 2000h 105°C
|
Bestand
634
Von 0,5284 € bis 0,5965 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Standard | 2.12 | 0.145 | 3@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 16 | Radial | 6.3 X 11 | 11(Max) | 6.3(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
716P33398LA3
Cap Film 0.033uF 800V PP 10%( 31.8 X 11.7 X 18.8mm) Radial 26.2mm 105°C
|
Bestand
592
Von 1,5164 € bis 1,5857 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.033uF | 10% | 800VDC|450VAC | PP | 26.2 | Radial | 31.8 X 11.7 X 18.8 | 18.8(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No |