Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AVS106M16B12T-F
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 26.5 Ohm 0.028A 2000h 85°C T/R Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 16VDC | 20% | 26.5 | Standard | Cylindrical | 0.028 | 3@2Min | 0.16 | 2000 | 2 | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
MMWA2W1K-F
Cap Film 1uF 200V/250V PET 10%( 10.9 X 27mm) Axial 125°C
|
Von 4,3447 € bis 5,193 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 200VDC|250VDC | 10% | Axial | PET | 2 | 10.9 X 27 | 10.9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
SEK102M035ST
Cap Aluminum Lytic 1000uF 35V 20% (13 X 21mm) Radial 5mm 0.19 Ohm 0.995A 2000h 105°C
|
Von 1,2414 € bis 3,2642 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 35VDC | 20% | 0.19 | Standard | Aluminum Cylindrical Can | 0.995 | 3@2Min | 5 | 14 | Radial | 2000 | 2 | 13 X 21 | 21(Max) | 13(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
103MSR102K
Cap Film 0.01uF 1000V PET 10%( 14 X 7 X 11.5mm) Radial 10mm 125°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.01uF | 1000VDC|250VAC | 10% | 10 | Radial | PET | 2 | 14 X 7 X 11.5 | 11.5(Max) | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
CDV16FF201JO3F
Cap Mica 200pF 1000V 5% (10.9 X 3.8 X 11.7mm) Radial 5.9mm 125°C
|
Von 1,1121 € bis 1,4728 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 200pF | 1000VDC|350VAC | 5% | 5.9 | Radial | 10.9 X 3.8 X 11.7 | 11.7(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
150474K250HC
Cap Film 0.47uF 250V PET 10% (9.5 X 20.5mm) Axial 125°C Bulk
|
Von 1,2008 € bis 1,3872 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.47uF | 250VDC|160VAC | 10% | Axial | PET | 9.5 X 20.5 | 9.5(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
NLW100-50
Cap Aluminum Lytic 100uF 50V -10% to 75% (10.16 X 33.53mm) Axial 2 Ohm 0.25A 1000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | -10% to 75% | 2 | Low | 0.25 | 16.14 | Axial | 1000 | 2 | 10.16 X 33.53 | 10.16 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
MC22FF151J-TF
Cap Mica 150pF 1000V 5% (5.7 X 5 X 2mm) SMD 125°C T/R
|
1,8508 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 150pF | 1000VDC | 5% | Flat | 2220 | 5.7 X 5 X 2 | 2(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
MC08EA300J-F
Cap Mica 30pF 100V 5% (2 X 1.25 X 1.4mm) SMD 125°C Bulk
|
Von 0,8811 € bis 1,0499 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 30pF | 100VDC | 5% | Flat | 0805 | 2 X 1.25 X 1.4 | 1.4(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MC08EA180J-F
Cap Mica 18pF 100V 5% (2 X 1.25 X 1.4mm) SMD 125°C Bulk
|
Von 0,9442 € bis 0,998 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 18pF | 100VDC | 5% | Flat | 0805 | 2 X 1.25 X 1.4 | 1.4(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
FCN2416G223J-D5
Cap Film 0.022uF 400V PEN 5%( 6 X 4.1 X 3.2mm) Stacked 85°C T/R
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | Stacked | 0.022uF | 400VDC | 5% | Stacked | PEN | 2416 | 6 X 4.1 X 3.2 | 3.2 | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
FCN2820G473J-Z
Cap Film 0.047uF 400V PEN 5%( 7.1 X 5 X 3.8mm) Stacked 85°C T/R
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | Stacked | 0.047uF | 400VDC | 5% | Stacked | PEN | 2820 | 7.1 X 5 X 3.8 | 3.8 | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
DCM932U050BH2A
Aluminum Electrolytic Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | 9300uF | 50VDC | Aluminum Cylindrical Can | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
CGS902U040R4C
Cap Aluminum Lytic 9000uF 40V -10% to 75% (34.93 X 104.78mm) Clamp Mount Screw 0.019 Ohm 8.2A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 9000uF | 40VDC | -10% to 75% | 0.019 | Standard | Aluminum Cylindrical Can | 8.2 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 104.78 | 104.78(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS202T200V4C
Cap Aluminum Lytic 2000uF 200V -10% to 50% (50.8 X 104.65mm) Clamp Mount Screw 0.057 Ohm 5.8A 2000h 85°C
|
Von 31,7442 € bis 47,2519 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2000uF | 200VDC | -10% to 50% | 0.057 | Standard | Aluminum Cylindrical Can | 5.8 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 104.65 | 104.65(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS172U100R3C
Cap Aluminum Lytic 1700uF 100V -10% to 75% (34.93 X 79.38mm) Clamp Mount Screw 0.069 Ohm 3.8A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1700uF | 100VDC | -10% to 75% | 0.069 | Standard | Aluminum Cylindrical Can | 3.8 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 79.38 | 79.38(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGR962U040V3L
Cap Aluminum Lytic 9600uF 40V -10% to 75% (50.8 X 92.075mm) Clamp Mount Screw 0.009 Ohm 19.7A 2000h 105°C
|
Von 34,6763 € bis 46,4808 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 9600uF | 40VDC | -10% to 75% | 0.009 | Standard | Aluminum Cylindrical Can | 19.7 | 4000@5Min | Screw | 2000 | 2 | 50.8 X 92.075 | 92.075(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CG501U150R3C
Cap Aluminum Lytic 500uF 150V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw 0.103 Ohm 3.1A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 500uF | 150VDC | -10% to 75% | 0.103 | Standard | Aluminum Cylindrical Can | 3.1 | 4000@5Min | Screw | 2000 | 2 | 34.925 X 79.375 | 79.375(Max) | 34.925(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD19FA103GO3
Cap Mica 0.01uF 100V 2%( 18.3 X 9.4 X 15.2mm) Radial 8.7mm 125°C T/R
|
Von 12,6748 € bis 13,601 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.01uF | 100VDC | 2% | 8.7 | Radial | 18.3 X 9.4 X 15.2 | 15.2(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD10FA331JO3
Cap Mica 330pF 100V 5% (9.9 X 5.6 X 9.4mm) Radial 3.6mm 125°C T/R
|
Von 5,3828 € bis 5,9743 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 330pF | 100VDC | 5% | 3.6 | Radial | 9.9 X 5.6 X 9.4 | 9.4(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
AVE105M50B12T-F
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.3mm) SMD 165.78 Ohm 0.01A 2000h 85°C T/R
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1uF | 50VDC | 20% | 165.78 | Low | Cylindrical | 0.01 | 3@2Min | 0.1 | 2000 | 2 | B | 4 X 5.3 | 5.3 | 4 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AFK337M2AR44T-F
Cap Aluminum Lytic 330uF 100V 20% (18 X 16.5mm) SMD 0.15 Ohm 0.917A 5000h 105°C T/R Automotive AEC-Q200
|
Von 2,0338 € bis 2,0652 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 100VDC | 20% | 0.15 | Low | Cylindrical | 0.917 | 330@2Min | 0.07 | 5000 | 2 | R | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
381LX331M450A042
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.502 Ohm 1.4A 3000h 105°C
|
Von 3,9049 € bis 4,0176 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 450VDC | 20% | 0.502 | Low | Aluminum Cylindrical Can | 1.4 | 1156.07@5Min | 10 | Snap-In | 3000 | 2 | 35 X 40 | 40 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
225P15391WD3
Cap Film 0.015uF 100V PET 10% (17.8 X 6.4 X 8.9mm) Radial Wound 9.5mm 85°C
|
Von 1,1937 € bis 1,4576 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.015uF | 100VDC|70VAC | 10% | Wound | 9.5 | Radial | PET | Non Inductive Wound | 2 | 17.8 X 6.4 X 8.9 | 8.9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
MMWA4W1K-F
Cap Film 1uF 400V PET 10%( 11.9 X 44.4mm) Axial 125°C
|
4,8201 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 400VDC|200VAC | 10% | Axial | PET | 2 | 11.9 X 44.4 | 11.9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No |