IXYS MOSFETs
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Process Technology | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXKH20N60C5
Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±20 | 20 | 200@10V | 32@10V | 32 | 1520@100V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
IXFH94N30P3
Trans MOSFET N-CH 300V 94A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 5 | 94 | 36@10V | 102@10V | 102 | 5510@25V | 1040000 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
IXFH20N50P3
Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 5 | 20 | 300@10V | 36@10V | 36 | 1800@25V | 380000 | 3 | TO-247AD | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||
IXFP20N85X
Trans MOSFET N-CH 850V 20A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 850 | ±30 | 20 | 330@10V | 63@10V | 63 | 1660@25V | 540000 | 3 | TO-220AB | TO | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||
IXFT120N30X3HV
Trans MOSFET N-CH 300V 120A 3-Pin(2+Tab) TO-268HV
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 4.5 | 120 | 11@10V | 170@10V | 170 | 10500@25V | 1376 | 735000 | 8.6@10V | 3 | TO-268HV | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||
IXFT6N100F
Trans MOSFET N-CH 1KV 6A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1000 | ±20 | 6 | 1900@10V | 54@10V | 54 | 1870@25V | 180000 | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
IXFY30N25X3
Trans MOSFET N-CH 250V 30A 3-Pin(2+Tab) DPAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 250 | ±20 | 30 | 60@10V | 21@10V | 21 | 1450@25V | 170000 | 3 | DPAK | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
IXFK220N20X3
Trans MOSFET N-CH 200V 220A 3-Pin(3+Tab) TO-264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 220 | 6.2@10V | 204@10V | 204 | 13600@25V | 890000 | 3 | TO-264 | TO | No | No | No | No | EAR99 | ||||||||||||
CPC3714CTR
Trans MOSFET N-CH Si 350V 4-Pin(3+Tab) SOT-89 T/R
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single Dual Drain | Depletion | N | 1 | 350 | ±20 | 14000@0V | 100@25V | 1400 | Tape and Reel | 4 | SOT-89 | SOT | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||
IXTK82N25P
Trans MOSFET N-CH 250V 82A 3-Pin(3+Tab) TO-264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 250 | ±20 | 82 | 38@10V | 142@10V | 142 | 4800@25V | 500000 | 3 | TO-264 | TO | No | No | No | No | No | ||||||||||||
IXFN50N80Q2
Trans MOSFET N-CH 800V 50A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 800 | ±30 | 50 | 160@10V | 260@10V | 260 | 13500@25V | 1135000 | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | |||||||||||
IXTA28P065T
Trans MOSFET P-CH 65V 28A 3-Pin(2+Tab) TO-263AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 65 | ±15 | 28 | 45@10V | 46@10V | 46 | 2030@25V | 83000 | 3 | TO-263AA | TO | No | No | No | No | No | EAR99 | |||||||||||
IXTY26P10T
Trans MOSFET P-CH 100V 26A 3-Pin(2+Tab) DPAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 100 | ±15 | 4.5 | 26 | 90@10V | 52@10V | 52 | 3820@25V | 150000 | 3 | DPAK | TO | No | No | No | No | No | EAR99 | ||||||||||
IXFH26N50P3
Trans MOSFET N-CH 500V 26A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 5 | 26 | 250@10V | 42@10V | 42 | 2220@25V | 500000 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
IXTP32P20T
Trans MOSFET P-CH 200V 32A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 200 | ±15 | 4 | 32 | 130@10V | 185@10V | 185 | 14500@25V | 300000 | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||||||
IXFP76N15T2
Trans MOSFET N-CH 150V 76A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 150 | ±20 | 76 | 22@10V | 97@10V | 97 | 5800@25V | 350000 | 3 | TO-220AB | TO | No | No | No | No | No | ||||||||||||
IXFH24N50
Trans MOSFET N-CH Si 500V 24A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 500 | ±20 | 4 | 24 | 230@10V | 135@10V | 135 | 4200@25V | 300000 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
IXTK90N25L2
Trans MOSFET N-CH 250V 90A 3-Pin(3+Tab) TO-264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 250 | 20 | 90 | 36@10V | 640@10V | 640 | 23000@25V | 960000 | 3 | TO-264 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
IXTK210P10T
Trans MOSFET P-CH 100V 210A 3-Pin(3+Tab) TO-264AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 100 | ±15 | 4.5 | 210 | 7.5@10V | 740@10V | 740 | 69500@25V | 1040000 | 3 | TO-264AA | TO | Unknown | No | No | No | No | EAR99 | ||||||||||
IXFP7N100P
Trans MOSFET N-CH 1KV 7A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1000 | ±30 | 7 | 1900@10V | 47@10V | 47 | 2590@25V | 300000 | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | No | ||||||||||
IXFH15N100P
Trans MOSFET N-CH 1KV 15A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1000 | ±30 | 15 | 760@10V | 97@10V | 97 | 5140@25V | 543000 | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
IXTQ10P50P
Trans MOSFET P-CH 500V 10A 3-Pin(3+Tab) TO-3P
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 500 | ±20 | 4.5 | 10 | 1000@10V | 50@10V | 50 | 2840@25V | 275 | 300000 | 3 | TO-3P | TO | No | No | Unknown | Yes | Unknown | EAR99 | |||||||||
IXTP60N20T
Trans MOSFET N-CH 200V 60A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 5 | 60 | 40@10V | 73@10V | 73 | 4530@25V | 500000 | 3 | TO-220AB | TO | No | Unknown | Yes | Unknown | EAR99 | |||||||||||
CPC3980ZTR
Trans MOSFET N-CH 800V 4-Pin(3+Tab) SOT-223 T/R
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Drain | Depletion | N | 1 | 800 | ±15 | 45000@0V | 115@25V | 1800 | Tape and Reel | 4 | SOT-223 | SOT | No | Yes | No | No | No | No | EAR99 | No | |||||||||||
IXFH44N50P
Trans MOSFET N-CH 500V 44A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 44 | 140@10V | 98@10V | 98 | 5440@25V | 658000 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes |