Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
QXK2G224KTP
Cap Film 0.22uF 400V PET 10% (18.5 X 5.9 X 18.5mm) Radial 15mm 105°C
|
Bestand
14
0,2513 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.22uF | 400VDC|200VAC | 10% | 15 | Radial | PET | 18.5 X 5.9 X 18.5 | 13.2(Max) | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
PLF0J471MCO6
Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 5.2A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
6.000
0,3811 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 470uF | 6.3VDC | 20% | 0.007 | Ultra Low | Aluminum Cylindrical Can | 5.2 | 592@2Min | 3.5 | 0.08 | Radial | 2000 | 2 | 8 X 9 | 9 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UKL1V101MPDANA
Cap Aluminum Lytic 100uF 35V 20% (10 X 12.5mm) Radial 5mm 0.3A 1000h 105°C
|
Bestand
120
0,1193 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.3 | 7@1Min | 5 | 0.08 | Radial | 1000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
UPV1V101MGD1TD
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.46A 5000h 105°C Ammo
|
Bestand
989
Von 0,4205 € bis 0,7122 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.46 | 105@1Min | 3.5 | 0.12 | Radial | 5000 | 2 | 0.6 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UVY2G220MHD
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 25mm) Radial 5mm 0.14A 2000h 105°C Bulk
|
Bestand
939
Von 0,7569 € bis 1,4365 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.14 | 452@1Min | 5 | 0.25 | Radial | 2000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVZ2W220MHD1TN
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 0.115A 2000h 105°C Ammo
|
Bestand
250
Von 0,5737 € bis 1,4967 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.115 | 496@1Min | 7.5 | 0.25 | Radial | 2000 | 2 | 16 X 25 | 25 | 16 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPS1H221MPD
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.65A 2000h 105°C Bulk
|
Bestand
928
Von 0,1987 € bis 0,6004 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.65 | 330@1Min | 5 | 0.1 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVY2W470MHD
Cap Aluminum Lytic 47uF 450V 20% (16 X 30.5mm) Radial 7.5mm 0.155A 2000h 105°C Bulk
|
Bestand
60
Von 1,7005 € bis 1,7573 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.155 | 946@1Min | 7.5 | 0.25 | Radial | 2000 | 2 | 16 X 30.5 | 30.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UHE2A181MHD
Cap Aluminum Lytic 180uF 100V 20% (12.5 X 25mm) Radial 5mm 0.875A 10000h 105°C Bulk
|
Bestand
831
Von 0,1452 € bis 0,2658 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 180uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.875 | 180@2Min | 5 | 0.08 | Radial | 10000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVZ2D100MPD
Cap Aluminum Lytic 10uF 200V 20% (10 X 12.5mm) Radial 5mm 0.065A 2000h 105°C Bulk
|
Bestand
1.877
Von 0,1918 € bis 0,5316 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 200VDC | 20% | Aluminum Cylindrical Can | 0.065 | 180@1Min | 5 | 0.2 | Radial | 2000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UUL1A470MCL1GS
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5.8mm) SMD 0.05A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
100
Von 0,2804 € bis 0,6434 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 10VDC | 20% | Cylindrical | 0.05 | 4.7@2Min | 0.24 | 5000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | ||||||||||||||||
UPJ1E101MED
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 15mm) Radial 2.5mm 0.245A 2000h 105°C Bulk
|
Bestand
39.467
Von 0,0877 € bis 0,1677 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.245 | 75@1Min | 2.5 | 0.14 | Radial | 2000 | High Reliability|Low Impedance | 2 | 6.3 X 15 | 15 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UVR1H4R7MDD1TA
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 5mm 0.04A 2000h 85°C Ammo
|
Bestand
9.924
Von 0,06 € bis 0,1239 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4.7uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.04 | 7.05@1Min|3@2Min | 5 | 0.12 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPJ1V221MPD1TD
Cap Aluminum Lytic 220uF 35V 20% (8 X 20mm) Radial 3.5mm 0.58A 3000h 105°C Ammo
|
Bestand
4
0,2365 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.58 | 231@1Min | 3.5 | 0.12 | Radial | 3000 | High Reliability|Low Impedance | 2 | 8 X 20 | 20 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UVY1J101MPD
Cap Aluminum Lytic 100uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.2A 1000h 105°C Bulk
|
Bestand
1.299
Von 0,1372 € bis 0,1599 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.2 | 189@1Min|63@2Min | 3.5 | 0.1 | Radial | 1000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVR2C101MHD
Cap Aluminum Lytic 100uF 160V 20% (12.5 X 25mm) Radial 5mm 0.43A 2000h 85°C Bulk
|
Bestand
1.601
Von 0,2342 € bis 0,4094 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 160VDC | 20% | Aluminum Cylindrical Can | 0.43 | 740@1Min | 5 | 0.2 | Radial | 2000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UUD1C150MCL1GS
Cap Aluminum Lytic 15uF 16V 20% (4 X 5.8mm) SMD 0.08A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.995
Von 0,1196 € bis 0,3862 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 15uF | 16VDC | 20% | Low | Cylindrical | 0.08 | 3@2Min | 0.16 | 2000 | 2 | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UPW1V152MHD
Cap Aluminum Lytic 1500uF 35V 20% (16 X 25mm) Radial 7.5mm 2.555A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
43
Von 0,972 € bis 1,4107 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 2.555 | 1575@1Min | 7.5 | 0.12 | Radial | 8000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UUA1E101MNL1GS
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.116A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
0,2101 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Cylindrical | 0.116 | 25@2Min | 0.16 | 5000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UWD1V100MCL1GS
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.15A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
15
0,4215 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 35VDC | 20% | Low | Cylindrical | 0.15 | 3.5@2Min | 0.12 | 2000 | 2 | 5 X 5.8 | 5.4 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UCD1E220MCL1GS
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
12.530
Von 0,1548 € bis 0,2494 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 25VDC | 20% | Low | Cylindrical | 0.16 | 5.5@2Min | 0.14 | 2000 | Low Impedance | 2 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UUX2C100MNL1GS
Cap Aluminum Lytic 10uF 160V 20% (8 X 10mm) SMD 0.057A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
170
Von 0,2004 € bis 0,4481 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 160VDC | 20% | Cylindrical | 0.057 | 164@1Min | 0.2 | 3000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UVR1C102MPD
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 0.79A 2000h 85°C Bulk
|
Bestand
5.290
Von 0,0875 € bis 0,3785 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.79 | 480@1Min|160@2Min | 5 | 0.2 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCL1V331MNL1GS
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 1.19A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
418
Von 0,3441 € bis 0,8688 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | Low | Cylindrical | 1.19 | 115.5@2Min | 0.12 | 2000 | Low Impedance | 2 | 10.5 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVY2G470MHD
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 0.2A 2000h 105°C Bulk
|
Bestand
100
Von 0,7946 € bis 0,8215 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.2 | 852@1Min | 7.5 | 0.25 | Radial | 2000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |